Showing
of 5.491
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Connector Style
Number of Positions
Number of Positions Loaded
Pitch
Number of Rows
Mounting Type
Termination
Connector Usage
Contact Finish
Contact Finish Thickness
CP2-SA110-G1-KR
CP2-SA110-G1-KR
CONN RECEPT 110POS 2MM PRESS-FIT
3M
500
In Stock
1 : 8,78000 €
Bulk
Bulk
ActiveReceptacle, Female SocketsA 22110All0.079" (2.00mm)5Through Hole, Right AnglePress-FitCompactPCIGold30.0µin (0.76µm)
har-bus HM Series
17011542203
CONN HEADER 154POS 2MM PRESS-FIT
HARTING
400
In Stock
1 : 10,73000 €
Tube
Tube
ActiveHeader, Male PinsA 22154 (110 + 44 Ground)All0.079" (2.00mm)5 + 2Through HolePress-FitCompactPCI, P1Gold or Gold-Palladium-
har-bus HM Series
17211102102
CONN RECEPT 110POS 2MM PRESS-FIT
HARTING
890
In Stock
1 : 11,47000 €
Tube
Tube
ActiveReceptacle, Female SocketsA 22110All0.079" (2.00mm)5Through Hole, Right AnglePress-FitCompactPCI J1/J4Gold-
5352115-1
5352115-1
CONN RECEPT 55POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
109
In Stock
1 : 11,53000 €
Tube
Tube
ActiveReceptacle, Female SocketsC 1155All0.079" (2.00mm)5Board Edge, Through Hole, Right AnglePress-FitCompactPCIGold30.0µin (0.76µm)
har-bus HM Series
17211101102
CONN RECEPT 110POS 2MM PRESS-FIT
HARTING
223
In Stock
1 : 12,12000 €
Tube
Tube
ActiveReceptacle, Female SocketsA 22110All0.079" (2.00mm)5Through Hole, Right AnglePress-FitCompactPCI J1/J4Gold-
har-bus HM Series
17241102102
CONN RECEPT 132POS 2MM PRESS-FIT
HARTING
592
In Stock
1 : 12,23000 €
Tube
Tube
ActiveReceptacle, Female SocketsB 22132 (110 + 22 Ground)All0.079" (2.00mm)5 + 1Through Hole, Right AnglePress-FitCompactPCI J2/J5Gold-
har-bus HM Series
17250952102
CONN RECEPT 95POS 2MM PRESS-FIT
HARTING
129
In Stock
1 : 12,31000 €
Tube
Tube
ActiveReceptacle, Female SocketsB 1995All0.079" (2.00mm)5Through Hole, Right AnglePress-FitCompactPCI J3, VME POGold-
5646357-1
5646357-1
CONN HEADER 250POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
606
In Stock
1 : 13,47000 €
Tube
Tube
ActiveHeader, Male PinsE 25250 (200 + 50 Ground)All0.079" (2.00mm)8 + 2Through HolePress-FitBackplaneGold30.0µin (0.76µm)
(5)352068-1
352068-1
CONN RECEPT 110POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
495
In Stock
1 : 17,89000 €
Tube
Tube
ActiveReceptacle, Female SocketsA 22110All0.079" (2.00mm)5Through Hole, Right AnglePress-FitCompactPCI J1/J4Gold30.0µin (0.76µm)
(5)352068-1
5352068-1
CONN RECEPT 110POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
9.356
In Stock
1 : 20,84000 €
Tube
Tube
ActiveReceptacle, Female SocketsA 22110All0.079" (2.00mm)5Through Hole, Right AnglePress-FitCompactPCI J1/J4Gold30.0µin (0.76µm)
5352069-1
5352069-1
CONN RECEPT 125POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
532
In Stock
1 : 21,57000 €
Tube
Tube
ActiveReceptacle, Female SocketsB 25125All0.079" (2.00mm)5Through Hole, Right AnglePress-Fit-Gold50.0µin (1.27µm)
5646487-1
5646487-1
CONN RECEPT 200POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
796
In Stock
1 : 23,02000 €
Tube
Tube
ActiveReceptacle, Female SocketsE 25200All0.079" (2.00mm)8Board Edge, Through Hole, Right AnglePress-Fit-Gold30.0µin (0.76µm)
5352269-1
5352269-1
CONN RECEPT 95POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
569
In Stock
1 : 24,06000 €
Tube
Tube
ActiveReceptacle, Female SocketsB 1995All0.079" (2.00mm)5Through HolePress-FitBackplaneGold30.0µin (0.76µm)
HM2P07P_LF
HM2P07PD5110N9LF
CONN HEADER 110POS 2MM PRESS-FIT
Amphenol ICC (FCI)
308
In Stock
1 : 3,05000 €
Tray
Tray
ActiveHeader, Male PinsA 22110All0.079" (2.00mm)5Through HolePress-Fit-GoldFlash
hm2p07pd5111n9lf
HM2P07PD5111N9LF
CONN HEADER 154POS 2MM PRESS-FIT
Amphenol ICC (FCI)
6.134
In Stock
1 : 3,85000 €
Tray
Tray
ActiveHeader, Male PinsA 22154 (110 + 44 Ground)All0.079" (2.00mm)5 + 2Through HolePress-Fit-GoldFlash
HM2R01PA5100N9LF
HM2R01PA5100N9LF
CONN RECEPT 110POS 2MM PRESS-FIT
Amphenol ICC (FCI)
1.079
In Stock
1 : 4,57000 €
Tray
Tray
ActiveReceptacle, Female SocketsA 22110All0.079" (2.00mm)5Board Edge, Through Hole, Right AnglePress-Fit-Gold30.0µin (0.76µm)
HM2R01PA5108N9LF
HM2R01PA5108N9LF
CONN RECEPT 110POS 2MM PRESS-FIT
Amphenol ICC (FCI)
4.132
In Stock
1 : 5,69000 €
Tray
Tray
ActiveReceptacle, Female SocketsA 22110All0.079" (2.00mm)5Board Edge, Through Hole, Right AnglePress-Fit-Gold30.0µin (0.76µm)
HM2R70PA5108N9LF
HM2R70PA5108N9LF
CONN RECEPT 132POS 2MM PRESS-FIT
Amphenol ICC (FCI)
468
In Stock
1 : 5,69000 €
Tray
Tray
ActiveReceptacle, Female SocketsB 22132 (110 + 22 Ground)All0.079" (2.00mm)5 + 1Board Edge, Through Hole, Right AnglePress-Fit-Gold30.0µin (0.76µm)
HM2R71PA5108N9LF
HM2R71PA5108N9LF
CONN RECEPT 95POS 2MM PRESS-FIT
Amphenol ICC (FCI)
828
In Stock
1 : 6,24000 €
Tray
Tray
ActiveReceptacle, Female SocketsB 1995All0.079" (2.00mm)5Board Edge, Through Hole, Right AnglePress-Fit-Gold30.0µin (0.76µm)
5188232-x
5188232-1
CONN HEADER 55POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
275
In Stock
1 : 6,58000 €
Tube
Tube
ActiveHeader, Male PinsC 1155All0.079" (2.00mm)5Through HolePress-FitBackplaneGold-
HM2P08PD5110N9LF
HM2P08PD5110N9LF
CONN HEADER 125POS 2MM PRESS-FIT
Amphenol ICC (FCI)
158
In Stock
1 : 7,02000 €
Tray
Tray
ActiveHeader, Male PinsB 25125All0.079" (2.00mm)5Through HolePress-Fit-GoldFlash
17051332201
17051332201
CONN HEADER 133POS 2MM PRESS-FIT
HARTING
140
In Stock
1 : 8,06000 €
Tube
Tube
ActiveHeader, Male PinsB 19133 (95 + 38 Ground)All0.079" (2.00mm)5 + 2Through HolePress-Fit-Gold or Gold-Palladium-
har-bus HM Series
17041542203
CONN HEADER 154POS 2MM PRESS-FIT
HARTING
187
In Stock
1 : 8,77000 €
Tube
Tube
ActiveHeader, Male PinsB 22154 (110 + 44 Ground)All0.079" (2.00mm)5 + 2Through HolePress-FitCompactPCI P2Gold or Gold-Palladium-
5100143-1
5100143-1
CONN HEADER 110POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
682
In Stock
1 : 9,16000 €
Tube
Tube
ActiveHeader, Male PinsA 22110All0.079" (2.00mm)5Through HolePress-FitBackplaneGold30.0µin (0.76µm)
106081-1
106081-1
CONN HEADER 77POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
309
In Stock
1 : 9,53000 €
Tube
Tube
ActiveHeader, Male PinsC 1177 (55 + 22 Ground)All0.079" (2.00mm)5 + 2Through HolePress-FitBackplaneGold30.0µin (0.76µm)
Showing
of 5.491

Hard Metric, Standard


Hard Metric, Standard Backplane Connectors conform to a set of specifications for interconnection devices. These devices are used in board or panel systems where other circuit boards can be plugged into. These connectors usually have a 2.0 mm pitch from row to row and column to column. The number of positions range from 3 (Power) to 308 (220 + 88 Ground) in Pitch dimensions 0.050” (1.27 mm), 0.071” (1.80 mm), 0.079” (2.00 mm), 0.150” (3.81 mm), or 0.295” (7.50 mm).