Showing
1 - 25
of 475
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material
Size, Supplied
Thickness
Number of Carriers
Wire Gauge - Ends
Length
4.254
In Stock
1 : 8,68000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubularCopper, Nickel Plated0.118" (3.00mm) - Inner Dia-1638 AWGEnter Number of Meters in Order Quantity
3.253
In Stock
1 : 13,42000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubularCopper, Tin Plated0.236" (6.00mm) - Inner Dia-2436 AWGEnter Number of Meters in Order Quantity
1.569
In Stock
1 : 14,28000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubularCopper, Nickel Plated0.157" (4.00mm) - Inner Dia-2436 AWGEnter Number of Meters in Order Quantity
207602500x
2076025002
GROUND BRAID FLAT 0.54" X 1'
Molex
2.715
In Stock
1 : 15,69000 €
Bulk
Bulk
ActiveFlat, BusbarCopper, Tin Plated0.540" (13.72mm) - Width---1.0' (0.30m)
2.661
In Stock
1 : 16,60000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubularCopper, Tin Plated0.492" (12.50mm) - Inner Dia-3636 AWGEnter Number of Meters in Order Quantity
380
In Stock
1 : 19,23000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubularCopper, Nickel Plated0.236" (6.00mm) - Inner Dia-2436 AWGEnter Number of Meters in Order Quantity
174
In Stock
1 : 19,41000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubularCopper, Nickel Plated0.295" (7.50mm) - Inner Dia-2436 AWGEnter Number of Meters in Order Quantity
2076025009
2076025009
GROUND BRAID FLAT 1" X 0.5'
Molex
1.573
In Stock
1 : 19,77000 €
Bulk
Bulk
ActiveFlat, BusbarCopper, Tin Plated1.000" (25.40mm) - Width---0.5' (0.15m)
276
In Stock
1 : 23,70000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubularCopper, Nickel Plated0.394" (10.00mm) - Inner Dia-3636 AWGEnter Number of Meters in Order Quantity
20760250XX_SERIES
2076025023
GROUND BRAID FLAT W/TUBING 18"
Molex
238
In Stock
1 : 24,79000 €
Bulk
Bulk
ActiveFlat, BusbarCopper, Tin Plated0.750" (19.05mm, 3/4") - Width---1.5' (0.46m)
743
In Stock
1 : 27,78000 €
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveTubularCopper, Tin Plated0.787" (20.00mm) - Inner Dia-4836 AWGEnter Number of Meters in Order Quantity
MBN
MBN0.13SV100
GROUND BRAID TUBE 0.13"DIAX100'
Techflex
166
In Stock
1 : 47,26000 €
Spool
Spool
ActiveTubularCopper, Tinned0.125" (3.18mm, 1/8") - Outer Dia0.013" (0.33mm)2436 AWG100.0' (30.48m)
MBN0.50SV
MBN0.50SV50
GROUND BRAID TUBE 0.5"DIA X 50'
Techflex
122
In Stock
1 : 72,53000 €
Spool
Spool
ActiveTubularCopper, Tinned0.500" (12.70mm, 1/2") - Outer Dia0.013" (0.33mm)4836 AWG50.0' (15.24m)
MBN0.25SV
MBN0.25SV100
GROUND BRAID TUBE 0.25"DIAX100'
Techflex
1.574
In Stock
1 : 95,15000 €
Spool
Spool
ActiveTubularCopper, Tinned0.250" (6.35mm, 1/4") - Outer Dia0.013" (0.33mm)2436 AWG100.0' (30.48m)
MBN0.38SV
MBN0.38SV100
GROUND BRAID TUBE 0.38"DIAX100'
Techflex
503
In Stock
1 : 97,86000 €
Spool
Spool
ActiveTubularCopper, Tinned0.375" (9.53mm, 3/8") - Outer Dia0.013" (0.33mm)4836 AWG100.0' (30.48m)
MBN0.50SV
MBN0.50SV100
GROUND BRAID TUBE 0.5"DIA X 100'
Techflex
65
In Stock
1 : 128,43000 €
Spool
Spool
ActiveTubularCopper, Tinned0.500" (12.70mm, 1/2") - Outer Dia0.013" (0.33mm)4836 AWG100.0' (30.48m)
25
25
GROUND BRAID FLAT 0.5" X 15'
3M
33
In Stock
1 : 144,80000 €
Bulk
Bulk
ActiveFlatCopper, Tinned0.500" (12.70mm, 1/2") - Width0.094" (2.39mm)-30 AWG15.0' (4.57m)
MBN0.63SV
MBN0.63SV100
GROUND BRAID TUBE 0.63"DIAX100'
Techflex
76
In Stock
1 : 150,13000 €
Spool
Spool
ActiveTubularCopper, Tinned0.625" (15.88mm, 5/8") - Outer Dia0.016" (0.41mm)4834 AWG100.0' (30.48m)
FIT Series_Copper Braid_Flat
1229 SV005
GROUND BRAID FLAT 0.13" X 100'
Alpha Wire
50
In Stock
1 : 182,59000 €
Spool
Spool
ActiveFlatCopper, Tinned0.125" (3.18mm, 1/8") - Width0.020" (0.51mm)2436 AWG100.0' (30.48m)
MBN0.25SV
MBN0.25SV250
GROUND BRAID TUBE 0.25"DIAX250'
Techflex
103
In Stock
1 : 188,35000 €
Spool
Spool
ActiveTubularCopper, Tinned0.250" (6.35mm, 1/4") - Outer Dia0.013" (0.33mm)2436 AWG250.0' (76.20m)
MBN0.38SV
MBN0.38SV250
GROUND BRAID TUBE 0.38"DIAX250'
Techflex
53
In Stock
1 : 194,28000 €
Spool
Spool
ActiveTubularCopper, Tinned0.375" (9.53mm, 3/8") - Outer Dia0.013" (0.33mm)4836 AWG250.0' (76.20m)
FIT Series_Copper Braid_Tubular
2163 SV005
GROUND BRAID TUBE 0.08"DIAX100'
Alpha Wire
59
In Stock
1 : 237,99000 €
Spool
Spool
ActiveTubularCopper, Tinned0.078" (1.98mm, 5/64") - Inner Dia-2436 AWG100.0' (30.48m)
8663 000xxx
8663 00050
GROUND BRAID TUBE 0.21"DIA X 50'
Belden Inc.
39
In Stock
4.400
Factory
1 : 245,74000 €
Spool
-
Spool
ActiveTubularCopper, Tinned0.210" (5.33mm, 21/100") - Inner Dia--34 AWG50.0' (15.24m)
FIT Series_Copper Braid_Flat
1231 SV005
GROUND BRAID FLAT 0.25" X 100'
Alpha Wire
144
In Stock
1 : 269,78000 €
Spool
Spool
ActiveFlatCopper, Tinned0.250" (6.35mm, 1/4") - Width0.030" (0.76mm)2436 AWG100.0' (30.48m)
MBN1.00SV
MBN1.00SV100
GROUND BRAID TUBE 1"DIA X 100'
Techflex
30
In Stock
1 : 280,15000 €
Spool
Spool
ActiveTubularCopper, Tinned1.000" (25.40mm) - Outer Dia0.025" (0.64mm)4830 AWG100.0' (30.48m)
Showing
1 - 25
of 475

Grounding Braid, Straps


Products in this family are woven from fine strands of conductive material into a form having either a rectangular or circular cross-section, and sold as either a simple length of such material or an assembly with a terminal of some form pre-applied. The woven construction provides significant flexibility, and in the case of tubular materials, an interesting property of constricting diametrically when stretched axially allows it to function as a "finger trap". Such products are commonly used for creating electrical connections between machine or enclosure components, and in cable harness assembly for purposes of electrostatic shielding, abrasion resistance, or cosmetic purposes.