Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Logic Type
Number of Circuits
Number of Inputs
Features
Voltage - Supply
Current - Quiescent (Max)
Current - Output High, Low
Input Logic Level - Low
Input Logic Level - High
Max Propagation Delay @ V, Max CL
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14 SOIC
MC74HC32ADR2G
IC GATE OR 4CH 2-INP 14SOIC
onsemi
9.081
In Stock
1 : 0,45000 €
Cut Tape (CT)
2.500 : 0,15961 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveOR Gate42-2V ~ 6V1 µA5.2mA, 5.2mA0.5V ~ 1.8V1.5V ~ 4.2V13ns @ 6V, 50pF-55°C ~ 125°CSurface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
SOT753
SN74LVC1G04DBVT
IC INVERTER 1CH 1-INP SOT23-5
Texas Instruments
17.682
In Stock
10.000
Factory
1 : 0,85000 €
Cut Tape (CT)
250 : 0,55320 €
Tape & Reel (TR)
1 : 0,93000 €
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveInverter11-1.65V ~ 5.5V10 µA32mA, 32mA0.58V ~ 1.65V1.07V ~ 3.85V3.7ns @ 5V, 50pF-40°C ~ 125°C (TA)Surface MountSOT-23-5SC-74A, SOT-753
14 SOIC
MC74HC04ADG
IC INVERTER 6CH 1-INP 14SOIC
onsemi
3.049
In Stock
1 : 0,56000 €
Tube
Tube
ActiveInverter61-2V ~ 6V1 µA5.2mA, 5.2mA0.5V ~ 1.8V1.5V ~ 4.2V13ns @ 6V, 50pF-55°C ~ 125°CSurface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
14 SOIC
MC74HC32ADG
IC GATE OR 4CH 2-INP 14SOIC
onsemi
4.137
In Stock
1 : 0,60000 €
Tube
Tube
ActiveOR Gate42-2V ~ 6V1 µA5.2mA, 5.2mA0.5V ~ 1.8V1.5V ~ 4.2V13ns @ 6V, 50pF-55°C ~ 125°CSurface Mount14-SOIC14-SOIC (0.154", 3.90mm Width)
6-SON
SN74LVC1G04DRYRG4
IC INVERTER 1CH 1-INP 6SON
Texas Instruments
0
In Stock
10.000
Factory
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-KeyInverter11-1.65V ~ 5.5V10 µA32mA, 32mA0.58V ~ 1.65V1.07V ~ 3.85V3.7ns @ 5V, 50pF-40°C ~ 125°C (TA)Surface Mount6-SON (1.45x1)6-UFDFN
Showing
of 5

Gates and Inverters


Products in the logic gate and inverter family perform elementary logical operations on individual logic signals such as AND, NOT, OR, etc. Unlike flip-flops they do not have a capacity to store information and respond immediately to the signals presented to their inputs. Though long supplanted by implementations in integrated circuit form for realizing complex functions, discrete gates remain available for use in circumstances where only very simple logical functions are needed.