Gate Drivers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
19-WQFN
LMG1210RVRR
IC GATE DRVR HALF-BRIDGE 19WQFN
Texas Instruments
6.492
In Stock
1 : 3,87000 €
Cut Tape (CT)
3.000 : 2,09603 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
N-Channel MOSFET
4.75V ~ 5.25V, 6V ~ 18V
-
1.5A, 3A
Non-Inverting
200 V
500ps, 500ps
-40°C ~ 125°C (TJ)
Surface Mount, Wettable Flank
19-WFQFN Exposed Pad
19-WQFN (3x4)
YFF-6-BGA Pkg
LMG1020YFFT
IC GATE DRVR LOW-SIDE 6DSBGA
Texas Instruments
475
In Stock
1 : 5,21000 €
Cut Tape (CT)
250 : 3,17596 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
N-Channel, P-Channel MOSFET
4.75V ~ 5.25V
1.8V, 1.7V
7A, 5A
Inverting, Non-Inverting
-
375ps, 350ps
-40°C ~ 125°C (TJ)
Surface Mount
6-UFBGA, DSBGA
6-DSBGA
Showing
of 2

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.