Gate Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38.739 In Stock | 1 : 3,32000 € Cut Tape (CT) 3.000 : 1,01936 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | Enhanced Mode GaN FET | 4.5V ~ 5.5V | 0.5V, 2.3V | 7.1A, 12.5A | Non-Inverting | 85 V | 8ns, 4ns | -40°C ~ 125°C (TJ) | Surface Mount | 12-UFBGA, WLCSP | 12-WLCSP-B (1.6x1.6) | ||
1.389 In Stock | 1 : 3,79000 € Cut Tape (CT) 250 : 2,25400 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 4.5V ~ 5.5V | 1.76V, 1.89V | 1.2A, 5A | TTL | 100 V | 7ns, 3.5ns | -40°C ~ 125°C (TJ) | Surface Mount | 12-WFBGA, DSBGA | 12-DSBGA | ||
2.004 In Stock | 1 : 6,07000 € Cut Tape (CT) 250 : 3,73996 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 4.75V ~ 5.25V, 6V ~ 18V | - | 1.5A, 3A | Non-Inverting | 200 V | 500ps, 500ps | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 19-WFQFN Exposed Pad | 19-WQFN (3x4) | ||
1.775 In Stock | 1 : 5,72000 € Cut Tape (CT) 1.000 : 2,71510 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 4.5V ~ 5.5V | 1.76V, 1.89V | 1.2A, 5A | Non-Inverting | 107 V | 7ns, 1.5ns | -40°C ~ 125°C (TJ) | Surface Mount | 10-WDFN Exposed Pad | 10-WSON (4x4) | ||
1.215 In Stock | 1 : 5,72000 € Cut Tape (CT) 250 : 2,71512 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 4.5V ~ 5.5V | 1.76V, 1.89V | 1.2A, 5A | Non-Inverting | 107 V | 7ns, 1.5ns | -40°C ~ 125°C (TJ) | Surface Mount | 10-WDFN Exposed Pad | 10-WSON (4x4) |