Gate Drivers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
15-QFN
NCP51810AMNTWG
IC GATE DRVR HALF-BRIDGE 15QFN
onsemi
4.603
In Stock
4.000
Factory
1 : 3,04000 €
Cut Tape (CT)
4.000 : 0,90573 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Single
1
MOSFET (N-Channel)
9V ~ 17V
-
1A, 2A
Non-Inverting
150 V
2ns, 1.5ns
150°C (TJ)
Surface Mount
15-VFQFN
15-QFN (4x4)
15-QFN
NCP51820AMNTWG
IC GATE DRVR HALF-BRIDGE HI SPD
onsemi
4.128
In Stock
1 : 3,04000 €
Cut Tape (CT)
4.000 : 0,90573 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
-
MOSFET (N-Channel, P-Channel)
9V ~ 17V
-
1A, 2A
Non-Inverting
670 V
2ns, 1.5ns
150°C (TJ)
Surface Mount
15-VFQFN
15-QFN (4x4)
6 DSBGA
LMG1020YFFR
IC GATE DRVR LOW-SIDE 6DSBGA
Texas Instruments
25.338
In Stock
1 : 4,27000 €
Cut Tape (CT)
3.000 : 2,33474 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
MOSFET (N-Channel, P-Channel)
4.75V ~ 5.25V
1.8V, 1.7V
7A, 5A
Inverting, Non-Inverting
-
375ps, 350ps
-40°C ~ 125°C (TJ)
Surface Mount
6-UFBGA, DSBGA
6-DSBGA
13-TFLGA
2EDF7275KXUMA1
IC GATE DRVR HALF-BRIDG TFLGA-13
Infineon Technologies
10.667
In Stock
1 : 2,56000 €
Cut Tape (CT)
4.000 : 1,32438 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
MOSFET (N-Channel, P-Channel)
20V
-, 1.65V
4A, 8A
Non-Inverting
-
6.5ns, 4.5ns
-40°C ~ 125°C (TA)
Surface Mount
13-TFLGA
PG-TFLGA-13-1
Showing
of 4

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.