Fuses

Results: 14
Stocking Options
Environmental Options
Media
Exclude
14Results
Applied FiltersRemove All

Showing
of 14
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
C1Q Series
FUSE BRD MT 750MA 125VAC 63VDC
Bel Fuse Inc.
100.510
In Stock
1 : 0,35000 €
Cut Tape (CT)
5.000 : 0,05857 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
750 mA
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
4.2E-4
CE, CSA, cULus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1Q Series
FUSE BRD MT 2.5A 125VAC 63VDC
Bel Fuse Inc.
74.069
In Stock
1 : 0,35000 €
Cut Tape (CT)
5.000 : 0,05046 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.008
CE, CSA, cULus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1Q Series
FUSE BRD MT 1.5A 125VAC 63VDC
Bel Fuse Inc.
51.730
In Stock
1 : 0,35000 €
Cut Tape (CT)
5.000 : 0,05784 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.5 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.0024
CE, CSA, cULus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1Q Series
FUSE BOARD MOUNT 2A 125VAC 63VDC
Bel Fuse Inc.
42.953
In Stock
1 : 0,35000 €
Cut Tape (CT)
5.000 : 0,11542 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.005
CE, CSA, cULus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1Q Series
FUSE BOARD MOUNT 5A 125VAC 63VDC
Bel Fuse Inc.
40.067
In Stock
1 : 0,35000 €
Cut Tape (CT)
5.000 : 0,06113 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.075
CE, CSA, cULus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1Q Series
FUSE BRD MT 500MA 125VAC 63VDC
Bel Fuse Inc.
38.054
In Stock
1 : 0,35000 €
Cut Tape (CT)
5.000 : 0,09501 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
500 mA
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
1.1E-4
CE, CSA, cULus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1Q Series
FUSE BOARD MOUNT 3A 125VAC 63VDC
Bel Fuse Inc.
28.963
In Stock
1 : 0,35000 €
Cut Tape (CT)
5.000 : 0,09559 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.02
CE, CSA, cULus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1Q Series
FUSE BRD MT 250MA 125VAC 63VDC
Bel Fuse Inc.
23.260
In Stock
1 : 0,35000 €
Cut Tape (CT)
5.000 : 0,09601 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
250 mA
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
3.0E-5
CE, CSA, cULus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1Q Series
FUSE BRD MT 3.5A 125VAC 63VDC
Bel Fuse Inc.
111.246
In Stock
1 : 0,35000 €
Cut Tape (CT)
5.000 : 0,05796 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.029
CE, CSA, cULus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1Q Series
FUSE BRD MNT 7A 63VAC 63VDC 1206
Bel Fuse Inc.
37.377
In Stock
1 : 0,35000 €
Cut Tape (CT)
5.000 : 0,05953 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
7 A
63 V
63 V
Fast Blow
1206 (3216 Metric)
50A
0.116
CE, CSA, cULus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1Q Series
FUSE BRD MT 1.25A 125VAC 63VDC
Bel Fuse Inc.
33.299
In Stock
1 : 0,35000 €
Cut Tape (CT)
5.000 : 0,10522 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.25 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.002
CE, CSA, cULus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1Q Series
FUSE BOARD MOUNT 4A 125VAC 63VDC
Bel Fuse Inc.
16.978
In Stock
1 : 0,35000 €
Cut Tape (CT)
5.000 : 0,10327 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
0.038
CE, CSA, cULus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1Q Series
FUSE BOARD MOUNT 1A 125VAC 63VDC
Bel Fuse Inc.
11.052
In Stock
1 : 0,35000 €
Cut Tape (CT)
5.000 : 0,12439 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1 A
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
9.6E-4
CE, CSA, cULus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
C1Q Series
FUSE BRD MT 375MA 125VAC 63VDC
Bel Fuse Inc.
0
In Stock
Check Lead Time
1 : 0,35000 €
Cut Tape (CT)
5.000 : 0,13069 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
375 mA
125 V
63 V
Fast Blow
1206 (3216 Metric)
100A AC, 50A DC
6.0E-5
CE, CSA, cULus
-55°C ~ 125°C
-
0.126" L x 0.062" W x 0.023" H (3.20mm x 1.58mm x 0.58mm)
Showing
of 14

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.