Showing
of 32
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
466 Series
0466.250NR
FUSE BRD MT 250MA 125VAC/VDC
Littelfuse Inc.
85.643
In Stock
1 : 0,80000 €
Cut Tape (CT)
5.000 : 0,34859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)250 mA125 V125 VFast Blow1206 (3216 Metric)50A0.001CSA, UL-55°C ~ 90°C-0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466.200NRHF
FUSE BRD MT 200MA 125VAC/VDC
Littelfuse Inc.
54.258
In Stock
1 : 0,80000 €
Cut Tape (CT)
5.000 : 0,34859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)200 mA125 V125 VFast Blow1206 (3216 Metric)50A0.00055CSA, UL-55°C ~ 90°C-0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466001.NR
FUSE BRD MNT 1A 63VAC 63VDC 1206
Littelfuse Inc.
37.027
In Stock
1 : 0,80000 €
Cut Tape (CT)
5.000 : 0,34859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1 A63 V63 VFast Blow1206 (3216 Metric)50A0.0423CSA, UL-55°C ~ 90°C-0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466.200NR
FUSE BRD MT 200MA 125VAC/VDC
Littelfuse Inc.
29.143
In Stock
1 : 0,80000 €
Cut Tape (CT)
5.000 : 0,34859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)200 mA125 V125 VFast Blow1206 (3216 Metric)50A0.00055CSA, UL-55°C ~ 90°C-0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466.750NR
FUSE BOARD MOUNT 750MA 63VAC/VDC
Littelfuse Inc.
16.122
In Stock
1 : 0,80000 €
Cut Tape (CT)
5.000 : 0,34859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)750 mA63 V63 VFast Blow1206 (3216 Metric)50A0.0276CSA, UL-55°C ~ 90°C-0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466.125NR
FUSE BRD MT 125MA 125VAC/VDC
Littelfuse Inc.
18.914
In Stock
1 : 0,80000 €
Cut Tape (CT)
5.000 : 0,34859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)125 mA125 V125 VFast Blow1206 (3216 Metric)50A0.0004CSA, UL-55°C ~ 90°C-0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466002.NR
FUSE BRD MNT 2A 63VAC 63VDC 1206
Littelfuse Inc.
19.276
In Stock
1 : 0,80000 €
Cut Tape (CT)
5.000 : 0,34859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)2 A63 V63 VFast Blow1206 (3216 Metric)50A0.2326CSA, UL-55°C ~ 90°C-0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466.375NR
FUSE BRD MT 375MA 125VAC/VDC
Littelfuse Inc.
7.479
In Stock
1 : 0,80000 €
Cut Tape (CT)
5.000 : 0,34859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)375 mA125 V125 VFast Blow1206 (3216 Metric)50A0.0028CSA, UL-55°C ~ 90°C-0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466005.NR
FUSE BRD MNT 5A 32VAC 32VDC 1206
Littelfuse Inc.
9.427
In Stock
1 : 0,80000 €
Cut Tape (CT)
5.000 : 0,34859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)5 A32 V32 VFast Blow1206 (3216 Metric)50A1.6CSA, UL-55°C ~ 90°C-0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466001.NRHF
FUSE BRD MNT 1A 63VAC 63VDC 1206
Littelfuse Inc.
7.715
In Stock
1 : 0,80000 €
Cut Tape (CT)
5.000 : 0,34859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1 A63 V63 VFast Blow1206 (3216 Metric)50A0.0423CSA, UL-55°C ~ 90°C-0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466.125NRHF
FUSE BRD MT 125MA 125VAC/VDC
Littelfuse Inc.
51.976
In Stock
1 : 0,80000 €
Cut Tape (CT)
5.000 : 0,34859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)125 mA125 V125 VFast Blow1206 (3216 Metric)50A0.0004CSA, UL-55°C ~ 90°C-0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466.500NRHF
FUSE BOARD MOUNT 500MA 63VAC/VDC
Littelfuse Inc.
46.726
In Stock
1 : 0,80000 €
Cut Tape (CT)
5.000 : 0,34859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)500 mA63 V63 VFast Blow1206 (3216 Metric)50A0.006CSA, UL-55°C ~ 90°C-0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466.500NR
FUSE BOARD MOUNT 500MA 63VAC/VDC
Littelfuse Inc.
15.726
In Stock
1 : 0,80000 €
Cut Tape (CT)
5.000 : 0,34859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)500 mA63 V63 VFast Blow1206 (3216 Metric)50A0.006CSA, UL-55°C ~ 90°C-0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
04661.25NR
FUSE BOARD MOUNT 1.25A 63VAC/VDC
Littelfuse Inc.
13.998
In Stock
1 : 0,80000 €
Cut Tape (CT)
5.000 : 0,34859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1.25 A63 V63 VFast Blow1206 (3216 Metric)50A0.064CSA, UL-55°C ~ 90°C-0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466003.NR
FUSE BRD MNT 3A 32VAC 32VDC 1206
Littelfuse Inc.
13.095
In Stock
1 : 0,80000 €
Cut Tape (CT)
5.000 : 0,34859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)3 A32 V32 VFast Blow1206 (3216 Metric)50A0.576CSA, UL-55°C ~ 90°C-0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466004.NR
FUSE BRD MNT 4A 32VAC 32VDC 1206
Littelfuse Inc.
18.069
In Stock
1 : 0,80000 €
Cut Tape (CT)
5.000 : 0,34859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)4 A32 V32 VFast Blow1206 (3216 Metric)50A1.024CSA, UL-55°C ~ 90°C-0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466002.NRHF
FUSE BRD MNT 2A 63VAC 63VDC 1206
Littelfuse Inc.
14.238
In Stock
1 : 0,80000 €
Cut Tape (CT)
5.000 : 0,34859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)2 A63 V63 VFast Blow1206 (3216 Metric)50A0.2326CSA, UL-55°C ~ 90°C-0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
046601.5NR
FUSE BRD MNT 1.5A 63VAC/VDC 1206
Littelfuse Inc.
9.915
In Stock
1 : 0,80000 €
Cut Tape (CT)
5.000 : 0,34859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1.5 A63 V63 VFast Blow1206 (3216 Metric)50A0.1103CSA, UL-55°C ~ 90°C-0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
046602.5NR
FUSE BRD MT 2.5A 32VAC/VDC 1206
Littelfuse Inc.
7.881
In Stock
1 : 0,80000 €
Cut Tape (CT)
5.000 : 0,34859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)2.5 A32 V32 VFast Blow1206 (3216 Metric)50A0.3516CSA, UL-55°C ~ 90°C-0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466.250NRHF
FUSE BRD MT 250MA 125VAC/VDC
Littelfuse Inc.
9.169
In Stock
1 : 0,80000 €
Cut Tape (CT)
5.000 : 0,34859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)250 mA125 V125 VFast Blow1206 (3216 Metric)50A0.001CSA, UL-55°C ~ 90°C-0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466.375NRHF
FUSE BRD MT 375MA 125VAC/VDC
Littelfuse Inc.
10.122
In Stock
1 : 0,80000 €
Cut Tape (CT)
5.000 : 0,34859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)375 mA125 V125 VFast Blow1206 (3216 Metric)50A0.0028CSA, UL-55°C ~ 90°C-0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
046601.5NRHF
FUSE BRD MNT 1.5A 63VAC/VDC 1206
Littelfuse Inc.
11.866
In Stock
1 : 0,80000 €
Cut Tape (CT)
5.000 : 0,34859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1.5 A63 V63 VFast Blow1206 (3216 Metric)50A0.1103CSA, UL-55°C ~ 90°C-0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466003.NRHF
FUSE BRD MNT 3A 32VAC 32VDC 1206
Littelfuse Inc.
12.622
In Stock
1 : 0,80000 €
Cut Tape (CT)
5.000 : 0,34859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)3 A32 V32 VFast Blow1206 (3216 Metric)50A0.576CSA, UL-55°C ~ 90°C-0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
0466005.NRHF
FUSE BRD MNT 5A 32VAC 32VDC 1206
Littelfuse Inc.
6.230
In Stock
1 : 0,86000 €
Cut Tape (CT)
5.000 : 0,34859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)5 A32 V32 VFast Blow1206 (3216 Metric)50A2.5CSA, UL-55°C ~ 90°C-0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
466 Series
04661.75NR
FUSE BOARD MOUNT 1.75A 63VAC/VDC
Littelfuse Inc.
13.312
In Stock
1 : 0,80000 €
Cut Tape (CT)
5.000 : 0,34859 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1.75 A63 V63 VFast Blow1206 (3216 Metric)50A0.1835CSA, UL-55°C ~ 90°C-0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
Showing
of 32

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.