Fuses

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
F0603SB1000V032TM
F1206VH4000TM
SOLIDMATRIX FUSE,65VDC, 4.0A
AEM Components
9.500
In Stock
1 : 0,99000 €
Cut Tape (CT)
3.000 : 0,38756 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4 A
65 V
Fast Blow
1206 (3216 Metric)
60A
3.8
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
F0603SB1000V032TM
F1206VH2500TM
SOLIDMATRIX FUSE,65VDC, 2.5A
AEM Components
3.000
In Stock
1 : 0,99000 €
Cut Tape (CT)
3.000 : 0,38756 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
2.5 A
65 V
Fast Blow
1206 (3216 Metric)
60A
1.15
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
F0603SB1000V032TM
F1206VH3500TM
SOLIDMATRIX FUSE,65VDC, 3.5A
AEM Components
3.000
In Stock
1 : 0,99000 €
Cut Tape (CT)
3.000 : 0,38756 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3.5 A
65 V
Fast Blow
1206 (3216 Metric)
60A
2.8
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
F0603SB1000V032TM
F1206VH4500TM
SOLIDMATRIX FUSE,65VDC, 4.5A
AEM Components
3.000
In Stock
1 : 1,01000 €
Cut Tape (CT)
3.000 : 0,38756 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
4.5 A
65 V
Fast Blow
1206 (3216 Metric)
60A
3.9
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
F0603SB1000V032TM
F1206VH3000TM
SOLIDMATRIX FUSE,65VDC, 3.0A
AEM Components
3.000
In Stock
1 : 0,99000 €
Cut Tape (CT)
3.000 : 0,38756 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
3 A
65 V
Slow Blow
1206 (3216 Metric)
60A
2.4
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
F0603SB1000V032TM
F1206VH8000TM
SOLIDMATRIX FUSE,48VDC, 8.0A
AEM Components
2.985
In Stock
1 : 0,99000 €
Cut Tape (CT)
3.000 : 0,38756 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
8 A
48 V
Fast Blow
1206 (3216 Metric)
80A
20.0
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
F0603SB1000V032TM
F1206VH6000TM
SOLIDMATRIX FUSE,48VDC, 6.0A
AEM Components
2.973
In Stock
1 : 0,99000 €
Cut Tape (CT)
3.000 : 0,38756 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
6 A
48 V
Slow Blow
1206 (3216 Metric)
80A
13.0
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
F0603SB1000V032TM
F1206VH7000TM
SOLIDMATRIX FUSE,48VDC, 7.0A
AEM Components
2.950
In Stock
1 : 0,99000 €
Cut Tape (CT)
3.000 : 0,38756 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
7 A
48 V
Fast Blow
1206 (3216 Metric)
80A
19.0
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
F0603SB1000V032TM
F1206VH5000TM
SOLIDMATRIX FUSE,65VDC, 5.0A
AEM Components
2.935
In Stock
1 : 0,99000 €
Cut Tape (CT)
3.000 : 0,38756 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
5 A
65 V
Fast Blow
1206 (3216 Metric)
60A
4.4
cURus
-55°C ~ 125°C
-
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
Showing
of 9

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.