Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
SF-3812TM050T-2
SF-3812TM050T-2
FUSE BRD 500MA 600VAC/250VDC SMD
Bourns Inc.
88
In Stock
1 : 1,42000 €
Cut Tape (CT)
2.500 : 0,46292 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)500 mA600 V250 VSlow Blow2-SMD, Square End Block60A AC, 50A DC1.4UL-55°C ~ 125°C-0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
SF-3812TL-T
SF-3812TL200T-2
FUSE BOARD MOUNT 2A 250VAC 2SMD
Bourns Inc.
3.684
In Stock
1 : 1,93000 €
Cut Tape (CT)
2.500 : 0,82880 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)2 A250 V-Slow Blow2-SMD, Square End Block50A19.84TUV, UL-55°C ~ 125°C-0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
SF-3812TL-T
SF-3812TL400T-2
FUSE BOARD MOUNT 4A 250VAC 2SMD
Bourns Inc.
5.099
In Stock
1 : 1,93000 €
Cut Tape (CT)
2.500 : 0,82880 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)4 A250 V-Slow Blow2-SMD, Square End Block50A125.6TUV, UL-55°C ~ 125°C-0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
SF-3812TL-T
SF-3812TL050T-2
FUSE BOARD MNT 500MA 250VAC 2SMD
Bourns Inc.
2.033
In Stock
1 : 1,93000 €
Cut Tape (CT)
2.500 : 0,82880 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)500 mA250 V-Slow Blow2-SMD, Square End Block50A1.963UL-55°C ~ 125°C-0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
SF-3812TL-T
SF-3812TL350T-2
FUSE BOARD MNT 3.5A 250VAC 2SMD
Bourns Inc.
2.013
In Stock
1 : 1,93000 €
Cut Tape (CT)
2.500 : 0,82880 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)3.5 A250 V-Slow Blow2-SMD, Square End Block50A57.82TUV, UL-55°C ~ 125°C-0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
SF-3812TL-T
SF-3812TL250T-2
FUSE BOARD MNT 2.5A 250VAC 2SMD
Bourns Inc.
1.740
In Stock
1 : 1,93000 €
Cut Tape (CT)
2.500 : 0,82880 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)2.5 A250 V-Slow Blow2-SMD, Square End Block50A20.5TUV, UL-55°C ~ 125°C-0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
SF-3812TL-T
SF-3812TL150T-2
FUSE BOARD MNT 1.5A 250VAC 2SMD
Bourns Inc.
1.610
In Stock
1 : 1,93000 €
Cut Tape (CT)
2.500 : 0,82880 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1.5 A250 V-Slow Blow2-SMD, Square End Block50A14.85TUV, UL-55°C ~ 125°C-0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
SF-3812TM125T-2
SF-3812TM125T-2
FUSE BRD 1.25A 600VAC/250VDC SMD
Bourns Inc.
1.089
In Stock
1 : 1,93000 €
Cut Tape (CT)
2.500 : 0,82880 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1.25 A600 V250 VSlow Blow2-SMD, Square End Block60A AC, 50A DC22UL-55°C ~ 125°C-0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
SF-3812TL-T
SF-3812TL500T-2
FUSE BOARD MOUNT 5A 250VAC 2SMD
Bourns Inc.
799
In Stock
1 : 1,93000 €
Cut Tape (CT)
2.500 : 0,82880 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)5 A250 V-Slow Blow2-SMD, Square End Block50A185TUV, UL-55°C ~ 125°C-0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
SF-3812TL-T
SF-3812TL100T-2
FUSE BOARD MOUNT 1A 250VAC 2SMD
Bourns Inc.
733
In Stock
1 : 1,93000 €
Cut Tape (CT)
2.500 : 0,82880 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)1 A250 V-Slow Blow2-SMD, Square End Block50A11.22TUV, UL-55°C ~ 125°C-0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
SF-3812TM200T-2
SF-3812TM200T-2
FUSE BRD MT 2A 600VAC/250DC 2SMD
Bourns Inc.
7.147
In Stock
1 : 1,08000 €
Cut Tape (CT)
2.500 : 0,46292 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)2 A600 V250 VSlow Blow2-SMD, Square End Block60A AC, 50A DC24UL-55°C ~ 125°C-0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
SF-3812TL-T
SF-3812TL300T-2
FUSE BOARD MOUNT 3A 250VAC 2SMD
Bourns Inc.
0
In Stock
1 : 1,93000 €
Cut Tape (CT)
2.500 : 0,82880 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)3 A250 V-Slow Blow2-SMD, Square End Block50A54TUV, UL-55°C ~ 125°C-0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
SF-3812TL-T
SF-3812TL075T-2
FUSE BOARD MNT 750MA 250VAC 2SMD
Bourns Inc.
0
In Stock
2.500 : 0,82880 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)750 mA250 V-Slow Blow2-SMD, Square End Block50A3.375UL-55°C ~ 125°C-0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
Showing
of 13

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.