Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
Pico II 251, 253 Series
0251002.MRT1L
FUSE BRD MNT 2A 125VAC/VDC AXIAL
Littelfuse Inc.
30.419
In Stock
1 : 0,99000 €
Cut Tape (CT)
1.000 : 0,44659 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveThrough HoleBoard Mount (Cartridge Style Excluded)2 A125 V125 VFast BlowAxial50A AC, 300A DC0.405CCC, CSA, cURus, PSE, TUV-55°C ~ 125°C-0.110" Dia x 0.280" L (2.80mm x 7.11mm)
img-bcp-0683G_v1
0683G2000-01
FUSE CERM 2A 350VAC 125VDC 2SMD
Bel Fuse Inc.
755
In Stock
1 : 2,22000 €
Cut Tape (CT)
1.500 : 0,96803 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountCartridge, Ceramic2 A350 V125 VSlow Blow2-SMD, Square End Block100A AC, 2kA DC5.6CE, cURus-55°C ~ 125°C-0.183" Dia x 0.476" L (4.65mm x 12.10mm)
F0402E
F0603G0R02FNTR
FUSE BOARD MOUNT 28MA 63VDC 0603
KYOCERA AVX
0
In Stock
Check Lead Time
1 : 0,83000 €
Cut Tape (CT)
3.000 : 0,35322 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface MountBoard Mount (Cartridge Style Excluded)28 mA-63 VFast Blow0603 (1608 Metric)50A6E-07cUL, UL-55°C ~ 125°CGreen0.063" L x 0.032" W x 0.024" H (1.60mm x 0.81mm x 0.61mm)
Showing
of 3

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.