Fuses

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
232 Series Cartridge
FUSE GLASS 4A 250VAC 5X20MM
Littelfuse Inc.
2.474
In Stock
1 : 1,13000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
4 A
250 V
Medium Blow
5mm x 20mm
100A
37.73
CE, KC, PSE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
232 Series Cartridge
FUSE GLASS 8A 250VAC 5X20MM
Littelfuse Inc.
1.650
In Stock
1 : 1,13000 €
Bulk
Bulk
Active
Requires Holder
Cartridge, Glass
8 A
250 V
Medium Blow
5mm x 20mm
100A
182.58
CE, KC, PSE
-55°C ~ 125°C
-
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Showing
of 2

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.