Fuseholders

Results: 6
Manufacturer
Littelfuse Inc.Littelfuse/Commercial Vehicle Products
Product Status
ActiveObsolete
Fuseholder Type
BlockHolder
Voltage
58V80V
Contact Finish
SilverTin
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Size
For Use With/Related Products
Fuse Type
Fuseholder Type
Number of Circuits
Voltage
Orientation
Termination Style
Contact Material
Contact Finish
7.413
In Stock
1 : 4,02000 €
Bulk
Bulk
Active
Through Hole
0.75" L x 0.2" W (19.1mm x 5.1mm)
ATC, ATO
Blade
Holder
1
80V
Vertical
PC Pin
Copper Alloy
Silver
942
In Stock
1 : 4,02000 €
Bulk
Bulk
Active
Through Hole
0.75" L x 0.2" W (19.1mm x 5.1mm)
ATC, ATO
Blade
Holder
1
80V
Vertical
PC Pin
Copper Alloy
Tin
3.269
In Stock
2.000
Factory
1 : 4,06000 €
Bulk
Bulk
Active
Through Hole
0.75" L x 0.2" W (19.1mm x 5.1mm)
ATC, ATO
Blade
Holder
1
80V
Vertical
PC Pin
Copper Alloy
Tin
2.541
In Stock
15.900
Factory
1 : 4,16000 €
Bulk
Bulk
Active
Through Hole
0.75" L x 0.2" W (19.1mm x 5.1mm)
ATC, ATO
Blade
Holder
1
80V
Vertical
PC Pin
Copper Alloy
Tin
178.4265.0002
178.4265.0002
FUSE BLOCK BLADE 58V PCB
Littelfuse Inc.
0
In Stock
500 : 1,75812 €
Bulk
Bulk
Obsolete
Through Hole
0.75" L x 0.2" W (19.1mm x 5.1mm)
ATC, ATO
Blade
Block
1
58V
Vertical
PC Pin
Copper Alloy
Tin
FUSE HOLDER BLADE 80V PCB
178.6165.5402
FUSE HOLDER BLADE 80V PCB
Littelfuse Inc.
0
In Stock
500 : 2,17596 €
Bulk
Bulk
Obsolete
Through Hole
0.75" L x 0.2" W (19.1mm x 5.1mm)
ATC, ATO
Blade
Holder
1
80V
Vertical
PC Pin
Copper Alloy
Tin
Showing
of 6

Fuseholders


Fuseholders/fuse holders are devices created to house or clip onto different styles of fuses. They are available for fuse styles such as: blade, bolt down, cartridge, link, radial, rectangular, threaded, etc. The termination options are bolt down, box lug, crimp, pc pin, quick connect of various sizes, screw, solder, wire lead, through hole, etc. There are options that hold just 1 fuse, all the way up to 60. For use with fuse sizes such as: mini ATO, ATC, radial, 5 mm, 5 mm x 20 mm, and many other various sizes including custom, non-standard options.