FPGAs (Field Programmable Gate Array)

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Number of Logic Elements/Cells
73841282819728
Total RAM Bits
1258297444891069548
Number of I/O
556597195
Voltage - Supply
1.05V ~ 1.15V1.15V ~ 1.25V
Operating Temperature
-40°C ~ 100°C (TJ)0°C ~ 85°C (TJ)
Package / Case
81-VFBGA100-LQFP144-LQFP256-TFBGA
Supplier Device Package
81-FBGA (5x5)100-LQFP (14x14)144-LQFP (20x20)256-FBGA (13x13)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Number of Logic Elements/Cells
Total RAM Bits
Number of I/O
Voltage - Supply
Mounting Type
Operating Temperature
Package / Case
Supplier Device Package
144-LQFP
T8Q144I4
IC FPGA TRION T8 97 I/O 144LQFP
Efinix, Inc.
50.938
In Stock
1 : 6,04000 €
Tray
Tray
ActiveNot Verified7384125829971.15V ~ 1.25VSurface Mount-40°C ~ 100°C (TJ)144-LQFP144-LQFP (20x20)
256-FBGA
T13F256I4
IC FPGA TRION T13 195 IO 256FBGA
Efinix, Inc.
9.391
In Stock
1 : 8,77000 €
Tray
Tray
ActiveNot Verified128287444891951.15V ~ 1.25VSurface Mount-40°C ~ 100°C (TJ)256-TFBGA256-FBGA (13x13)
256-FBGA
T20F256C4
IC FPGA TRION T20 195 IO 256FBGA
Efinix, Inc.
16.679
In Stock
1 : 9,62000 €
Tray
Tray
ActiveNot Verified1972810695481951.15V ~ 1.25VSurface Mount0°C ~ 85°C (TJ)256-TFBGA256-FBGA (13x13)
144-QFN
T20Q144I4
IC FPGA TRION T20 144QFP
Efinix, Inc.
40.347
In Stock
1 : 13,21000 €
Tray
Tray
ActiveNot Verified197281069548971.15V ~ 1.25VSurface Mount-40°C ~ 100°C (TJ)144-LQFP144-LQFP (20x20)
T20Q100F3I4-ES
T20Q100F3I4
FPGA/CPLD TRION W/FLASH 100QFP
Efinix, Inc.
761
In Stock
1 : 10,20000 €
Tray
Tray
Active-197281069548651.15V ~ 1.25VSurface Mount-40°C ~ 100°C (TJ)100-LQFP100-LQFP (14x14)
81 FBGA
T8F81I2X
IC FPGA TRION T8 55 I/O 81FBGA
Efinix, Inc.
8.871
In Stock
1 : 5,41000 €
Cut Tape (CT)
1.500 : 4,00525 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot Verified7384125829551.05V ~ 1.15VSurface Mount-40°C ~ 100°C (TJ)81-VFBGA81-FBGA (5x5)
Showing
of 6

FPGAs (Field Programmable Gate Array)


FPGAs are user-configurable integrated circuit products used for performing logical operations and information processing, and which commonly feature a very high level of integrated functionality. They are often used in place of general-purpose microprocessors where known operations are to be executed at extremely high speed, such as in receiving and processing information from high-speed data converters. They typically require an external memory device to store the user's desired configuration and reload it upon startup.