Float, Level Sensors - Industrial

Results: 5
Manufacturer
DFRobotSensata-Cynergy3TE Connectivity Measurement Specialties
Series
-FLPVSSF25SSH66XEUltrasonic Sentio™, LL-01
Packaging
BoxBulk
Product Status
ActiveObsolete
Output Type
AnalogRelaySwitch (Single Float)
Output Configuration
4mA ~ 20mASPST-NCSPST-NC/NOSPST-NO
Current
400 mA500 mA
Minimum Liquid Specific Gravity
0.750.8
Switch Actuation Level
0.25" (6.35mm)1.969" ~ 6.89" (50mm ~ 175mm)-
Mounting Type
Male 1/2" (12.7mm) BSPMale 1/4" (6.35mm) BSPMale 1/4" (6.35mm) NPTMale 3/4" (19.05mm) NPTThreaded
Material - Housing & Prism
304 Stainless Steel, 316 Stainless Steel316 Stainless Steel
Operating Temperature
-29°C ~ 80°C-20°C ~ 70°C-20°C ~ 79°C120°C
Voltage Rating
5V ~ 30V12V ~ 36V120VDC, 200VAC300VAC, 300VDC
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Output Type
Output Configuration
Current
Minimum Liquid Specific Gravity
Switch Actuation Level
Mounting Type
Material - Housing & Prism
Operating Temperature
Voltage Rating
81
In Stock
1 : 336,04000 €
Box
Box
Active
Liquid
Relay
SPST-NO
-
-
0.25" (6.35mm)
Male 1/4" (6.35mm) NPT
316 Stainless Steel
-29°C ~ 80°C
5V ~ 30V
KIT0139
KIT0139
GRAVITY: THROW-IN TYPE LIQUID LE
DFRobot
46
In Stock
1 : 41,38000 €
Bulk
-
Bulk
Active
Liquid
Analog
4mA ~ 20mA
-
-
-
Threaded
316 Stainless Steel
-20°C ~ 70°C
12V ~ 36V
SSF25XPM12
SSF25XPM12
FLOATSW M16 WITH M12 CONN
Sensata-Cynergy3
3
In Stock
1 : 85,03000 €
Bulk
Bulk
Active
Liquid
Switch (Single Float)
SPST-NC/NO
500 mA
0.8
-
Male 1/2" (12.7mm) BSP
316 Stainless Steel
120°C
300VAC, 300VDC
SSH66XE34N100
SSH66XE34N100
SWITCH HORIZ SS .5A NO/NC
Sensata-Cynergy3
3
In Stock
1 : 208,38000 €
Bulk
Bulk
Active
Liquid
Switch (Single Float)
SPST-NC/NO
500 mA
0.75
-
Male 3/4" (19.05mm) NPT
304 Stainless Steel, 316 Stainless Steel
120°C
300VAC, 300VDC
FLPVA50B150
FLPVA50B175
SINGLE FLOAT SWITCH TWO LEVEL ST
Sensata-Cynergy3
0
In Stock
1 : 383,23000 €
Bulk
Bulk
Obsolete
Liquid
Switch (Single Float)
SPST-NC
400 mA
0.8
1.969" ~ 6.89" (50mm ~ 175mm)
Male 1/4" (6.35mm) BSP
316 Stainless Steel
-20°C ~ 79°C
120VDC, 200VAC
Showing
of 5

Float, Level Sensors - Industrial


Industrial Float Sensors or Level Sensors are used to measure or detect a fluid or material level within a container, commonly through the use of a buoyant element containing or connected to a switch of some type, but in other cases through the use of ultrasonic, optical, or other techniques. Outputs produced by these devices may be variable to allow a quantitative measurement of fluid/material level, or a simple binary indication of whether or not the level is in excess of some fixed value. These are made for use in an industrial setting.