Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Pitch | Length | Wire Gauge | Conductor Strand | Shielding | Jacket Color | Ribbon Thickness | Ribbon Width | Jacket (Insulation) Material | Voltage | Grade | Qualification | Operating Temperature | Ratings | Features | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4.273 In Stock | 1 : 1,30000 € Digi-Spool®, Continuous Spool 250 : 0,59784 € Spool | - | Spool Digi-Spool®, Continuous Spool | Active | Flat Cable | 20 | 0.050" (1.27mm) | 250.0' (76.20m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.000" (25.40mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | 105°C | UL Style 2651 | - | ||
10 In Stock | 1 : 90,61000 € Bulk | - | Bulk | Active | Flat Cable | 20 | 0.050" (1.27mm) | 100.0' (30.48m) | 28 AWG | 7 Strands / 36 AWG | Unshielded | Gray | 0.035" (0.89mm) | 1.000" (25.40mm) | Poly-Vinyl Chloride (PVC) | 300 V | - | - | 105°C | UL Style 2651 | - |