Fixed Inductors

Results: 18
Stocking Options
Environmental Options
Media
Exclude
18Results
Applied FiltersRemove All

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SNT-S10
CMC 2.5UH 3A 2LN TH
KEMET
604
In Stock
1 : 1,45000 €
Bulk
Bulk
Active
Toroidal
Nickel Zinc Ferrite (NiZn)
2.5 µH
-
3 A
-
Unshielded
25mOhm
-
-
-
-20°C ~ 60°C
100 kHz
-
Through Hole
Vertical, 2 PC Pin
Nonstandard, 2 Lead
0.374" L x 0.236" W (9.50mm x 6.00mm)
0.500" (12.70mm)
SNT-S10
CMC 10UH 1.5A 2LN TH
KEMET
621
In Stock
1 : 1,75000 €
Bulk
Bulk
Active
Toroidal
Nickel Zinc Ferrite (NiZn)
10 µH
-
1.5 A
-
Unshielded
45mOhm
-
-
-
-20°C ~ 60°C
100 kHz
-
Through Hole
Vertical, 2 PC Pin
Nonstandard, 2 Lead
0.374" L x 0.236" W (9.50mm x 6.00mm)
0.500" (12.70mm)
SNT-S10
CMC 1.5UH 3A 2LN TH
KEMET
647
In Stock
1 : 1,51000 €
Bulk
Bulk
Active
Toroidal
Nickel Zinc Ferrite (NiZn)
1.5 µH
-
3 A
-
Unshielded
25mOhm
-
-
-
-20°C ~ 60°C
100 kHz
-
Through Hole
Vertical, 2 PC Pin
Nonstandard, 2 Lead
0.374" L x 0.197" W (9.50mm x 5.00mm)
0.500" (12.70mm)
SNT-S10
CMC 6UH 1.5A 2LN TH
KEMET
185
In Stock
1 : 1,83000 €
Bulk
Bulk
Active
Toroidal
Nickel Zinc Ferrite (NiZn)
6 µH
-
1.5 A
-
Unshielded
35mOhm
-
-
-
-20°C ~ 60°C
100 kHz
-
Through Hole
Vertical, 2 PC Pin
Nonstandard, 2 Lead
0.374" L x 0.197" W (9.50mm x 5.00mm)
0.500" (12.70mm)
SNT-S30
CMC 13UH 500MA 2LN TH
KEMET
141
In Stock
1 : 1,95000 €
Bulk
Bulk
Active
Toroidal
Nickel Zinc Ferrite (NiZn)
13 µH
-
500 mA
-
Unshielded
95mOhm
-
-
-
-20°C ~ 60°C
100 kHz
-
Through Hole
Vertical, 2 PC Pin
Nonstandard, 2 Lead
0.374" L x 0.197" W (9.50mm x 5.00mm)
0.500" (12.70mm)
SHBC13-1R2A0045V
CMC 2.5UH 3A 2LN TH
KEMET
0
In Stock
Check Lead Time
1.000 : 0,89763 €
Tape & Box (TB)
Tape & Box (TB)
Active
Toroidal
Nickel Zinc Ferrite (NiZn)
2.5 µH
-
3 A
-
Unshielded
25mOhm
-
-
-
-20°C ~ 60°C
100 kHz
-
Through Hole
Vertical, 2 PC Pin
Nonstandard, 2 Lead
0.374" L x 0.236" W (9.50mm x 6.00mm)
0.500" (12.70mm)
SHBC13-1R2A0045V
CMC 2.5UH 3A 2LN TH
KEMET
0
In Stock
Check Lead Time
1.000 : 0,89763 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Toroidal
Nickel Zinc Ferrite (NiZn)
2.5 µH
-
3 A
-
Unshielded
25mOhm
-
-
-
-20°C ~ 60°C
100 kHz
-
Through Hole
Vertical, 2 PC Pin
Nonstandard, 2 Lead
0.374" L x 0.236" W (9.50mm x 6.00mm)
0.500" (12.70mm)
SHBC13-1R2A0045V
CMC 1.5UH 3A 2LN TH
KEMET
0
In Stock
Check Lead Time
1.000 : 0,94212 €
Tape & Box (TB)
Tape & Box (TB)
Active
Toroidal
Nickel Zinc Ferrite (NiZn)
1.5 µH
-
3 A
-
Unshielded
25mOhm
-
-
-
-20°C ~ 60°C
100 kHz
-
Through Hole
Vertical, 2 PC Pin
Nonstandard, 2 Lead
0.374" L x 0.197" W (9.50mm x 5.00mm)
0.500" (12.70mm)
SHBC13-1R2A0045V
CMC 1.5UH 3A 2LN TH
KEMET
0
In Stock
Check Lead Time
1.000 : 0,94212 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Toroidal
Nickel Zinc Ferrite (NiZn)
1.5 µH
-
3 A
-
Unshielded
25mOhm
-
-
-
-20°C ~ 60°C
100 kHz
-
Through Hole
Vertical, 2 PC Pin
Nonstandard, 2 Lead
0.374" L x 0.197" W (9.50mm x 5.00mm)
0.500" (12.70mm)
SHBC13-1R2A0045V
CMC 10UH 1.5A 2LN TH
KEMET
0
In Stock
Check Lead Time
1.000 : 0,98363 €
Tape & Box (TB)
Tape & Box (TB)
Active
Toroidal
Nickel Zinc Ferrite (NiZn)
10 µH
-
1.5 A
-
Unshielded
45mOhm
-
-
-
-20°C ~ 60°C
100 kHz
-
Through Hole
Vertical, 2 PC Pin
Nonstandard, 2 Lead
0.374" L x 0.236" W (9.50mm x 6.00mm)
0.500" (12.70mm)
SHBC13-1R2A0045V
CMC 13UH 500MA 2LN TH
KEMET
0
In Stock
Check Lead Time
1.000 : 1,08558 €
Tape & Box (TB)
Tape & Box (TB)
Active
Toroidal
Nickel Zinc Ferrite (NiZn)
13 µH
-
500 mA
-
Unshielded
95mOhm
-
-
-
-20°C ~ 60°C
100 kHz
-
Through Hole
Vertical, 2 PC Pin
Nonstandard, 2 Lead
0.374" L x 0.197" W (9.50mm x 5.00mm)
0.500" (12.70mm)
SHBC13-1R2A0045V
CMC 10UH 1.5A 2LN TH
KEMET
0
In Stock
Check Lead Time
1.000 : 1,10961 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Toroidal
Nickel Zinc Ferrite (NiZn)
10 µH
-
1.5 A
-
Unshielded
45mOhm
-
-
-
-20°C ~ 60°C
100 kHz
-
Through Hole
Vertical, 2 PC Pin
Nonstandard, 2 Lead
0.374" L x 0.236" W (9.50mm x 6.00mm)
0.500" (12.70mm)
SNT-S10
CMC 20UH 500MA 2LN TH
KEMET
0
In Stock
Check Lead Time
1.000 : 1,11941 €
Bulk
Bulk
Active
Toroidal
Nickel Zinc Ferrite (NiZn)
20 µH
-
500 mA
-
Unshielded
98mOhm
-
-
-
-20°C ~ 60°C
100 kHz
-
Through Hole
Vertical, 2 PC Pin
Nonstandard, 2 Lead
0.374" L x 0.236" W (9.50mm x 6.00mm)
0.500" (12.70mm)
SHBC13-1R2A0045V
CMC 6UH 1.5A 2LN TH
KEMET
0
In Stock
Check Lead Time
1.000 : 1,16195 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Toroidal
Nickel Zinc Ferrite (NiZn)
6 µH
-
1.5 A
-
Unshielded
35mOhm
-
-
-
-20°C ~ 60°C
100 kHz
-
Through Hole
Vertical, 2 PC Pin
Nonstandard, 2 Lead
0.374" L x 0.197" W (9.50mm x 5.00mm)
0.500" (12.70mm)
SHBC13-1R2A0045V
CMC 6UH 1.5A 2LN TH
KEMET
0
In Stock
Check Lead Time
1.000 : 1,16195 €
Tape & Box (TB)
Tape & Box (TB)
Active
Toroidal
Nickel Zinc Ferrite (NiZn)
6 µH
-
1.5 A
-
Unshielded
35mOhm
-
-
-
-20°C ~ 60°C
100 kHz
-
Through Hole
Vertical, 2 PC Pin
Nonstandard, 2 Lead
0.374" L x 0.197" W (9.50mm x 5.00mm)
0.500" (12.70mm)
SHBC13-1R2A0045V
CMC 13UH 500MA 2LN TH
KEMET
0
In Stock
Check Lead Time
1.000 : 1,24308 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Toroidal
Nickel Zinc Ferrite (NiZn)
13 µH
-
500 mA
-
Unshielded
95mOhm
-
-
-
-20°C ~ 60°C
100 kHz
-
Through Hole
Vertical, 2 PC Pin
Nonstandard, 2 Lead
0.374" L x 0.197" W (9.50mm x 5.00mm)
0.500" (12.70mm)
SHBC13-1R2A0045V
CMC 20UH 500MA 2LN TH
KEMET
0
In Stock
Check Lead Time
1.000 : 1,30589 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
Toroidal
Nickel Zinc Ferrite (NiZn)
20 µH
-
500 mA
-
Unshielded
98mOhm
-
-
-
-20°C ~ 60°C
100 kHz
-
Through Hole
Vertical, 2 PC Pin
Nonstandard, 2 Lead
0.374" L x 0.236" W (9.50mm x 6.00mm)
0.500" (12.70mm)
SHBC13-1R2A0045V
CMC 20UH 500MA 2LN TH
KEMET
0
In Stock
Check Lead Time
1.000 : 1,30589 €
Tape & Box (TB)
Tape & Box (TB)
Active
Toroidal
Nickel Zinc Ferrite (NiZn)
20 µH
-
500 mA
-
Unshielded
98mOhm
-
-
-
-20°C ~ 60°C
100 kHz
-
Through Hole
Vertical, 2 PC Pin
Nonstandard, 2 Lead
0.374" L x 0.236" W (9.50mm x 6.00mm)
0.500" (12.70mm)
Showing
of 18

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.