Showing
1 - 25
of 1.162
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
INDUCTOR WIRE WOUND 430NH 0603
WLCW1608Z0JR43PB
INDUCTOR WIRE WOUND 430NH 0603
Walsin Technology Corporation
0
In Stock
4.000 : 0,04396 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic430 nH±5%100 mA-Unshielded4.5Ohm Max25 @ 100MHz800MHz--40°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)06030.071" L x 0.044" W (1.80mm x 1.12mm)0.040" (1.02mm)
INDUCTOR WIRE WOUND 130NH 0603
WLCW1608Z0JR13PB
INDUCTOR WIRE WOUND 130NH 0603
Walsin Technology Corporation
0
In Stock
4.000 : 0,04396 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic130 nH±5%300 mA-Unshielded720mOhm Max30 @ 150MHz1.4GHz--40°C ~ 125°C150 MHz-Surface Mount0603 (1608 Metric)06030.071" L x 0.044" W (1.80mm x 1.12mm)0.040" (1.02mm)
INDUCTOR WIRE WOUND 260NH 0603
WLCW1608Z0JR26PB
INDUCTOR WIRE WOUND 260NH 0603
Walsin Technology Corporation
0
In Stock
4.000 : 0,04396 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic260 nH±5%200 mA-Unshielded2Ohm Max25 @ 100MHz1GHz--40°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)06030.071" L x 0.044" W (1.80mm x 1.12mm)0.040" (1.02mm)
INDUCTOR WIRE WOUND 470NH 0603
WLCW1608Z0JR47PB
INDUCTOR WIRE WOUND 470NH 0603
Walsin Technology Corporation
0
In Stock
4.000 : 0,04396 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic470 nH±5%80 mA-Unshielded3.6Ohm Max25 @ 100MHz600MHz--40°C ~ 125°C100 MHz-Surface Mount0603 (1608 Metric)06030.071" L x 0.044" W (1.80mm x 1.12mm)0.040" (1.02mm)
0
In Stock
4.000 : 0,04396 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic20 nH±5%700 mA-Unshielded190mOhm Max40 @ 250MHz3GHz--40°C ~ 125°C250 MHz-Surface Mount0603 (1608 Metric)06030.071" L x 0.044" W (1.80mm x 1.12mm)0.040" (1.02mm)
0
In Stock
4.000 : 0,04396 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic62 nH±5%600 mA-Unshielded340mOhm Max37 @ 200MHz1.8GHz--40°C ~ 125°C200 MHz-Surface Mount0603 (1608 Metric)06030.071" L x 0.044" W (1.80mm x 1.12mm)0.040" (1.02mm)
0
In Stock
4.000 : 0,04396 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic91 nH±5%400 mA-Unshielded500mOhm Max30 @ 150MHz1.7GHz--40°C ~ 125°C150 MHz-Surface Mount0603 (1608 Metric)06030.071" L x 0.044" W (1.80mm x 1.12mm)0.040" (1.02mm)
INDUCTOR WIRE WOUND 750NH 0805
WLCW2012Z0JR75PB
INDUCTOR WIRE WOUND 750NH 0805
Walsin Technology Corporation
0
In Stock
3.000 : 0,04894 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic750 nH±5%180 mA-Shielded2.3Ohm Max23 @ 50MHz200MHz--40°C ~ 125°C50 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
INDUCTOR WIRE WOUND 2.7UH 0805
WLCW2012Z0J2R7PB
INDUCTOR WIRE WOUND 2.7UH 0805
Walsin Technology Corporation
0
In Stock
3.000 : 0,04894 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic2.7 µH±5%150 mA-Shielded3.1Ohm Max16 @ 7.9MHz50MHz--40°C ~ 125°C7.9 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
INDUCTOR WIRE WOUND 3.3UH 0805
WLCW2012Z0J3R3PB
INDUCTOR WIRE WOUND 3.3UH 0805
Walsin Technology Corporation
0
In Stock
3.000 : 0,04894 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic3.3 µH±5%90 mA-Shielded4.4Ohm Max15 @ 7.9MHz40MHz--40°C ~ 125°C7.9 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
INDUCTOR WIRE WOUND 2.2UH 0805
WLCW2012Z0J2R2PB
INDUCTOR WIRE WOUND 2.2UH 0805
Walsin Technology Corporation
0
In Stock
3.000 : 0,04894 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic2.2 µH±5%160 mA-Shielded2.7Ohm Max16 @ 7.9MHz60MHz--40°C ~ 125°C7.9 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
INDUCTOR WIRE WOUND 600NH 0805
WLCW2012Z0JR60PB
INDUCTOR WIRE WOUND 600NH 0805
Walsin Technology Corporation
0
In Stock
3.000 : 0,04894 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic600 nH±5%450 mA-Shielded1.6Ohm Max23 @ 50MHz260MHz--40°C ~ 125°C50 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
INDUCTOR WIRE WOUND 910NH 0805
WLCW2012Z0JR91PB
INDUCTOR WIRE WOUND 910NH 0805
Walsin Technology Corporation
0
In Stock
3.000 : 0,04894 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic910 nH±5%170 mA-Shielded2.3Ohm Max24 @ 50MHz250MHz--40°C ~ 125°C50 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
INDUCTOR WIRE WOUND 6.2NH 0805
WLCW2012Z0J6N2PB
INDUCTOR WIRE WOUND 6.2NH 0805
Walsin Technology Corporation
0
In Stock
3.000 : 0,04894 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic6.2 nH±5%600 mA-Shielded110mOhm Max50 @ 1GHz5.5GHz--40°C ~ 125°C1 GHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
0
In Stock
3.000 : 0,04894 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic72 nH±5%500 mA-Shielded400mOhm Max65 @ 500MHz1.4GHz--40°C ~ 125°C500 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
INDUCTOR WIRE WOUND 4.7UH 0805
WLCW2012Z0J4R7PB
INDUCTOR WIRE WOUND 4.7UH 0805
Walsin Technology Corporation
0
In Stock
3.000 : 0,04894 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic4.7 µH±5%90 mA-Shielded6.4Ohm Max15 @ 7.9MHz40MHz--40°C ~ 125°C7.9 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
INDUCTOR WIRE WOUND 8.7NH 0805
WLCW2012Z0J8N7PB
INDUCTOR WIRE WOUND 8.7NH 0805
Walsin Technology Corporation
0
In Stock
3.000 : 0,04894 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic8.7 nH±5%400 mA-Shielded100mOhm Max50 @ 1GHz4.7GHz--40°C ~ 125°C1 GHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
INDUCTOR WIRE WOUND 250NH 0805
WLCW2012Z0JR25PB
INDUCTOR WIRE WOUND 250NH 0805
Walsin Technology Corporation
0
In Stock
3.000 : 0,04894 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic250 nH±5%350 mA-Shielded1Ohm Max50 @ 250MHz680MHz--40°C ~ 125°C250 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
INDUCTOR WIRE WOUND 1.8UH 0805
WLCW2012Z0J1R8PB
INDUCTOR WIRE WOUND 1.8UH 0805
Walsin Technology Corporation
0
In Stock
3.000 : 0,04894 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic1.8 µH±5%170 mA-Shielded2.5Ohm Max16 @ 7.9MHz80MHz--40°C ~ 125°C7.9 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
INDUCTOR WIRE WOUND 1.5UH 0805
WLCW2012Z0J1R5PB
INDUCTOR WIRE WOUND 1.5UH 0805
Walsin Technology Corporation
0
In Stock
3.000 : 0,04894 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic1.5 µH±5%170 mA-Shielded2.5Ohm Max16 @ 25MHz100MHz--40°C ~ 125°C25 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
INDUCTOR WIRE WOUND 1.2UH 0805
WLCW2012Z0J1R2PB
INDUCTOR WIRE WOUND 1.2UH 0805
Walsin Technology Corporation
0
In Stock
3.000 : 0,04894 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic1.2 µH±5%170 mA-Shielded2.5Ohm Max18 @ 25MHz100MHz--40°C ~ 125°C25 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
INDUCTOR WIRE WOUND 160NH 0805
WLCW2012Z0JR16PB
INDUCTOR WIRE WOUND 160NH 0805
Walsin Technology Corporation
0
In Stock
3.000 : 0,04894 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic160 nH±5%400 mA-Shielded600mOhm Max50 @ 250MHz900MHz--40°C ~ 125°C250 MHz-Surface Mount0805 (2012 Metric)08050.090" L x 0.068" W (2.29mm x 1.73mm)0.060" (1.52mm)
0
In Stock
4.000 : 0,04987 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic20 nH±2%700 mA-Unshielded190mOhm Max40 @ 250MHz3GHz--40°C ~ 125°C250 MHz-Surface Mount0603 (1608 Metric)06030.071" L x 0.044" W (1.80mm x 1.12mm)0.040" (1.02mm)
0
In Stock
4.000 : 0,04987 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic62 nH±2%600 mA-Unshielded340mOhm Max37 @ 200MHz1.8GHz--40°C ~ 125°C200 MHz-Surface Mount0603 (1608 Metric)06030.071" L x 0.044" W (1.80mm x 1.12mm)0.040" (1.02mm)
0
In Stock
4.000 : 0,04987 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic91 nH±2%400 mA-Unshielded500mOhm Max30 @ 150MHz1.7GHz--40°C ~ 125°C150 MHz-Surface Mount0603 (1608 Metric)06030.071" L x 0.044" W (1.80mm x 1.12mm)0.040" (1.02mm)
Showing
1 - 25
of 1.162

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.