Fixed Inductors

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CSM2214-3R3M
CSM2214-470M
SMD HIGH CURRENT POWER INDUCTOR
CODACA
142
In Stock
1 : 7,97000 €
Cut Tape (CT)
120 : 4,75758 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Wirewound
Ferrite
47 µH
±20%
12.8 A
10A
Shielded
12.6mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
Low Loss, Soft Saturation
Surface Mount
Nonstandard
3-SMD
0.878" L x 0.846" W (22.30mm x 21.50mm)
0.571" (14.50mm)
CSM2214-3R3M
CSM2214-3R3M
SMD HIGH CURRENT POWER INDUCTOR
CODACA
118
In Stock
1 : 7,97000 €
Cut Tape (CT)
Cut Tape (CT)
Active
Wirewound
Ferrite
3.3 µH
±20%
36.5 A
52A
Shielded
1.87mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
Low Loss, Soft Saturation
Surface Mount
Nonstandard
3-SMD
0.878" L x 0.846" W (22.30mm x 21.50mm)
0.571" (14.50mm)
CSM2214-3R3M
CSM2214-330M
SMD HIGH CURRENT POWER INDUCTOR
CODACA
113
In Stock
1 : 7,97000 €
Cut Tape (CT)
Cut Tape (CT)
Active
Wirewound
Ferrite
33 µH
±20%
12.8 A
13.5A
Shielded
12.6mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
Low Loss, Soft Saturation
Surface Mount
Nonstandard
3-SMD
0.878" L x 0.846" W (22.30mm x 21.50mm)
0.571" (14.50mm)
CSM2214-3R3M
CSM2214-220M
SMD HIGH CURRENT POWER INDUCTOR
CODACA
111
In Stock
1 : 7,97000 €
Cut Tape (CT)
Cut Tape (CT)
Active
Wirewound
Ferrite
22 µH
±20%
23.5 A
12.5A
Shielded
4.32mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
Low Loss, Soft Saturation
Surface Mount
Nonstandard
3-SMD
0.878" L x 0.846" W (22.30mm x 21.50mm)
0.571" (14.50mm)
CSM2214-3R3M
CSM2214-6R8M
SMD HIGH CURRENT POWER INDUCTOR
CODACA
101
In Stock
1 : 8,03000 €
Cut Tape (CT)
Cut Tape (CT)
Active
Wirewound
Alloy Powder
6.8 µH
±20%
36.5 A
27A
Shielded
1.87mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
3-SMD
0.878" L x 0.846" W (22.30mm x 21.50mm)
0.571" (14.50mm)
CSM2214-3R3M
CSM2214-120M
SMD HIGH CURRENT POWER INDUCTOR
CODACA
84
In Stock
1 : 8,05000 €
Cut Tape (CT)
Cut Tape (CT)
Active
Wirewound
Ferrite
12 µH
±20%
23.5 A
23.2A
Shielded
4.32mOhm Max
-
-
AEC-Q200
-40°C ~ 125°C
100 kHz
Low Loss, Soft Saturation
Surface Mount
Nonstandard
3-SMD
0.878" L x 0.846" W (22.30mm x 21.50mm)
0.571" (14.50mm)
Showing
of 6

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.