Fixed Inductors

Results: 991
Stocking Options
Environmental Options
Media
Exclude
991Results
Applied FiltersRemove All

Showing
of 991
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQG15H-0402(1005Metric)
LQG15HS15NJ02D
FIXED IND 15NH 450MA 0.32OHM SMD
Murata Electronics
177.401
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01768 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
15 nH
±5%
450 mA
-
Unshielded
320mOhm Max
8 @ 100MHz
2.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS27NJ02D
FIXED IND 27NH 350MA 0.46OHM SMD
Murata Electronics
70.363
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01768 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
27 nH
±5%
350 mA
-
Unshielded
460mOhm Max
8 @ 100MHz
1.7GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HSR27J02D
FIXED IND 270NH 110MA 4.94OHM SM
Murata Electronics
160.104
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,02225 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
270 nH
±5%
110 mA
-
Unshielded
4.94Ohm Max
8 @ 100MHz
400MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS2N7S02D
FIXED IND 2.7NH 800MA 0.15OHM SM
Murata Electronics
156.369
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01768 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
2.7 nH
±0.3nH
800 mA
-
Unshielded
150mOhm Max
8 @ 100MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HSR12J02D
FIXED IND 120NH 200MA 1.3OHM SMD
Murata Electronics
145.268
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,02052 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
120 nH
±5%
200 mA
-
Unshielded
1.3Ohm Max
8 @ 100MHz
600MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS4N7S02D
FIXED IND 4.7NH 700MA 0.16OHM SM
Murata Electronics
137.305
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01768 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
4.7 nH
±0.3nH
700 mA
-
Unshielded
160mOhm Max
8 @ 100MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HN18NJ02D
FIXED IND 18NH 350MA 0.51OHM SMD
Murata Electronics
110.109
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01768 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
18 nH
±5%
350 mA
-
Unshielded
510mOhm Max
8 @ 100MHz
2.1GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HN15NJ02D
FIXED IND 15NH 400MA 0.45OHM SMD
Murata Electronics
103.692
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01768 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
15 nH
±5%
400 mA
-
Unshielded
450mOhm Max
8 @ 100MHz
2.3GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HN9N1J02D
FIXED IND 9.1NH 500MA 0.27OHM SM
Murata Electronics
94.083
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01768 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
9.1 nH
±5%
500 mA
-
Unshielded
270mOhm Max
8 @ 100MHz
3.4GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15WZ10NH02D
FIXED IND 10NH 500MA 0.19OHM SMD
Murata Electronics
90.922
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,04003 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
10 nH
±3%
500 mA
-
Unshielded
190mOhm Max
-
3.3GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.024" W (1.00mm x 0.60mm)
0.020" (0.51mm)
LQG15H-0402(1005Metric)
LQG15HSR10J02D
FIXED IND 100NH 200MA 1.25OHM SM
Murata Electronics
88.636
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,02052 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
100 nH
±5%
200 mA
-
Unshielded
1.25Ohm Max
8 @ 100MHz
600MHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS1N2S02D
FIXED IND 1.2NH 1A 0.09OHM SMD
Murata Electronics
88.024
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01768 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
1.2 nH
±0.3nH
1 A
-
Unshielded
90mOhm Max
8 @ 100MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS8N2H02D
FIXED IND 8.2NH 550MA 0.24OHM SM
Murata Electronics
87.189
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,02078 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
8.2 nH
±3%
550 mA
-
Unshielded
240mOhm Max
-
3.7GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS6N2S02D
FIXED IND 6.2NH 600MA 0.22OHM SM
Murata Electronics
84.723
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01768 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
6.2 nH
±0.3nH
600 mA
-
Unshielded
220mOhm Max
8 @ 100MHz
4.5GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS7N5J02D
FIXED IND 7.5NH 550MA 0.24OHM SM
Murata Electronics
82.033
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01768 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
7.5 nH
±5%
550 mA
-
Unshielded
240mOhm Max
8 @ 100MHz
4.2GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS4N7B02D
FIXED IND 4.7NH 700MA 0.16OHM SM
Murata Electronics
78.795
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,02475 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
4.7 nH
±0.1nH
700 mA
-
Unshielded
160mOhm Max
8 @ 100MHz
-
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS22NJ02D
FIXED IND 22NH 350MA 0.42OHM SMD
Murata Electronics
77.938
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01768 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
22 nH
±5%
350 mA
-
Unshielded
420mOhm Max
8 @ 100MHz
1.9GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HN2N0C02D
FIXED IND 2NH 900MA 0.09OHM SMD
Murata Electronics
77.819
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,02078 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
2 nH
±0.2nH
900 mA
-
Unshielded
90mOhm Max
-
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS8N2J02D
FIXED IND 8.2NH 550MA 0.24OHM SM
Murata Electronics
77.613
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01768 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
8.2 nH
±5%
550 mA
-
Unshielded
240mOhm Max
8 @ 100MHz
3.7GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS5N1S02D
FIXED IND 5.1NH 650MA 0.2OHM SMD
Murata Electronics
66.072
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01768 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
5.1 nH
±0.3nH
650 mA
-
Unshielded
200mOhm Max
8 @ 100MHz
5.3GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS33NJ02D
FIXED IND 33NH 350MA 0.58OHM SMD
Murata Electronics
66.006
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01768 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
33 nH
±5%
350 mA
-
Unshielded
580mOhm Max
8 @ 100MHz
1.6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS12NJ02D
FIXED IND 12NH 500MA 0.28OHM SMD
Murata Electronics
65.085
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01768 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
12 nH
±5%
500 mA
-
Unshielded
280mOhm Max
8 @ 100MHz
3GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS2N0S02D
FIXED IND 2NH 900MA 0.1OHM SMD
Murata Electronics
62.497
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01768 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
2 nH
±0.3nH
900 mA
-
Unshielded
100mOhm Max
8 @ 100MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS2N4S02D
FIXED IND 2.4NH 850MA 0.15OHM SM
Murata Electronics
60.418
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01768 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
2.4 nH
±0.3nH
850 mA
-
Unshielded
150mOhm Max
8 @ 100MHz
6GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
LQG15H-0402(1005Metric)
LQG15HS9N1J02D
FIXED IND 9.1NH 500MA 0.26OHM SM
Murata Electronics
57.368
In Stock
1 : 0,09000 €
Cut Tape (CT)
10.000 : 0,01768 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Air
9.1 nH
±5%
500 mA
-
Unshielded
260mOhm Max
8 @ 100MHz
3.4GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
0.039" L x 0.020" W (1.00mm x 0.50mm)
0.022" (0.55mm)
Showing
of 991

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.