Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 129 : 5,39256 € Bulk | Bulk | Active | Toroidal | - | 75 µH | ±15% | 2.83 A | 800mA | Unshielded | 60mOhm Max | - | 4MHz | AEC-Q200 | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 0.620" Dia (15.75mm) | 0.340" (8.64mm) | |||
0 In Stock | 129 : 5,39256 € Bulk | Bulk | Active | Toroidal | - | 80 µH | ±15% | 2.31 A | 1.5A | Unshielded | 90mOhm Max | - | 4MHz | AEC-Q200 | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.620" Dia x 0.340" L (15.75mm x 8.64mm) | - | |||
0 In Stock | 129 : 5,39256 € Bulk | Bulk | Active | Toroidal | - | 75 µH | ±15% | 2.83 A | 800mA | Unshielded | 60mOhm Max | - | 4MHz | AEC-Q200 | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 0.620" Dia (15.75mm) | 0.340" (8.64mm) | |||
0 In Stock | 129 : 5,39256 € Bulk | Bulk | Active | Toroidal | - | 90 µH | ±15% | 2.19 A | 1.5A | Unshielded | 100mOhm Max | - | 3MHz | AEC-Q200 | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.620" Dia x 0.340" L (15.75mm x 8.64mm) | - | |||
0 In Stock | 127 : 5,45945 € Bulk | Bulk | Active | Toroidal | - | 100 µH | ±15% | 2 A | 1.3A | Unshielded | 120mOhm Max | - | 3MHz | AEC-Q200 | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.620" Dia x 0.340" L (15.75mm x 8.64mm) | - | |||
0 In Stock | 127 : 5,45945 € Bulk | Bulk | Active | Toroidal | - | 100 µH | ±15% | 2 A | 1.3A | Unshielded | 120mOhm Max | - | 3MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | Radial | 0.620" Dia (15.75mm) | 0.340" (8.64mm) | |||
0 In Stock | 127 : 5,45945 € Bulk | Bulk | Active | Toroidal | - | 100 µH | ±15% | 2 A | 1.3A | Unshielded | 120mOhm Max | - | 3MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | Radial, Horizontal (Open) | 0.620" Dia (15.75mm) | 0.340" (8.64mm) | |||
0 In Stock | 115 : 6,06157 € Bulk | Bulk | Active | Toroidal | - | 220 µH | ±15% | 1.63 A | 800mA | Unshielded | 180mOhm Max | - | 1.5MHz | AEC-Q200 | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 0.620" Dia (15.75mm) | 0.340" (8.64mm) | |||
0 In Stock | 115 : 6,06157 € Bulk | Bulk | Active | Toroidal | - | 220 µH | ±15% | 1.63 A | 800mA | Unshielded | 180mOhm Max | - | 1.5MHz | AEC-Q200 | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 0.620" Dia (15.75mm) | 0.340" (8.64mm) | |||
0 In Stock | 115 : 6,06157 € Bulk | Bulk | Active | Toroidal | - | 220 µH | ±15% | 1.63 A | 800mA | Unshielded | 180mOhm Max | - | 1.5MHz | AEC-Q200 | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.620" Dia x 0.340" L (15.75mm x 8.64mm) | - | |||
0 In Stock | 113 : 6,16867 € Bulk | Bulk | Active | Toroidal | - | 250 µH | ±15% | 1.55 A | 700mA | Unshielded | 200mOhm Max | - | 1.5MHz | AEC-Q200 | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 0.620" Dia (15.75mm) | 0.340" (8.64mm) | |||
0 In Stock | 113 : 6,16867 € Bulk | Bulk | Active | Toroidal | - | 250 µH | ±15% | 1.55 A | 700mA | Unshielded | 200mOhm Max | - | 1.5MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical (Open) | Radial | 0.620" Dia x 0.340" W (15.75mm x 8.64mm) | - | |||
0 In Stock | 107 : 6,51645 € Bulk | Bulk | Active | Toroidal | - | 330 µH | ±15% | 1.27 A | 700mA | Unshielded | 300mOhm Max | - | 1.5MHz | AEC-Q200 | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.620" Dia x 0.340" L (15.75mm x 8.64mm) | - | |||
0 In Stock | 107 : 6,51645 € Bulk | Bulk | Active | Toroidal | - | 330 µH | ±15% | 1.27 A | 700mA | Unshielded | 300mOhm Max | - | 1.5MHz | AEC-Q200 | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 0.620" Dia (15.75mm) | 0.340" (8.64mm) | |||
0 In Stock | Active | Bulk | Active | Toroidal | - | 470 µH | ±15% | 1.1 A | 500mA | Unshielded | 400mOhm Max | - | 1MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | Radial, Horizontal (Open) | 0.620" Dia (15.75mm) | 0.340" (8.64mm) | |||
0 In Stock | 101 : 6,64465 € Bulk | Bulk | Active | Toroidal | - | 470 µH | ±15% | 1.1 A | 500mA | Unshielded | 400mOhm Max | - | 1MHz | - | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal (Open) | Radial | 0.620" Dia (15.75mm) | 0.340" (8.64mm) | |||
0 In Stock | 101 : 6,64465 € Bulk | Bulk | Active | Toroidal | - | 470 µH | ±15% | 1.1 A | 500mA | Unshielded | 400mOhm Max | - | 1MHz | AEC-Q200 | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.620" Dia x 0.340" L (15.75mm x 8.64mm) | - | |||
0 In Stock | 129 : 12,75326 € Bulk | Bulk | Active | Toroidal | - | 75 µH | ±15% | 2.83 A | 800mA | Unshielded | 60mOhm Max | - | 4MHz | AEC-Q200 | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Vertical Cylinder (Open) | Radial | 0.620" Dia x 0.340" L (15.75mm x 8.64mm) | - | |||
0 In Stock | 129 : 13,19969 € Bulk | Bulk | Active | Toroidal | - | 90 µH | ±15% | 2.19 A | 1.5A | Unshielded | 100mOhm Max | - | 3MHz | AEC-Q200 | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 0.620" Dia (15.75mm) | 0.340" (8.64mm) | |||
0 In Stock | 129 : 13,19969 € Bulk | Bulk | Active | Toroidal | - | 80 µH | ±15% | 2.31 A | 1.5A | Unshielded | 90mOhm Max | - | 4MHz | AEC-Q200 | -55°C ~ 130°C | 1 kHz | - | Through Hole | Radial, Horizontal Cylinder (Open) | Radial | 0.620" Dia (15.75mm) | 0.340" (8.64mm) |