Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17.021 In Stock | 1 : 0,43000 € Cut Tape (CT) 2.000 : 0,19632 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.35 A | 1A | Shielded | 136mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
14.428 In Stock | 1 : 0,40000 € Cut Tape (CT) 2.000 : 0,17996 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 470 nH | ±30% | 1.95 A | 1.85A | Shielded | 65mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.037" (0.95mm) | |||
6.215 In Stock | 1 : 0,40000 € Cut Tape (CT) 2.000 : 0,17996 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 1.65 A | 1.5A | Shielded | 93mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
2.000 In Stock | 1 : 0,40000 € Cut Tape (CT) 2.000 : 0,17996 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 840 mA | 700mA | Shielded | 336mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) | |||
22.000 In Stock | 1 : 0,43000 € Cut Tape (CT) 2.000 : 0,19632 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.3 A | 1.55A | Shielded | 154mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
18.000 In Stock | 1 : 0,43000 € Cut Tape (CT) 2.000 : 0,19632 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.05 A | 920mA | Shielded | 216mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
5.887 In Stock | 1 : 0,43000 € Cut Tape (CT) 2.000 : 0,19632 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.75 A | 1.35A | Shielded | 84mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
4.021 In Stock | 1 : 0,43000 € Cut Tape (CT) 2.000 : 0,19632 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 980 mA | 1.25A | Shielded | 272mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
2.633 In Stock | 1 : 0,43000 € Cut Tape (CT) 2.000 : 0,19632 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.7 A | 1.35A | Shielded | 96mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
2.000 In Stock | 1 : 0,43000 € Cut Tape (CT) 2.000 : 0,19632 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 33 µH | ±20% | 510 mA | 390mA | Shielded | 984mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
4.705 In Stock | 1 : 0,43000 € Cut Tape (CT) 2.000 : 0,19632 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.5 A | 1.15A | Shielded | 112mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.059" (1.50mm) | |||
7.160 In Stock | 1 : 0,68000 € Cut Tape (CT) 1.000 : 0,31083 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 950 mA | 630mA | Shielded | 468mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.047" (1.20mm) | |||
5.966 In Stock | 1 : 0,68000 € Cut Tape (CT) 1.000 : 0,31083 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 1.05 A | 700mA | Shielded | 372mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.047" (1.20mm) | |||
4.000 In Stock | 1 : 0,40000 € Cut Tape (CT) 2.000 : 0,17996 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 350 mA | 330mA | Shielded | 2.04Ohm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.039" (1.00mm) | |||
2.000 In Stock | 1 : 0,40000 € Cut Tape (CT) 2.000 : 0,17996 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 950 mA | 940mA | Shielded | 276mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.037" (0.95mm) | |||
3.170 In Stock | 1 : 0,40000 € Cut Tape (CT) 2.000 : 0,17996 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 730 mA | 750mA | Shielded | 458mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.037" (0.95mm) | |||
2.518 In Stock | 1 : 0,40000 € Cut Tape (CT) 2.000 : 0,17996 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 15 µH | ±20% | 410 mA | 400mA | Shielded | 1.476Ohm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.039" (1.00mm) | |||
5.059 In Stock | 1 : 0,40000 € Cut Tape (CT) 2.000 : 0,17996 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.25 A | 1A | Shielded | 153mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) | |||
2.740 In Stock | 1 : 0,40000 € Cut Tape (CT) 2.000 : 0,17996 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.15 A | 1.05A | Shielded | 195mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
2.750 In Stock | 1 : 0,40000 € Cut Tape (CT) 2.000 : 0,17996 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 600 mA | 580mA | Shielded | 708mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
3.422 In Stock | 1 : 0,40000 € Cut Tape (CT) 2.000 : 0,17996 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 470 nH | ±30% | 2 A | 1.9A | Shielded | 63mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
4.505 In Stock | 1 : 0,43000 € Cut Tape (CT) 2.000 : 0,19632 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 22 µH | ±20% | 610 mA | 440mA | Shielded | 756mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.047" (1.20mm) | |||
4.000 In Stock | 1 : 0,43000 € Cut Tape (CT) 2.000 : 0,19632 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.5 A | 1A | Shielded | 156mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.039" (1.00mm) | |||
1.986 In Stock | 1 : 0,40000 € Cut Tape (CT) 2.000 : 0,17996 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 850 mA | 790mA | Shielded | 357mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.047" (1.20mm) | |||
1.972 In Stock | 1 : 0,40000 € Cut Tape (CT) 2.000 : 0,17996 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Drum Core, Wirewound | Ferrite | 560 nH | ±30% | 2.05 A | 2A | Shielded | 60mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.039" (1.00mm) |