Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.043 In Stock | 1 : 1,40000 € Cut Tape (CT) 1.000 : 0,77687 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | ±20% | 5 A | 5.6A | Shielded | 41mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | - | 0.303" L x 0.264" W (7.70mm x 6.70mm) | 0.118" (3.00mm) | |||
435 In Stock | 1 : 1,40000 € Cut Tape (CT) 1.000 : 0,77687 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.3 µH | ±20% | 5.7 A | 6.5A | Shielded | 30mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | - | 0.303" L x 0.264" W (7.70mm x 6.70mm) | 0.118" (3.00mm) | |||
9.956 In Stock | 1 : 1,40000 € Cut Tape (CT) 1.000 : 0,69120 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1 µH | ±20% | 10.6 A | 11A | Shielded | 9mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | - | 0.303" L x 0.264" W (7.70mm x 6.70mm) | 0.118" (3.00mm) | |||
1.704 In Stock | 1 : 1,40000 € Cut Tape (CT) 1.000 : 0,77687 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.2 µH | ±20% | 7.3 A | 8.2A | Shielded | 19mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | - | 0.303" L x 0.264" W (7.70mm x 6.70mm) | 0.118" (3.00mm) | |||
1.937 In Stock | 1 : 1,54000 € Cut Tape (CT) 500 : 0,90578 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 2.2 µH | ±20% | 10.5 A | 11A | Shielded | 10mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | - | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock 1.000 Marketplace Check Lead Time | 1 : 1,54000 € Cut Tape (CT) 500 : 0,90578 € Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.5 µH | ±20% | 12.4 A | 12.7A | Shielded | 7mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | - | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock 1.860 Marketplace Check Lead Time | 1 : 1,86000 € Cut Tape (CT) 1.000 : 0,93081 € Tape & Reel (TR) | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 3.3 µH | ±20% | 8.8 A | 9.3A | Shielded | 14mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | - | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) | |||
0 In Stock Check Lead Time | 1 : 1,40000 € Cut Tape (CT) 1.000 : 0,77687 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 750 nH | ±20% | - | - | Shielded | - | - | - | - | -20°C ~ 120°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | - | 0.303" L x 0.264" W (7.70mm x 6.70mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : 1,40000 € Cut Tape (CT) 1.000 : 0,77687 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 1.5 µH | ±20% | 8.6 A | 8.8A | Shielded | 15mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | - | 0.303" L x 0.264" W (7.70mm x 6.70mm) | 0.118" (3.00mm) | |||
0 In Stock Check Lead Time | 1 : 1,86000 € Cut Tape (CT) 1.000 : 0,93081 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | - | 4.7 µH | ±20% | 8 A | 8A | Shielded | 19mOhm Max | - | - | - | -20°C ~ 120°C | 100 kHz | Surface Mount | 2-SMD, J-Lead | - | 0.453" L x 0.394" W (11.50mm x 10.00mm) | 0.157" (4.00mm) |