Showing
of 269
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
744031004
744031004
FIXED IND 4.7UH 1.2A 105MOHM SMD
Würth Elektronik
21.950
In Stock
1 : 1,42000 €
Cut Tape (CT)
1.000 : 0,75959 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±30%1.2 A900mAShielded105mOhm Max-75MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard38160.150" L x 0.150" W (3.80mm x 3.80mm)0.071" (1.80mm)
7440310047
744031006
FIXED IND 6.8UH 850MA 156MOHM SM
Würth Elektronik
7.975
In Stock
1 : 1,42000 €
Cut Tape (CT)
1.000 : 0,75959 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±30%850 mA750mAShielded156mOhm Max-45MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard38160.150" L x 0.150" W (3.80mm x 3.80mm)0.071" (1.80mm)
WE-TPC 2813 Series
744029004
FIXED IND 4.7UH 1A 200 MOHM SMD
Würth Elektronik
5.030
In Stock
1 : 1,42000 €
Cut Tape (CT)
1.200 : 0,77994 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±30%1 A800mAShielded200mOhm Max-65MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard28280.110" L x 0.110" W (2.80mm x 2.80mm)0.059" (1.50mm)
WE-TPC 2813 Series
744029100
FIXED IND 10UH 650MA 470MOHM SMD
Würth Elektronik
39.216
In Stock
1 : 1,42000 €
Cut Tape (CT)
1.200 : 0,77994 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±30%650 mA500mAShielded470mOhm Max-40MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard28280.110" L x 0.110" W (2.80mm x 2.80mm)0.059" (1.50mm)
744042470
744042100
FIXED IND 10UH 1.3A 150 MOHM SMD
Würth Elektronik
12.072
In Stock
1 : 1,42000 €
Cut Tape (CT)
800 : 0,75959 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±30%1.3 A1AShielded150mOhm Max-45MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.079" (2.00mm)
WE-TPC 2828 Series
744025003
FIXED IND 3.3UH 1.5A 101MOHM SMD
Würth Elektronik
3.019
In Stock
1 : 1,52000 €
Cut Tape (CT)
550 : 0,81880 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.3 µH±20%1.5 A1.8AShielded101mOhm Max-100MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard28280.110" L x 0.110" W (2.80mm x 2.80mm)0.118" (3.00mm)
WE-TPC 2828 Series
744025220
FIXED IND 22UH 500MA 575MOHM SMD
Würth Elektronik
12.687
In Stock
1 : 1,52000 €
Cut Tape (CT)
550 : 0,81880 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%500 mA750mAShielded575mOhm Max-23MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard28280.110" L x 0.110" W (2.80mm x 2.80mm)0.118" (3.00mm)
WE-TPC 2828 Series
744025100
FIXED IND 10UH 1A 190 MOHM SMD
Würth Elektronik
4.747
In Stock
1 : 1,52000 €
Cut Tape (CT)
550 : 0,81880 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%1 A1.1AShielded190mOhm Max-41MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard28280.110" L x 0.110" W (2.80mm x 2.80mm)0.118" (3.00mm)
WE-TPC 2828 Series
744025002
FIXED IND 2.2UH 1.8A 66 MOHM SMD
Würth Elektronik
1.151
In Stock
1 : 1,52000 €
Cut Tape (CT)
550 : 0,81880 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±20%1.8 A2.4AShielded66mOhm Max-130MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard28280.110" L x 0.110" W (2.80mm x 2.80mm)0.118" (3.00mm)
WE-TPC-4828
7440430022
FIXED IND 2.2UH 2.5A 28 MOHM SMD
Würth Elektronik
9.601
In Stock
1 : 1,42000 €
Cut Tape (CT)
500 : 1,06120 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±30%2.5 A2.35AShielded28mOhm Max-100MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.118" (3.00mm)
744065001
744065100
FIXED IND 10UH 3A 53 MOHM SMD
Würth Elektronik
7.445
In Stock
1 : 1,73000 €
Cut Tape (CT)
1.000 : 1,13337 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±30%3 A2.5AShielded53mOhm Max-25MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.394" L x 0.394" W (10.00mm x 10.00mm)0.122" (3.10mm)
744042470
744042001
FIXED IND 1UH 2.7A 30 MOHM SMD
Würth Elektronik
33.649
In Stock
1 : 1,42000 €
Cut Tape (CT)
800 : 0,75959 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 µH±30%2.7 A2.6AShielded30mOhm Max-177MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.079" (2.00mm)
7440310047
744031220
FIXED IND 22UH 510MA 450MOHM SMD
Würth Elektronik
16.179
In Stock
1 : 1,42000 €
Cut Tape (CT)
1.000 : 0,75959 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±30%510 mA360mAShielded450mOhm Max-26MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard38160.150" L x 0.150" W (3.80mm x 3.80mm)0.071" (1.80mm)
7440310047
744031003
FIXED IND 3.6UH 1.38A 85MOHM SMD
Würth Elektronik
13.890
In Stock
1 : 1,42000 €
Cut Tape (CT)
1.000 : 0,75959 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.6 µH±30%1.38 A1.1AShielded85mOhm Max-80MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard38160.150" L x 0.150" W (3.80mm x 3.80mm)0.071" (1.80mm)
744042470
744042004
FIXED IND 4.7UH 1.72A 82MOHM SMD
Würth Elektronik
5.429
In Stock
1 : 1,42000 €
Cut Tape (CT)
800 : 0,75959 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±30%1.72 A1.65AShielded82mOhm Max-70MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.079" (2.00mm)
744042470
744042008
FIXED IND 8.2UH 1.4A 135MOHM SMD
Würth Elektronik
4.854
In Stock
1 : 1,42000 €
Cut Tape (CT)
800 : 0,75959 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite8.2 µH±30%1.4 A1.1AShielded135mOhm Max-40MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.079" (2.00mm)
744042470
744042150
FIXED IND 15UH 1.03A 220MOHM SMD
Würth Elektronik
3.810
In Stock
1 : 1,42000 €
Cut Tape (CT)
800 : 0,75959 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±30%1.03 A750mAShielded220mOhm Max-35MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.079" (2.00mm)
744042470
744042101
FIXED IND 100UH 400MA 1.35OHM SM
Würth Elektronik
4.027
In Stock
1 : 1,42000 €
Cut Tape (CT)
800 : 0,75959 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±30%400 mA300mAShielded1.35Ohm Max-10MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.079" (2.00mm)
7440310047
744031470
FIXED IND 47UH 390MA 1 OHM SMD
Würth Elektronik
3.243
In Stock
1 : 1,42000 €
Cut Tape (CT)
1.000 : 0,75959 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite47 µH±30%390 mA250mAShielded1Ohm Max-20MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard38160.150" L x 0.150" W (3.80mm x 3.80mm)0.071" (1.80mm)
7440310047
744031100
FIXED IND 10UH 740MA 205MOHM SMD
Würth Elektronik
3.698
In Stock
1 : 1,42000 €
Cut Tape (CT)
1.000 : 0,75959 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±30%740 mA560mAShielded205mOhm Max-45MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard38160.150" L x 0.150" W (3.80mm x 3.80mm)0.071" (1.80mm)
7440310047
744031330
FIXED IND 33UH 420MA 660MOHM SMD
Würth Elektronik
2.617
In Stock
1 : 1,42000 €
Cut Tape (CT)
1.000 : 0,75959 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite33 µH±30%420 mA320mAShielded660mOhm Max-25MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard38160.150" L x 0.150" W (3.80mm x 3.80mm)0.071" (1.80mm)
744042470
744042120
FIXED IND 12UH 1.15A 170MOHM SMD
Würth Elektronik
2.686
In Stock
1 : 1,42000 €
Cut Tape (CT)
800 : 0,75959 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite12 µH±30%1.15 A950mAShielded170mOhm Max-40MHz--40°C ~ 125°C100 kHz-Surface Mount1919 (4848 Metric)-0.189" L x 0.189" W (4.80mm x 4.80mm)0.079" (2.00mm)
WE-TPC 2813 Series
744029001
FIXED IND 1UH 2.2A 55 MOHM SMD
Würth Elektronik
24.162
In Stock
1 : 1,42000 €
Cut Tape (CT)
1.200 : 0,77994 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 µH±30%2.2 A1.6AShielded55mOhm Max-150MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard28280.110" L x 0.110" W (2.80mm x 2.80mm)0.059" (1.50mm)
WE-TPC 2813 Series
744029002
FIXED IND 2.2UH 1.5A 105MOHM SMD
Würth Elektronik
13.827
In Stock
1 : 1,42000 €
Cut Tape (CT)
1.200 : 0,77994 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±30%1.5 A1.15AShielded105mOhm Max-90MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard28280.110" L x 0.110" W (2.80mm x 2.80mm)0.059" (1.50mm)
WE-TPC 2813 Series
744029003
FIXED IND 3.3UH 1.25A 130MOHM SM
Würth Elektronik
6.168
In Stock
1 : 1,42000 €
Cut Tape (CT)
1.200 : 0,77994 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.3 µH±30%1.25 A950mAShielded130mOhm Max-70MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard28280.110" L x 0.110" W (2.80mm x 2.80mm)0.059" (1.50mm)
Showing
of 269

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.