Showing
1 - 25
of 69
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CW100505 Series
CW100505-4N7J
FIXED IND 4.7NH 640MA 130MOHM SM
Bourns Inc.
124.769
In Stock
1 : 0,36000 €
Cut Tape (CT)
10.000 : 0,12350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic4.7 nH±5%640 mA-Unshielded130mOhm15 @ 250MHz4.775GHz--55°C ~ 125°C250 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
CW100505 Series
CW100505-12NJ
FIXED IND 12NH 640MA 120MOHM SMD
Bourns Inc.
52.293
In Stock
1 : 0,36000 €
Cut Tape (CT)
10.000 : 0,12350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic12 nH±5%640 mA-Unshielded120mOhm26 @ 250MHz3.6GHz--55°C ~ 125°C250 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
CW100505 Series
CW100505-1N0D
FIXED IND 1NH 1.36A 45 MOHM SMD
Bourns Inc.
19.255
In Stock
1 : 0,36000 €
Cut Tape (CT)
10.000 : 0,12350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic1 nH±0.3nH1.36 A-Unshielded45mOhm13 @ 250MHz6GHz--55°C ~ 125°C250 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
CW100505 Series
CW100505-3N3J
FIXED IND 3.3NH 840MA 66MOHM SMD
Bourns Inc.
19.220
In Stock
1 : 0,36000 €
Cut Tape (CT)
10.000 : 0,12350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic3.3 nH±5%840 mA-Unshielded66mOhm20 @ 250MHz6GHz--55°C ~ 125°C250 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
CW100505 Series
CW100505-5N6J
FIXED IND 5.6NH 760MA 83MOHM SMD
Bourns Inc.
29.830
In Stock
1 : 0,36000 €
Cut Tape (CT)
10.000 : 0,12350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic5.6 nH±5%760 mA-Unshielded83mOhm23 @ 250MHz5.8GHz--55°C ~ 125°C250 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
CW100505 Series
CW100505-33NJ
FIXED IND 33NH 400MA 350MOHM SMD
Bourns Inc.
23.622
In Stock
1 : 0,36000 €
Cut Tape (CT)
10.000 : 0,12350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic33 nH±5%400 mA-Unshielded350mOhm24 @ 250MHz2.35GHz--55°C ~ 125°C250 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
CW100505 Series
CW100505-39NJ
FIXED IND 39NH 320MA 550MOHM SMD
Bourns Inc.
20.000
In Stock
10.000 : 0,12350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic39 nH±5%320 mA-Unshielded550mOhm25 @ 250MHz2.1GHz--55°C ~ 125°C250 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
CW100505 Series
CW100505-2N2D
FIXED IND 2.2NH 960MA 70MOHM SMD
Bourns Inc.
9.986
In Stock
1 : 0,36000 €
Cut Tape (CT)
10.000 : 0,12350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic2.2 nH±0.3nH960 mA-Unshielded70mOhm18 @ 250MHz6GHz--55°C ~ 125°C250 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
CW100505 Series
CW100505-27NJ
FIXED IND 27NH 400MA 298MOHM SMD
Bourns Inc.
8.758
In Stock
1 : 0,36000 €
Cut Tape (CT)
10.000 : 0,12350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic27 nH±5%400 mA-Unshielded298mOhm26 @ 250MHz2.48GHz--55°C ~ 125°C250 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
CW100505 Series
CW100505-R10J
FIXED IND 100NH 120MA 2.52OHM SM
Bourns Inc.
7.398
In Stock
1 : 0,36000 €
Cut Tape (CT)
10.000 : 0,12350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic100 nH±5%120 mA-Unshielded2.52Ohm20 @ 150MHz1.3GHz--55°C ~ 125°C150 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
CW100505 Series
CW100505-22NJ
FIXED IND 22NH 400MA 300MOHM SMD
Bourns Inc.
5.905
In Stock
1 : 0,36000 €
Cut Tape (CT)
10.000 : 0,12350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic22 nH±5%400 mA-Unshielded300mOhm25 @ 250MHz2.8GHz--55°C ~ 125°C250 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
CW100505 Series
CW100505-6N8J
FIXED IND 6.8NH 680MA 83MOHM SMD
Bourns Inc.
4.379
In Stock
1 : 0,36000 €
Cut Tape (CT)
10.000 : 0,12350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic6.8 nH±5%680 mA-Unshielded83mOhm20 @ 250MHz4.8GHz--55°C ~ 125°C250 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
CW100505 Series
CW100505-3N9J
FIXED IND 3.9NH 840MA 66MOHM SMD
Bourns Inc.
6.322
In Stock
1 : 0,36000 €
Cut Tape (CT)
10.000 : 0,12350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic3.9 nH±5%840 mA-Unshielded66mOhm20 @ 250MHz5.8GHz--55°C ~ 125°C250 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
CW100505 Series
CW100505-R12J
FIXED IND 120NH 110MA 2.66OHM SM
Bourns Inc.
322
In Stock
1 : 0,36000 €
Cut Tape (CT)
10.000 : 0,12350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic120 nH±5%110 mA-Unshielded2.66Ohm20 @ 150MHz1.1GHz--55°C ~ 125°C150 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
CW100505 Series
CW100505-18NJ
FIXED IND 18NH 420MA 230MOHM SMD
Bourns Inc.
4.765
In Stock
1 : 0,36000 €
Cut Tape (CT)
10.000 : 0,12350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic18 nH±5%420 mA-Unshielded230mOhm25 @ 250MHz3.1GHz--55°C ~ 125°C250 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
CW100505 Series
CW100505-56NJ
FIXED IND 56NH 200MA 970MOHM SMD
Bourns Inc.
1.908
In Stock
1 : 0,36000 €
Cut Tape (CT)
10.000 : 0,12350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic56 nH±5%200 mA-Unshielded970mOhm22 @ 200MHz1.76GHz--55°C ~ 125°C200 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
CW100505 Series
CW100505-10NJ
FIXED IND 10NH 480MA 195MOHM SMD
Bourns Inc.
1.674
In Stock
1 : 0,36000 €
Cut Tape (CT)
10.000 : 0,12350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic10 nH±5%480 mA-Unshielded195mOhm23 @ 250MHz3.9GHz--55°C ~ 125°C250 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
CW100505 Series
CW100505-82NJ
FIXED IND 82NH 150MA 1.25OHM SMD
Bourns Inc.
1.510
In Stock
1 : 0,36000 €
Cut Tape (CT)
10.000 : 0,12350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic82 nH±5%150 mA-Unshielded1.25Ohm20 @ 150MHz1.5GHz--55°C ~ 125°C150 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
CW100505 Series
CW100505-15NJ
FIXED IND 15NH 560MA 172MOHM SMD
Bourns Inc.
167
In Stock
1 : 0,36000 €
Cut Tape (CT)
10.000 : 0,12350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic15 nH±5%560 mA-Unshielded172mOhm26 @ 250MHz3.28GHz--55°C ~ 125°C250 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
CW100505 Series
CW100505-68NJ
FIXED IND 68NH 180MA 1.12OHM SMD
Bourns Inc.
10.060
In Stock
1 : 0,36000 €
Cut Tape (CT)
10.000 : 0,12350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic68 nH±5%180 mA-Unshielded1.12Ohm22 @ 200MHz1.62GHz--55°C ~ 125°C200 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
CW100505 Series
CW100505-8N2J
FIXED IND 8.2NH 680MA 104MOHM SM
Bourns Inc.
49
In Stock
1 : 0,36000 €
Cut Tape (CT)
10.000 : 0,12350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic8.2 nH±5%680 mA-Unshielded104mOhm25 @ 250MHz4.4GHz--55°C ~ 125°C250 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
CW100505 Series
CW100505-47NJ
FIXED IND 47NH 210MA 830MOHM SMD
Bourns Inc.
6
In Stock
1 : 0,36000 €
Cut Tape (CT)
10.000 : 0,12350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic47 nH±5%210 mA-Unshielded830mOhm26 @ 200MHz2.1GHz--55°C ~ 125°C200 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
CW100505 Series
CW100505-2N7D
FIXED IND 2.7NH 640MA 120MOHM SM
Bourns Inc.
0
In Stock
10.000 : 0,12350 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundCeramic2.7 nH±0.3nH640 mA-Unshielded120mOhm16 @ 250MHz6GHz--55°C ~ 125°C250 MHzSurface Mount0402 (1005 Metric)0402 (1005 Metric)0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
CW100505 Series
CW100505-11NJ
FIXED IND 11NH SMD
Bourns Inc.
0
In Stock
10.000 : 0,12350 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic11 nH±5%--Unshielded-----55°C ~ 125°C250 MHzSurface Mount0402 (1005 Metric)-0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
CW100505 Series
CW100505-13NJ
FIXED IND 13NH SMD
Bourns Inc.
0
In Stock
10.000 : 0,12350 €
Tape & Reel (TR)
Tape & Reel (TR)
ActiveDrum Core, WirewoundCeramic13 nH±5%--Unshielded-----55°C ~ 125°C250 MHzSurface Mount0402 (1005 Metric)-0.039" L x 0.022" W (1.00mm x 0.55mm)0.024" (0.60mm)
Showing
1 - 25
of 69

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.