Showing
1 - 19
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRN4018
SRN4018-680M
FIXED IND 68UH 500MA 1.128OHM SM
Bourns Inc.
67.834
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,19683 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±20%500 mA500mASemi-Shielded1.128Ohm Max11 @ 2.52MHz8MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
SRN4018
SRN4018-101M
FIXED IND 100UH 420MA 1.596 OHM
Bourns Inc.
50.997
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,19683 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±20%420 mA450mASemi-Shielded1.596Ohm Max23 @ 796kHz6MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
SRN4018
SRN4018-220M
FIXED IND 22UH 900MA 348MOHM SMD
Bourns Inc.
21.342
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,19683 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%900 mA950mASemi-Shielded348mOhm Max11 @ 2.52MHz15MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
SRN4018
SRN4018-4R7M
FIXED IND 4.7UH 1.9A 84 MOHM SMD
Bourns Inc.
35.453
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,19683 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±20%1.9 A2ASemi-Shielded84mOhm Max9 @ 7.96MHz35MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
SRN4018
SRN4018-100M
FIXED IND 10UH 1.3A 180 MOHM SMD
Bourns Inc.
9.513
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,19683 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%1.3 A1.4ASemi-Shielded180mOhm Max11 @ 2.52MHz25MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
SRN4018
SRN4018-330M
FIXED IND 33UH 700MA 552MOHM SMD
Bourns Inc.
15.699
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,19683 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite33 µH±20%700 mA750mASemi-Shielded552mOhm Max11 @ 2.52MHz12MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
SRN4018
SRN4018-3R3M
FIXED IND 3.3UH 2.2A 66 MOHM SMD
Bourns Inc.
14.814
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,19683 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.3 µH±20%2.2 A2.3ASemi-Shielded66mOhm Max9 @ 7.96MHz45MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
SRN4018
SRN4018-1R5Y
FIXED IND 1.5UH 3.1A 32 MOHM SMD
Bourns Inc.
5.950
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,19683 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1.5 µH±30%3.1 A3.5ASemi-Shielded32mOhm Max9 @ 7.96MHz70MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
SRN4018
SRN4018-151M
FIXED IND 150UH 320MA 2.4OHM SMD
Bourns Inc.
12.770
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,19683 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite150 µH±20%320 mA350mASemi-Shielded2.4Ohm Max23 @ 796kHz5MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
SRN4018
SRN4018-6R8M
FIXED IND 6.8UH 1.5A 118MOHM SMD
Bourns Inc.
0
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,19683 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±20%1.5 A1.6ASemi-Shielded118mOhm Max9 @ 7.96MHz30MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
SRN4018
SRN4018-470M
FIXED IND 47UH 600MA 780MOHM SMD
Bourns Inc.
35.145
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,19683 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite47 µH±20%600 mA620mASemi-Shielded780mOhm Max11 @ 2.52MHz10MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
SRN4018
SRN4018-1R2Y
FIXED IND 1.2UH 3.5A 25 MOHM SMD
Bourns Inc.
2.757
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,19683 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1.2 µH±30%3.5 A4ASemi-Shielded25mOhm Max9 @ 7.96MHz80MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
SRN4018
SRN4018-221M
FIXED IND 220UH 280MA 3.552 OHM
Bourns Inc.
246
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,19683 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite220 µH±20%280 mA300mASemi-Shielded3.552Ohm Max30 @ 796kHz3MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
SRN4018
SRN4018-R82Y
FIXED IND 820NH 4A 19 MOHM SMD
Bourns Inc.
429
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,19683 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite820 nH±30%4 A4.7ASemi-Shielded19mOhm Max9 @ 7.96MHz100MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
SRN4018
SRN4018-2R2M
FIXED IND 2.2UH 2.9A 44 MOHM SMD
Bourns Inc.
74.963
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,19683 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±20%2.9 A3ASemi-Shielded44mOhm Max9 @ 7.96MHz60MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
SRN4018
SRN4018-1R0Y
FIXED IND 1UH 3.7A 23 MOHM SMD
Bourns Inc.
10.370
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,19683 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 µH±30%3.7 A4.2ASemi-Shielded23mOhm Max9 @ 7.96MHz90MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
SRN4018
SRN4018-150M
FIXED IND 15UH 1A 264 MOHM SMD
Bourns Inc.
0
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,19683 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%1 A1.1ASemi-Shielded264mOhm Max11 @ 2.52MHz18MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
SRN4018
SRN4018-2R7M
FIXED IND 2.7UH 2.3A 52 MOHM SMD
Bourns Inc.
0
In Stock
1 : 0,49000 €
Cut Tape (CT)
3.000 : 0,19683 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.7 µH±20%2.3 A2.4ASemi-Shielded52mOhm Max9 @ 7.96MHz52MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
FIXED IND 330UH 200MA 6.36OHM SM
SRN4018-331M
FIXED IND 330UH 200MA 6.36OHM SM
Bourns Inc.
0
In Stock
1 : 0,52000 €
Cut Tape (CT)
3.000 : 0,20620 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite330 µH±20%200 mA210mASemi-Shielded6.36Ohm Max30 @ 796kHz6MHz--40°C ~ 125°C100 kHz-Surface MountNonstandard-0.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
Showing
1 - 19
of 19

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.