Fixed Inductors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81.774 In Stock 72.000 Factory | 1 : 1,41000 € Cut Tape (CT) 3.000 : 0,62675 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 6.8 µH | ±20% | 2.4 A | 3.2A | Shielded | 91mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
6.379 In Stock 3.500 Factory | 1 : 1,38000 € Cut Tape (CT) 3.500 : 0,60771 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 4.7 µH | ±20% | 2.3 A | 4.8A | Shielded | 92mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.073" (1.85mm) | |||
14.318 In Stock 12.000 Factory | 1 : 1,41000 € Cut Tape (CT) 3.000 : 0,62675 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 µH | ±20% | 5.7 A | 8.2A | Shielded | 17mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
5.532 In Stock | 1 : 1,41000 € Cut Tape (CT) 3.000 : 0,62675 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 10 µH | ±20% | 1.9 A | 2.6A | Shielded | 148mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
174.945 In Stock | 1 : 1,38000 € Cut Tape (CT) 3.500 : 0,60771 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | - | - | 10 µH | ±20% | 1.5 A | 3.8A | Shielded | 255.6mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.177" L x 0.161" W (4.50mm x 4.10mm) | 0.073" (1.85mm) | |||
17.555 In Stock 3.500 Factory | 1 : 1,38000 € Cut Tape (CT) 3.500 : 0,60771 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 2.2 µH | ±20% | 3.4 A | 7.9A | Shielded | 48mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.073" (1.85mm) | |||
52.359 In Stock 33.000 Factory | 1 : 1,41000 € Cut Tape (CT) 3.000 : 0,62675 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 22 µH | ±20% | 1.3 A | 1.8A | Shielded | 316mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
29.985 In Stock 12.000 Factory | 1 : 1,41000 € Cut Tape (CT) 3.000 : 0,62675 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 2.2 µH | ±20% | 3.9 A | 5.7A | Shielded | 35mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
10.588 In Stock 6.000 Factory | 1 : 1,41000 € Cut Tape (CT) 3.000 : 0,62675 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 3.3 µH | ±20% | 3.3 A | 4.5A | Shielded | 49mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
9.546 In Stock 9.000 Factory | 1 : 1,41000 € Cut Tape (CT) 3.000 : 0,62675 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 4.7 µH | ±20% | 2.9 A | 3.9A | Shielded | 67mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
5.995 In Stock 3.000 Factory | 1 : 1,41000 € Cut Tape (CT) 3.000 : 0,62675 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 450 nH | ±20% | 8.1 A | 11.5A | Shielded | 8.2mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
7.319 In Stock 72.000 Factory | 1 : 1,32000 € Cut Tape (CT) 4.500 : 0,58428 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 2.2 µH | ±20% | 3.2 A | 5.7A | Shielded | 58mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.059" (1.50mm) | |||
4.500 In Stock 18.000 Factory | 1 : 1,32000 € Cut Tape (CT) 4.500 : 0,58428 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 10 µH | ±20% | 1.5 A | 3.1A | Shielded | 240mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.059" (1.50mm) | |||
5.220 In Stock 11.000 Factory | 1 : 1,24000 € Cut Tape (CT) 5.500 : 0,53709 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 2.2 µH | ±20% | 2.6 A | 5.9A | Shielded | 80mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.047" (1.20mm) | |||
4.672 In Stock 5.500 Factory | 1 : 1,24000 € Cut Tape (CT) 5.500 : 0,53709 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 90 nH | ±20% | 8 A | 32A | Shielded | 8.5mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.047" (1.20mm) | |||
2.937 In Stock 4.500 Factory | 1 : 1,31000 € Cut Tape (CT) 4.500 : 0,58428 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 470 nH | ±20% | 6.4 A | 12.2A | Shielded | 13mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.059" (1.50mm) | |||
4.385 In Stock 58.500 Factory | 1 : 1,32000 € Cut Tape (CT) 4.500 : 0,58428 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 3.3 µH | ±20% | 2.6 A | 5.4A | Shielded | 76mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.059" (1.50mm) | |||
3.482 In Stock 4.500 Factory | 1 : 1,32000 € Cut Tape (CT) 4.500 : 0,58428 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 4.7 µH | ±20% | 2.2 A | 4.3A | Shielded | 105mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.059" (1.50mm) | |||
1.027 In Stock | 1 : 1,32000 € Cut Tape (CT) 4.500 : 0,58428 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1 µH | ±20% | 4.6 A | 8.9A | Shielded | 25mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.059" (1.50mm) | |||
1.418 In Stock 7.000 Factory | 1 : 1,38000 € Cut Tape (CT) 3.500 : 0,60771 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 3.3 µH | ±20% | 3 A | 6.6A | Shielded | 60mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.073" (1.85mm) | |||
1.335 In Stock 3.500 Factory | 1 : 1,38000 € Cut Tape (CT) 3.500 : 0,60771 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 22 µH | ±20% | 1.1 A | 2.2A | Shielded | 408mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.073" (1.85mm) | |||
2.417 In Stock 3.000 Factory | 1 : 1,41000 € Cut Tape (CT) 3.000 : 0,62675 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 1.5 µH | ±20% | 4.9 A | 6.9A | Shielded | 23mOhm | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.175" L x 0.160" W (4.45mm x 4.06mm) | 0.079" (2.00mm) | |||
0 In Stock Check Lead Time | 5.500 : 0,53709 € Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 10 µH | ±20% | 1.2 A | 2.8A | Shielded | 444mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.177" L x 0.161" W (4.50mm x 4.10mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 5.500 : 0,53709 € Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 1 µH | ±20% | 3.7 A | 7.7A | Shielded | 48mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.177" L x 0.161" W (4.50mm x 4.10mm) | 0.047" (1.20mm) | |||
0 In Stock Check Lead Time | 5.500 : 0,53709 € Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 1.5 µH | ±20% | 3 A | 6.5A | Shielded | 72mOhm Max | - | - | AEC-Q200 | -55°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.177" L x 0.161" W (4.50mm x 4.10mm) | 0.047" (1.20mm) |