Fixed Inductors

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Inductance
1 µH2.2 µH3.3 µH4.7 µH10 µH22 µH47 µH
Tolerance
±10%±20%
Current Rating (Amps)
35 mA50 mA80 mA110 mA130 mA160 mA230 mA
DC Resistance (DCR)
90mOhm170mOhm220mOhm240mOhm360mOhm1Ohm2.5Ohm
Frequency - Self Resonant
11MHz16MHz32MHz45MHz60MHz80MHz100MHz
Operating Temperature
-40°C ~ 105°C-25°C ~ 105°C
Inductance Frequency - Test
2.52 MHz7.96 MHz
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
0603 (1608 Metric)
LBMF1608T100K
FIXED IND 10UH 80MA 360 MOHM SMD
Taiyo Yuden
2.892.211
In Stock
1 : 0,13000 €
Cut Tape (CT)
3.000 : 0,05193 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
10 µH
±10%
80 mA
-
Unshielded
360mOhm
-
32MHz
-
-40°C ~ 105°C
2.52 MHz
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
0603 (1608 Metric)
LBMF1608T470K
FIXED IND 47UH 35MA 2.5 OHM SMD
Taiyo Yuden
52.013
In Stock
1 : 0,13000 €
Cut Tape (CT)
3.000 : 0,05193 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
47 µH
±10%
35 mA
-
Unshielded
2.5Ohm
-
11MHz
-
-40°C ~ 105°C
2.52 MHz
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
0603 (1608 Metric)
LBMF1608T100M
FIXED IND 10UH 80MA 360 MOHM SMD
Taiyo Yuden
15.305
In Stock
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,07133 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
10 µH
±20%
80 mA
-
Unshielded
360mOhm
-
32MHz
-
-40°C ~ 105°C
2.52 MHz
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
0603 (1608 Metric)
LBMF1608T220K
FIXED IND 22UH 50MA 1 OHM SMD
Taiyo Yuden
8.485
In Stock
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,07133 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
22 µH
±10%
50 mA
-
Unshielded
1Ohm
-
16MHz
-
-40°C ~ 105°C
2.52 MHz
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
0603 (1608 Metric)
LBMF1608T2R2M
FIXED IND 2.2UH 160MA 170MOHM SM
Taiyo Yuden
3.087
In Stock
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,07133 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
2.2 µH
±20%
160 mA
-
Unshielded
170mOhm
-
80MHz
-
-25°C ~ 105°C
7.96 MHz
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
0603 (1608 Metric)
LBMF1608T1R0M
FIXED IND 1UH 230MA 90 MOHM SMD
Taiyo Yuden
14.668
In Stock
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,07133 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
1 µH
±20%
230 mA
-
Unshielded
90mOhm
-
100MHz
-
-40°C ~ 105°C
7.96 MHz
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
0603 (1608 Metric)
LBMF1608T4R7M
FIXED IND 4.7UH 110MA 240MOHM SM
Taiyo Yuden
1.975
In Stock
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,07133 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Wirewound
-
4.7 µH
±20%
110 mA
-
Unshielded
240mOhm
-
45MHz
-
-25°C ~ 105°C
7.96 MHz
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
0603 (1608 Metric)
LBMF1608T3R3M
FIXED IND 3.3UH 130MA 220MOHM SM
Taiyo Yuden
0
In Stock
3.000 : 0,07133 €
Tape & Reel (TR)
Tape & Reel (TR)
Not For New Designs
Wirewound
-
3.3 µH
±20%
130 mA
-
Unshielded
220mOhm
-
60MHz
-
-40°C ~ 105°C
7.96 MHz
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
Showing
of 8

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.