Showing
1 - 25
of 42
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
LQH2HNHR56K03L
LQH2HNH390J03L
FIXED IND 39UH 80MA POWRTRN
Murata Electronics
3.000
In Stock
1 : 0,56000 €
Cut Tape (CT)
3.000 : 0,22328 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite39 µH±5%80 mA-Shielded4Ohm-15MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)10080.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
LQH2HNHR56K03L
LQH2HNH1R8J03L
FIXED IND 1.8UH 330MA POWRTRN
Murata Electronics
3.000
In Stock
1 : 0,56000 €
Cut Tape (CT)
3.000 : 0,22328 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1.8 µH±5%330 mA-Shielded240mOhm-120MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)10080.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
LQH2HNHR56K03L
LQH2HNH100J03L
FIXED IND 10UH 150MA POWRTRN
Murata Electronics
3.000
In Stock
1 : 0,56000 €
Cut Tape (CT)
3.000 : 0,22328 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±5%150 mA-Shielded1.18Ohm-30MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)10080.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
LQH2HNHR56K03L
LQH2HNH1R2K03L
FIXED IND 1.2UH 400MA POWRTRN
Murata Electronics
3.000
In Stock
1 : 0,56000 €
Cut Tape (CT)
3.000 : 0,22328 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1.2 µH±10%400 mA-Shielded165mOhm-140MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)10080.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
LQH44PN1R0MPRL
LQH44PN100MPRL
FIXED IND 10UH 1450MA NONAUTO
Murata Electronics
990
In Stock
1 : 0,55000 €
Cut Tape (CT)
1.000 : 0,23200 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite10 µH±20%1.25 A1.45AShielded150mOhm-25MHz--40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
LQH44PN1R0MPRL
LQH44PN6R8MPRL
FIXED IND 6.8UH 1850MA NONAUTO
Murata Electronics
1.000
In Stock
1 : 0,55000 €
Cut Tape (CT)
1.000 : 0,23200 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite6.8 µH±20%1.5 A1.85AShielded100mOhm-30MHz--40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
LQH44PN1R0MPRL
LQH44PN1R0MPRL
FIXED IND 1.0UH 4300MA NONAUTO
Murata Electronics
1.000
In Stock
1 : 0,55000 €
Cut Tape (CT)
1.000 : 0,23200 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 µH±20%3.2 A4.3AShielded25mOhm-85MHz--40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
LQH44PN1R0MPRL
LQH44PN151MPRL
FIXED IND 150UH 400MA NONAUTO
Murata Electronics
1.000
In Stock
1 : 0,55000 €
Cut Tape (CT)
1.000 : 0,23200 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite150 µH±20%330 mA400mAShielded2.2Ohm-5MHz--40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
LQH44PN1R0MPRL
LQH44PN2R2MPRL
FIXED IND 2.2UH 3300MA NONAUTO
Murata Electronics
975
In Stock
1 : 0,55000 €
Cut Tape (CT)
1.000 : 0,23200 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite2.2 µH±20%2.4 A3.3AShielded42mOhm-55MHz--40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
LQH44PN1R0MPRL
LQH44PN470MPRL
FIXED IND 47UH 750MA NONAUTO
Murata Electronics
995
In Stock
1 : 0,55000 €
Cut Tape (CT)
1.000 : 0,23200 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite47 µH±20%600 mA750mAShielded650mOhm-9MHz--40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
LQH44PN1R0MPRL
LQH44PN221MPRL
FIXED IND 220UH 330MA NONAUTO
Murata Electronics
1.000
In Stock
1 : 0,55000 €
Cut Tape (CT)
1.000 : 0,23200 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite220 µH±20%280 mA330mAShielded3.15Ohm-4MHz--40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
LQH44PN1R0MPRL
LQH44PN330MPRL
FIXED IND 33UH 880MA NONAUTO
Murata Electronics
1.000
In Stock
1 : 0,55000 €
Cut Tape (CT)
1.000 : 0,23200 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite33 µH±20%740 mA880mAShielded460mOhm-12MHz--40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
LQH44PN1R0MPRL
LQH44PN680MPRL
FIXED IND 68UH 580MA NONAUTO
Murata Electronics
1.000
In Stock
1 : 0,55000 €
Cut Tape (CT)
1.000 : 0,23200 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite68 µH±20%500 mA580mAShielded1Ohm-8MHz--40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
LQH44PN1R0MPRL
LQH44PN101MPRL
FIXED IND 100UH 460MA NONAUTO
Murata Electronics
1.000
In Stock
1 : 0,55000 €
Cut Tape (CT)
1.000 : 0,23200 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±20%400 mA460mAShielded1.3Ohm-6MHz--40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
LQH44PN1R0MPRL
LQH44PN220MPRL
FIXED IND 22UH 1050MA NONAUTO
Murata Electronics
1.000
In Stock
1 : 0,55000 €
Cut Tape (CT)
1.000 : 0,23200 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite22 µH±20%900 mA1.05AShielded290mOhm-17MHz--40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
LQH44PN1R0MPRL
LQH44PN4R7MPRL
FIXED IND 4.7UH 2050MA NONAUTO
Murata Electronics
1.000
In Stock
1 : 0,55000 €
Cut Tape (CT)
1.000 : 0,23200 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite4.7 µH±20%1.9 A2.05AShielded65mOhm-40MHz--40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
LQH44PN1R0MPRL
LQH44PN150MPRL
FIXED IND 15UH 1300MA NONAUTO
Murata Electronics
995
In Stock
1 : 0,55000 €
Cut Tape (CT)
1.000 : 0,23200 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±20%1.1 A1.3AShielded200mOhm-18MHz--40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
LQH44PN1R0MPRL
LQH44PN3R3MPRL
FIXED IND 3.3UH 2300MA NONAUTO
Murata Electronics
975
In Stock
1 : 0,55000 €
Cut Tape (CT)
1.000 : 0,23200 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.3 µH±20%2 A2.3AShielded55mOhm-40MHz--40°C ~ 125°C100 kHz-Surface Mount1616 (4040 Metric)16160.157" L x 0.157" W (4.00mm x 4.00mm)0.071" (1.80mm)
LQH2HNHR56K03L
LQH2HNHR68K03L
FIXED IND 0.68UH 520MA POWRTRN
Murata Electronics
0
In Stock
1 : 0,56000 €
Cut Tape (CT)
3.000 : 0,22328 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite680 nH±10%520 mA-Shielded124mOhm-200MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)10080.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
LQH2HNHR56K03L
LQH2HNH330J03L
FIXED IND 33UH 85MA POWRTRN
Murata Electronics
0
In Stock
1 : 0,56000 €
Cut Tape (CT)
3.000 : 0,22328 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite33 µH±5%85 mA-Shielded3.6Ohm-17MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)10080.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
LQH2HNHR56K03L
LQH2HNH1R0M03L
FIXED IND 1.0UH 480MA POWRTRN
Murata Electronics
0
In Stock
1 : 0,56000 €
Cut Tape (CT)
3.000 : 0,22328 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite1 µH±20%480 mA-Shielded115mOhm-150MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)10080.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
LQH2HNHR56K03L
LQH2HNH150J03L
FIXED IND 15UH 120MA POWRTRN
Murata Electronics
0
In Stock
1 : 0,56000 €
Cut Tape (CT)
3.000 : 0,22328 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite15 µH±5%120 mA-Shielded1.85Ohm-23MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)10080.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
LQH2HNHR56K03L
LQH2HNH3R9J03L
FIXED IND 3.9UH 250MA POWRTRN
Murata Electronics
0
In Stock
1 : 0,56000 €
Cut Tape (CT)
3.000 : 0,22328 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite3.9 µH±5%250 mA-Shielded425mOhm-75MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)10080.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
LQH2HNHR56K03L
LQH2HNHR82K03L
FIXED IND 0.82UH 550MA POWRTRN
Murata Electronics
0
In Stock
1 : 0,56000 €
Cut Tape (CT)
3.000 : 0,22328 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite820 nH±10%550 mA-Shielded90mOhm-180MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)10080.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
LQH2HNHR56K03L
LQH2HNH101J03L
FIXED IND 100UH 53MA POWRTRN
Murata Electronics
0
In Stock
1 : 0,56000 €
Cut Tape (CT)
3.000 : 0,22328 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDrum Core, WirewoundFerrite100 µH±5%53 mA-Shielded9Ohm-10MHzAEC-Q200-40°C ~ 125°C1 MHz-Surface Mount1008 (2520 Metric)10080.098" L x 0.079" W (2.50mm x 2.00mm)0.039" (1.00mm)
Showing
1 - 25
of 42

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.