Showing
1 - 25
of 7.626
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
Horizontal, 4 PC Pad (2mm x 1.2mm)
744231091
CMC 370MA 2LN 90 OHM SMD
Würth Elektronik
99.541
In Stock
1 : 1,14000 €
Cut Tape (CT)
2.000 : 0,75705 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz-370mA300mOhm50V--40°C ~ 125°CAEC-Q200--Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad (2mm x 1.2mm)
744231121
CMC 370MA 2LN 120 OHM SMD
Würth Elektronik
51.241
In Stock
1 : 1,14000 €
Cut Tape (CT)
2.000 : 0,75705 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2120 Ohms @ 100 MHz-370mA300mOhm50V--40°C ~ 125°CAEC-Q200--Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad (2mm x 1.2mm)
744231371
CMC 280MA 2LN 370 OHM SMD
Würth Elektronik
33.713
In Stock
1 : 1,14000 €
Cut Tape (CT)
2.000 : 0,75705 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2370 Ohms @ 100 MHz-280mA450mOhm50V--40°C ~ 125°CAEC-Q200--Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad (3.2mm x 1.6 mm)
744232102
CMC 230MA 2LN 1KOHM SMD AEC-Q200
Würth Elektronik
15.807
In Stock
1 : 1,32000 €
Cut Tape (CT)
2.000 : 0,88827 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line21 kOhms @ 100 MHz-230mA1Ohm50V--40°C ~ 125°CAEC-Q200--Surface Mount0.126" L x 0.063" W (3.20mm x 1.60mm)0.083" (2.10mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
744230251
CMC 350MA 2LN 250 OHM SMD
Würth Elektronik
25.037
In Stock
1 : 1,32000 €
Cut Tape (CT)
2.000 : 0,88828 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2250 Ohms @ 100 MHz-350mA280mOhm50V--40°C ~ 105°CAEC-Q200--Surface Mount0.063" L x 0.033" W (1.60mm x 0.85mm)0.047" (1.20mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
744230220
CMC 800MA 2LN 22 OHM SMD
Würth Elektronik
17.827
In Stock
1 : 1,32000 €
Cut Tape (CT)
2.000 : 0,88828 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line222 Ohms @ 100 MHz-800mA80mOhm50V--40°C ~ 105°CAEC-Q200--Surface Mount0.063" L x 0.033" W (1.60mm x 0.85mm)0.047" (1.20mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
744230121
CMC 450MA 2LN 120 OHM SMD
Würth Elektronik
11.746
In Stock
1 : 1,32000 €
Cut Tape (CT)
2.000 : 0,88828 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2120 Ohms @ 100 MHz-450mA175mOhm50V--40°C ~ 105°CAEC-Q200--Surface Mount0.063" L x 0.033" W (1.60mm x 0.85mm)0.047" (1.20mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad (3.2mm x 1.6 mm)
744232090
CMC 370MA 2LN 90 OHM SMD
Würth Elektronik
37.755
In Stock
1 : 1,32000 €
Cut Tape (CT)
2.000 : 0,88827 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz-370mA300mOhm50V--40°C ~ 125°CAEC-Q200--Surface Mount0.126" L x 0.063" W (3.20mm x 1.60mm)0.083" (2.10mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad (3.2mm x 1.6 mm)
744232222
CMC 200MA 2LN 2.2 KOHM SMD
Würth Elektronik
35.761
In Stock
1 : 1,32000 €
Cut Tape (CT)
2.000 : 0,88827 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line22.2 kOhms @ 100 MHz-200mA1.2Ohm50V--40°C ~ 125°CAEC-Q200--Surface Mount0.126" L x 0.063" W (3.20mm x 1.60mm)0.083" (2.10mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
744230900
CMC 550MA 2LN 90 OHM SMD
Würth Elektronik
71.824
In Stock
1 : 1,32000 €
Cut Tape (CT)
2.000 : 0,88828 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz-550mA145mOhm50V--40°C ~ 105°CAEC-Q200--Surface Mount0.063" L x 0.033" W (1.60mm x 0.85mm)0.047" (1.20mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
7442335600
CMC 600MA 2LN 60 OHM SMD
Würth Elektronik
30.239
In Stock
1 : 1,73000 €
Cut Tape (CT)
3.000 : 0,98922 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line260 Ohms @ 100 MHz-600mA220mOhm20V--40°C ~ 105°CAEC-Q200--Surface Mount0.047" L x 0.039" W (1.20mm x 1.00mm)0.035" (0.90mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
7442335900
CMC 500MA 2LN 90 OHM SMD
Würth Elektronik
20.631
In Stock
1 : 1,73000 €
Cut Tape (CT)
3.000 : 0,98922 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz-500mA270mOhm20V--40°C ~ 105°CAEC-Q200--Surface Mount0.047" L x 0.039" W (1.20mm x 1.00mm)0.043" (1.10mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad (2mm x 1.2mm)
744233900
CMC 280MA 2LN 90 OHM SMD
Würth Elektronik
26.685
In Stock
1 : 1,47000 €
Cut Tape (CT)
2.000 : 0,98922 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz-280mA300mOhm50V--40°C ~ 105°CAEC-Q200--Surface Mount0.079" L x 0.047" W (2.00mm x 1.20mm)0.055" (1.40mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
744235900
CMC 300NH 2A 2LN 90 OHM SMD
Würth Elektronik
31.797
In Stock
1 : 1,82000 €
Cut Tape (CT)
500 : 1,21128 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line290 Ohms @ 100 MHz300 nH @ 100 kHz2A50mOhm60V--40°C ~ 125°CAEC-Q200--Surface Mount0.177" L x 0.126" W (4.50mm x 3.20mm)0.118" (3.00mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
744235601
CMC 1UH 1.2A 2LN 600 OHM SMD
Würth Elektronik
12.783
In Stock
1 : 1,82000 €
Cut Tape (CT)
500 : 1,21128 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2600 Ohms @ 100 MHz1 µH @ 100 kHz1.2A120mOhm60V--40°C ~ 125°CAEC-Q200--Surface Mount0.177" L x 0.126" W (4.50mm x 3.20mm)0.118" (3.00mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
744235110
CMC 11UH 450MA 2LN 5 KOHM SMD
Würth Elektronik
14.159
In Stock
1 : 1,82000 €
Cut Tape (CT)
500 : 1,21128 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line25 kOhms @ 100 MHz11 µH @ 100 kHz450mA800mOhm60V--40°C ~ 125°CAEC-Q200--Surface Mount0.177" L x 0.126" W (4.50mm x 3.20mm)0.118" (3.00mm)Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
744235801
CMC 1.3UH 1A 2LN 800 OHM SMD
Würth Elektronik
24.449
In Stock
1 : 1,82000 €
Cut Tape (CT)
500 : 1,33240 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2800 Ohms @ 100 MHz1.3 µH @ 100 kHz1A120mOhm60V--40°C ~ 125°CAEC-Q200--Surface Mount0.177" L x 0.126" W (4.50mm x 3.20mm)0.118" (3.00mm)Horizontal, 4 PC Pad
744253101
744253101
CMC 100UH 450MA 3LN SMD
Würth Elektronik
18.512
In Stock
1 : 2,60000 €
Cut Tape (CT)
1.500 : 1,75737 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line3-100 µH @ 100 kHz450mA-80V--40°C ~ 125°C---Surface Mount-0.098" (2.50mm)-
74422-209 SERIES
744227
CMC 51UH 1A 2LN 5.5KOHM SMD
Würth Elektronik
18.837
In Stock
1 : 2,65000 €
Cut Tape (CT)
1.000 : 1,94007 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower, Signal Line25.5 kOhms @ 10 MHz51 µH @ 1 kHz1A160mOhm80V--40°C ~ 125°C---Surface Mount0.362" L x 0.236" W (9.20mm x 6.00mm)0.209" (5.30mm)Horizontal, 4 PC Pad
74422-209 SERIES
744222
CMC 1MH 800MA 2LN 6KOHM SMD
Würth Elektronik
29.225
In Stock
1 : 2,65000 €
Cut Tape (CT)
1.000 : 1,94007 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower, Signal Line26 kOhms @ 4 MHz1 mH @ 100 kHz800mA310mOhm80V--40°C ~ 125°CAEC-Q200--Surface Mount0.362" L x 0.236" W (9.20mm x 6.00mm)0.209" (5.30mm)Horizontal, 4 PC Pad
74422-209 SERIES
744229
CMC 6.5MH 400MA 2LN 18.4KOHM SMD
Würth Elektronik
18.010
In Stock
1 : 2,65000 €
Cut Tape (CT)
1.000 : 1,94007 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower, Signal Line218.4 kOhms @ 700 kHz6.5 mH @ 10 kHz400mA950mOhm80V--40°C ~ 125°C---Surface Mount0.362" L x 0.236" W (9.20mm x 6.00mm)0.209" (5.30mm)Horizontal, 4 PC Pad
74422-209 SERIES
744223
CMC 500UH 1A 2LN 3.3KOHM SMD
Würth Elektronik
16.755
In Stock
1 : 2,65000 €
Cut Tape (CT)
1.000 : 1,94007 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line23.3 kOhms @ 6 MHz500 µH @ 100 kHz1A150mOhm80V--40°C ~ 125°C---Surface Mount0.362" L x 0.236" W (9.20mm x 6.00mm)0.209" (5.30mm)Horizontal, 4 PC Pad
74422-205 SERIES
744220
CMC 4.7MH 500MA 2LN 20KOHM SMD
Würth Elektronik
17.126
In Stock
1 : 2,65000 €
Cut Tape (CT)
1.000 : 1,94007 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line220 kOhms @ 1 MHz4.7 mH @ 100 kHz500mA750mOhm80V--40°C ~ 125°C---Surface Mount0.362" L x 0.236" W (9.20mm x 6.00mm)0.205" (5.20mm)Horizontal, 4 PC Pad
74422-205 SERIES
744226
CMC 10UH 1.6A 2LN 920 OHM SMD
Würth Elektronik
11.544
In Stock
1 : 2,65000 €
Cut Tape (CT)
1.000 : 1,94007 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSignal Line2920 Ohms @ 100 MHz10 µH @ 1 kHz1.6A80mOhm80V--40°C ~ 125°C---Surface Mount0.362" L x 0.236" W (9.20mm x 6.00mm)0.205" (5.20mm)Horizontal, 4 PC Pad
74422-209 SERIES
744227S
CMC 51UH 1A 2LN 5.5KOHM SMD
Würth Elektronik
9.027
In Stock
1 : 2,65000 €
Cut Tape (CT)
1.000 : 1,94007 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePower, Signal Line25.5 kOhms @ 30 MHz51 µH @ 1 kHz1A160mOhm80V--40°C ~ 125°C---Surface Mount0.362" L x 0.236" W (9.20mm x 6.00mm)0.209" (5.30mm)Horizontal, 4 PC Pad
Showing
1 - 25
of 7.626

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.