Film Capacitors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage Rating - AC | Voltage Rating - DC | Dielectric Material | ESR (Equivalent Series Resistance) | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | Termination | Lead Spacing | Applications | Ratings | Features | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107 In Stock | 1 : 7,57000 € Bulk | Bulk | Active | 10 µF | ±10% | - | 1200V (1.2kV) | Polypropylene (PP), Metallized | 8.5 mOhms | -40°C ~ 100°C | Through Hole | Radial | 1.673" L x 1.181" W (42.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 49 : 5,49796 € Bulk | Bulk | Active | 10 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 12 mOhms | -40°C ~ 100°C | Through Hole | Radial | 1.673" L x 0.866" W (42.50mm x 22.00mm) | 1.319" (33.50mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : 6,35000 € Bulk | Bulk | Active | 15 µF | ±10% | - | 1000V (1kV) | Polypropylene (PP), Metallized | 8 mOhms | -40°C ~ 100°C | Through Hole | Radial | 1.673" L x 1.181" W (42.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : 8,48000 € Bulk | Bulk | Active | 30 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 4.5 mOhms | -40°C ~ 100°C | Through Hole | Radial | 1.673" L x 1.181" W (42.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : 1,53000 € Bulk | Bulk | Active | 3.3 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 22.1 mOhms | -40°C ~ 125°C | Through Hole | Radial | 1.260" L x 0.354" W (32.00mm x 9.00mm) | 0.740" (18.80mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : 1,63000 € Bulk | Bulk | Active | 1 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 27.3 mOhms | -40°C ~ 125°C | Through Hole | Radial | 1.260" L x 0.433" W (32.00mm x 11.00mm) | 0.819" (20.80mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : 1,63000 € Bulk | Bulk | Active | 1 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 39.3 mOhms | -40°C ~ 125°C | Through Hole | Radial | 1.260" L x 0.354" W (32.00mm x 9.00mm) | 0.740" (18.80mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : 1,63000 € Bulk | Bulk | Active | 2 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 24.6 mOhms | -40°C ~ 125°C | Through Hole | Radial | 1.260" L x 0.354" W (32.00mm x 9.00mm) | 0.740" (18.80mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : 1,63000 € Bulk | Bulk | Active | 2 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 28.1 mOhms | -40°C ~ 125°C | Through Hole | Radial | 1.260" L x 0.354" W (32.00mm x 9.00mm) | 0.740" (18.80mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : 2,56000 € Bulk | Bulk | Active | 3 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 10.9 mOhms | -40°C ~ 125°C | Through Hole | Radial | 1.260" L x 0.630" W (32.00mm x 16.00mm) | 1.213" (30.80mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : 3,94000 € Bulk | Bulk | Active | 5 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 6.6 mOhms | -40°C ~ 125°C | Through Hole | Radial | 1.260" L x 0.866" W (32.00mm x 22.00mm) | 1.488" (37.80mm) | PC Pins | 1.083" (27.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : 3,94000 € Bulk | Bulk | Active | 5.5 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 13.8 mOhms | -40°C ~ 125°C | Through Hole | Radial | 1.654" L x 0.748" W (42.00mm x 19.00mm) | 1.291" (32.80mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : 4,21000 € Bulk | Bulk | Active | 14 µF | ±10% | - | 700V | Polypropylene (PP), Metallized | 8.1 mOhms | -40°C ~ 125°C | Through Hole | Radial | 1.654" L x 0.748" W (42.00mm x 19.00mm) | 1.291" (32.80mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : 4,21000 € Bulk | Bulk | Active | 8 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 11.4 mOhms | -40°C ~ 125°C | Through Hole | Radial | 1.654" L x 0.748" W (42.00mm x 19.00mm) | 1.291" (32.80mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : 4,21000 € Bulk | Bulk | Active | 15 µF | ±10% | - | 600V | Polypropylene (PP), Metallized | 8.7 mOhms | -40°C ~ 125°C | Through Hole | Radial | 1.654" L x 0.748" W (42.00mm x 19.00mm) | 1.291" (32.80mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 1 : 5,75000 € Bulk | Bulk | Active | 25 µF | ±10% | - | 450V | Polypropylene (PP), Metallized | 6.8 mOhms | -40°C ~ 125°C | Through Hole | Radial | 1.654" L x 0.748" W (42.00mm x 19.00mm) | 1.291" (32.80mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 42 : 5,78119 € Bulk | Bulk | Active | 10 µF | ±10% | - | 1100V (1.1kV) | Polypropylene (PP), Metallized | 9 mOhms | -40°C ~ 100°C | Through Hole | Radial | 1.673" L x 0.945" W (42.50mm x 24.00mm) | 1.732" (44.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR | |||
0 In Stock Check Lead Time | 44 : 7,34227 € Bulk | Bulk | Active | 20 µF | ±10% | - | 900V | Polypropylene (PP), Metallized | 6 mOhms | -40°C ~ 100°C | Through Hole | Radial | 1.673" L x 1.181" W (42.50mm x 30.00mm) | 1.772" (45.00mm) | PC Pins | 1.476" (37.50mm) | DC Link, DC Filtering | - | Low ESR |