Film Capacitors

Results: 1.769
Stocking Options
Environmental Options
Media
Exclude
1.769Results
Applied FiltersRemove All

Showing
of 1.769
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage Rating - AC
Voltage Rating - DC
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Termination
Lead Spacing
Applications
Ratings
Features
B32529 SERIES
CAP FILM 0.1UF 5% 63VDC RADIAL
EPCOS - TDK Electronics
55.472
In Stock
1 : 0,25000 €
Cut Tape (CT)
3.200 : 0,05826 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
0.1 µF
±5%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-55°C ~ 125°C
Through Hole
Radial
0.287" L x 0.098" W (7.30mm x 2.50mm)
0.256" (6.50mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
MK(P,T) Series
CAP FILM 1UF 10% 63VDC RADIAL
EPCOS - TDK Electronics
30.338
In Stock
1 : 0,48000 €
Cut Tape (CT)
1.500 : 0,13794 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1 µF
±10%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-55°C ~ 125°C
Through Hole
Radial
0.287" L x 0.177" W (7.30mm x 4.50mm)
0.374" (9.50mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
MK(P,T) Series
CAP FILM 1UF 5% 63VDC RADIAL
EPCOS - TDK Electronics
55.960
In Stock
1 : 0,49000 €
Bulk
Bulk
Active
1 µF
±5%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-55°C ~ 125°C
Through Hole
Radial
0.287" L x 0.177" W (7.30mm x 4.50mm)
0.374" (9.50mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
MK(P,T) Series
CAP FILM 1UF 5% 63VDC RADIAL
EPCOS - TDK Electronics
4.983
In Stock
1 : 0,51000 €
Cut Tape (CT)
1.500 : 0,14924 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1 µF
±5%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-55°C ~ 125°C
Through Hole
Radial
0.287" L x 0.177" W (7.30mm x 4.50mm)
0.374" (9.50mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
MK(P,T) Series
CAP FILM 2.2UF 10% 63VDC RADIAL
EPCOS - TDK Electronics
25.479
In Stock
1 : 1,11000 €
Cut Tape (CT)
1.000 : 0,39994 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
2.2 µF
±10%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-55°C ~ 125°C
Through Hole
Radial
0.307" L x 0.307" W (7.80mm x 7.80mm)
0.512" (13.00mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
B32523Q3225
CAP FILM 2.2UF 10% 250VDC RADIAL
EPCOS - TDK Electronics
807
In Stock
1 : 1,30000 €
Bulk
Bulk
Active
2.2 µF
±10%
160V
250V
Polyester, Polyethylene Terephthalate (PET), Metallized
-55°C ~ 125°C
Through Hole
Radial
1.043" L x 0.413" W (26.50mm x 10.50mm)
0.650" (16.50mm)
PC Pins
0.886" (22.50mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
B32522 Series 18mm
CAP FILM 2.2UF 5% 100VDC RADIAL
EPCOS - TDK Electronics
11.187
In Stock
1 : 1,38000 €
Bulk
Bulk
Active
2.2 µF
±5%
63V
100V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-55°C ~ 125°C
Through Hole
Radial
0.709" L x 0.276" W (18.00mm x 7.00mm)
0.492" (12.50mm)
PC Pins
0.591" (15.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
B32xxx, B811xx Series
CAP FILM 3.3UF 5% 63VDC RADIAL
EPCOS - TDK Electronics
7.822
In Stock
1 : 1,61000 €
Bulk
Bulk
Active
3.3 µF
±5%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-55°C ~ 125°C
Through Hole
Radial
0.512" L x 0.236" W (13.00mm x 6.00mm)
0.472" (12.00mm)
PC Pins
0.394" (10.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
B32522 Series 18mm
CAP FILM 4.7UF 10% 100VDC RADIAL
EPCOS - TDK Electronics
5.494
In Stock
1 : 1,98000 €
Bulk
Bulk
Active
4.7 µF
±10%
63V
100V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-55°C ~ 125°C
Through Hole
Radial
0.709" L x 0.354" W (18.00mm x 9.00mm)
0.689" (17.50mm)
PC Pins
0.591" (15.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
B32522 Series 18mm
CAP FILM 4.7UF 10% 100VDC RADIAL
EPCOS - TDK Electronics
13.930
In Stock
1 : 2,10000 €
Cut Tape (CT)
700 : 0,89379 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
4.7 µF
±10%
63V
100V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-55°C ~ 125°C
Through Hole
Radial
0.709" L x 0.354" W (18.00mm x 9.00mm)
0.689" (17.50mm)
PC Pins
0.591" (15.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
B32524 Series 31mm
CAP FILM 4.7UF 10% 250VDC RADIAL
EPCOS - TDK Electronics
2.168
In Stock
1 : 2,36000 €
Bulk
Bulk
Active
4.7 µF
±10%
160V
250V
Polyester, Polyethylene Terephthalate (PET), Metallized
-55°C ~ 125°C
Through Hole
Radial
1.240" L x 0.433" W (31.50mm x 11.00mm)
0.827" (21.00mm)
PC Pins
1.083" (27.50mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
B32522 Series 18mm
CAP FILM 10UF 10% 63VDC RADIAL
EPCOS - TDK Electronics
4.980
In Stock
1 : 2,84000 €
Cut Tape (CT)
700 : 0,99037 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
10 µF
±10%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-55°C ~ 125°C
Through Hole
Radial
0.709" L x 0.354" W (18.00mm x 9.00mm)
0.689" (17.50mm)
PC Pins
0.591" (15.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
B32523Q3225
CAP FILM 10UF 10% 100VDC RADIAL
EPCOS - TDK Electronics
3.936
In Stock
1 : 3,00000 €
Bulk
Bulk
Active
10 µF
±10%
63V
100V
Polyester, Polyethylene Terephthalate (PET), Metallized
-55°C ~ 125°C
Through Hole
Radial
1.043" L x 0.413" W (26.50mm x 10.50mm)
0.650" (16.50mm)
PC Pins
0.886" (22.50mm)
Automotive; EMI, RFI Suppression
-
-
B32524Q1226K
CAP FILM 22UF 10% 100VDC RADIAL
EPCOS - TDK Electronics
1.924
In Stock
1 : 4,42000 €
Bulk
Bulk
Active
22 µF
±10%
63V
100V
Polyester, Polyethylene Terephthalate (PET), Metallized
-55°C ~ 125°C
Through Hole
Radial
1.240" L x 0.531" W (31.50mm x 13.50mm)
0.906" (23.00mm)
PC Pins
1.083" (27.50mm)
Automotive; EMI, RFI Suppression
-
-
B32524Q1686K
CAP FILM 68UF 10% 100VDC RADIAL
EPCOS - TDK Electronics
641
In Stock
1 : 11,39000 €
Bulk
Bulk
Active
68 µF
±10%
63V
100V
Polyester, Polyethylene Terephthalate (PET), Metallized
-55°C ~ 125°C
Through Hole
Radial
1.240" L x 0.866" W (31.50mm x 22.00mm)
1.437" (36.50mm)
PC Pins
1.083" (27.50mm)
Automotive; EMI, RFI Suppression
-
-
B32524Q1226K
CAP FILM 100UF 10% 63VDC RADIAL
EPCOS - TDK Electronics
1.857
In Stock
1 : 17,12000 €
Bulk
Bulk
Active
100 µF
±10%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized
-55°C ~ 125°C
Through Hole
Radial
1.240" L x 0.866" W (31.50mm x 22.00mm)
1.437" (36.50mm)
PC Pins
1.083" (27.50mm)
Automotive; EMI, RFI Suppression
-
-
B32529 Series 7.30-2.50mm
CAP FILM 0.022UF 5% 100VDC RAD
EPCOS - TDK Electronics
73.810
In Stock
1 : 0,20000 €
Bulk
Bulk
Active
0.022 µF
±5%
63V
100V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-55°C ~ 125°C
Through Hole
Radial
0.287" L x 0.098" W (7.30mm x 2.50mm)
0.256" (6.50mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
B32529 Series 7.30-2.50mm
CAP FILM 0.1UF 10% 63VDC RADIAL
EPCOS - TDK Electronics
11.964
In Stock
1 : 0,23000 €
Bulk
Bulk
Active
0.1 µF
±10%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-55°C ~ 125°C
Through Hole
Radial
0.287" L x 0.098" W (7.30mm x 2.50mm)
0.256" (6.50mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
B32529 Series 7.30-2.50mm
CAP FILM 1500PF 10% 63VDC RADIAL
EPCOS - TDK Electronics
9.824
In Stock
1 : 0,23000 €
Bulk
Bulk
Active
1500 pF
±10%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-55°C ~ 125°C
Through Hole
Radial
0.283" L x 0.098" W (7.20mm x 2.50mm)
0.256" (6.50mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
B32529 Series 7.30-2.50mm
CAP FILM 3300PF 10% 63VDC RADIAL
EPCOS - TDK Electronics
9.129
In Stock
1 : 0,23000 €
Bulk
Bulk
Active
3300 pF
±10%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-55°C ~ 125°C
Through Hole
Radial
0.283" L x 0.098" W (7.20mm x 2.50mm)
0.256" (6.50mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
MK(P,T) Series
CAP FILM 0.022UF 10% 63VDC RAD
EPCOS - TDK Electronics
8.538
In Stock
1 : 0,23000 €
Bulk
Bulk
Active
0.022 µF
±10%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-55°C ~ 125°C
Through Hole
Radial
0.287" L x 0.098" W (7.30mm x 2.50mm)
0.256" (6.50mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
B32529 Series 7.30-2.50mm
CAP FILM 0.047UF 10% 100VDC RAD
EPCOS - TDK Electronics
7.682
In Stock
1 : 0,23000 €
Bulk
Bulk
Active
0.047 µF
±10%
63V
100V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-55°C ~ 125°C
Through Hole
Radial
0.287" L x 0.098" W (7.30mm x 2.50mm)
0.256" (6.50mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
B32529 Series 7.30-2.50mm
CAP FILM 10000PF 10% 63VDC RAD
EPCOS - TDK Electronics
7.216
In Stock
1 : 0,23000 €
Bulk
Bulk
Active
10000 pF
±10%
40V
63V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-55°C ~ 125°C
Through Hole
Radial
0.287" L x 0.098" W (7.30mm x 2.50mm)
0.256" (6.50mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
B32529 Series 7.30-2.50mm
CAP FILM 0.022UF 10% 100VDC RAD
EPCOS - TDK Electronics
6.837
In Stock
1 : 0,23000 €
Bulk
Bulk
Active
0.022 µF
±10%
63V
100V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-55°C ~ 125°C
Through Hole
Radial
0.287" L x 0.098" W (7.30mm x 2.50mm)
0.256" (6.50mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
B32529 Series 7.30-2.50mm
CAP FILM 10000PF 10% 100VDC RAD
EPCOS - TDK Electronics
6.433
In Stock
1 : 0,23000 €
Bulk
Bulk
Active
10000 pF
±10%
63V
100V
Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked
-55°C ~ 125°C
Through Hole
Radial
0.287" L x 0.098" W (7.30mm x 2.50mm)
0.256" (6.50mm)
PC Pins
0.197" (5.00mm)
Automotive; EMI, RFI Suppression
AEC-Q200
-
Showing
of 1.769

Film Capacitors


Film capacitors are based on the use of plastic film materials as a dielectric. An electrostatic (non-polarized) capacitor type having generally favorable parameter stability and loss characteristics relative to other types, a wide variety of construction and material variations exist that allow film capacitors to be adapted for a wide range of purposes, ranging from small-signal applications in which ceramics are competitive to power applications where electrolytics are the likely alternative.