FFC, FPC (Flat Flexible) Connector Assemblies

Results: 16.225
Stocking Options
Environmental Options
Media
Exclude
16.225Results

Showing
of 16.225
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
48.279
In Stock
1 : 0,17000 €
Cut Tape (CT)
4.000 : 0,09257 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
6
0.020" (0.50mm)
Solder
0.30mm
0.041" (1.05mm)
Flip Lock, Backlock
Tapered
Copper Alloy
Gold
Thermoplastic
Thermoplastic
-
50V
-40°C ~ 85°C
UL94 V-0
F3311A7H121006E200
F3311A7H121006E200
CONN FFC FPC 6POS 0.5MM R/A
Amphenol ICC (FCI)
55.491
In Stock
1 : 0,28000 €
Cut Tape (CT)
4.000 : 0,15454 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
6
0.020" (0.50mm)
Solder
0.30mm
0.040" (1.02mm)
Flip Lock, Backlock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
FFC2B28-12-G
FFC2B28-12-G
CONN FFC FPC 12POS 0.5MM R/A
GCT
4.296
In Stock
1 : 0,34000 €
Cut Tape (CT)
4.000 : 0,18758 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
12
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Flip Lock, Backlock
Tapered
Copper Alloy
Gold
Thermoplastic
Thermoplastic
Solder Retention
30V
-25°C ~ 85°C
UL94 V-0
F3311A7H121012E200
F3311A7H121012E200
CONN FFC FPC 12POS 0.5MM R/A
Amphenol ICC (FCI)
30.451
In Stock
1 : 0,35000 €
Cut Tape (CT)
4.000 : 0,19338 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
12
0.020" (0.50mm)
Solder
0.30mm
0.040" (1.02mm)
Flip Lock, Backlock
Straight
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA9T), Nylon 9T
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
04FMN-BMTTN-A-TF(LF)(SN)
04FMN-BMTTN-A-TF
CONN FFC VERT 4POS 1MM SMD
JST Sales America Inc.
3.967
In Stock
1 : 0,36000 €
Cut Tape (CT)
1.000 : 0,21968 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC
Surface Mount
Contacts, Vertical - 1 Sided
4
0.039" (1.00mm)
Solder
0.30mm
0.201" (5.10mm)
-
Straight
Phosphor Bronze
Tin
Polyamide (PA6T), Nylon 6T
-
Low Insertion Force (LIF)
50V
-25°C ~ 85°C
UL94 V-0
0512810598
0512810598
CONN FFC FPC 5POS 0.5MM R/A
Molex
18.302
In Stock
1 : 0,39000 €
Cut Tape (CT)
3.000 : 0,22478 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
5
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
-
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention
50V
-20°C ~ 85°C
UL94 V-0
10051922-1210xELF Bottom
10051922-1210ELF
CONN FPC BOTTOM 12POS 0.5MM R/A
Amphenol ICC (FCI)
5.653
In Stock
1 : 0,41000 €
Cut Tape (CT)
4.500 : 0,22820 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
12
0.020" (0.50mm)
Solder
0.30mm
0.051" (1.30mm)
Slide Lock
Straight
Copper Alloy
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA9T), Nylon 9T, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
2005280040
2005280040
CONN FFC FPC BOTTOM 4POS 1MM R/A
Molex
24.899
In Stock
18.000
Factory
1 : 0,43000 €
Cut Tape (CT)
3.000 : 0,25821 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
4
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 105°C
UL94 V-0
59453-062110ECHLF
59453-062110ECHLF
CONN FPC TOP 6POS 0.5MM R/A
Amphenol ICC (FCI)
5.326
In Stock
1 : 0,43000 €
Cut Tape (CT)
5.000 : 0,23608 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
6
0.020" (0.50mm)
Solder
0.20mm
0.035" (0.88mm)
Flip Lock
Notched
Copper Alloy
Gold
Thermoplastic, Glass Filled, Halogen Free
Thermoplastic, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
0512810698
0512810698
CONN FFC FPC 6POS 0.5MM R/A
Molex
8.126
In Stock
1 : 0,44000 €
Cut Tape (CT)
3.000 : 0,31113 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
6
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
-
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention
50V
-20°C ~ 85°C
UL94 V-0
0528080471
0528080471
CONN FFC FPC VERT 4POS 1MM SMD
Molex
37.193
In Stock
1 : 0,45000 €
Cut Tape (CT)
1.000 : 0,24544 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
4
0.039" (1.00mm)
Solder
0.30mm
0.199" (5.05mm)
-
Straight
Phosphor Bronze
Tin Bismuth
Polyphenylene Sulfide (PPS)
-
-
125V
-20°C ~ 85°C
UL94 V-0
5051100492
5051100492
CONN FFC BOTTOM 4POS 0.5MM R/A
Molex
29.653
In Stock
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,23054 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
4
0.020" (0.50mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock, Backlock
Tabbed, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
1735042-8
1735042-8
CONN FFC FPC VERT 8POS 1MM SMD
TE Connectivity AMP Connectors
14.737
In Stock
1 : 0,46000 €
Cut Tape (CT)
800 : 0,28516 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
8
0.039" (1.00mm)
Solder
0.30mm
0.220" (5.59mm)
-
Straight
Phosphor Bronze
Tin
Polyamide (PA), Nylon, Glass Filled
-
-
125V
-20°C ~ 85°C
-
SFV20R-2STE1HLF
SFV20R-2STE1HLF
CONN FFC FPC TOP 20POS 0.5MM R/A
Amphenol ICC (FCI)
11.714
In Stock
1 : 0,46000 €
Cut Tape (CT)
3.000 : 0,25872 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
20
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.071" (1.80mm)
Slide Lock
Notched
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
2005280050
2005280080
CONN FFC FPC BOTTOM 8POS 1MM R/A
Molex
14.267
In Stock
1 : 0,47000 €
Cut Tape (CT)
3.000 : 0,60552 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
8
0.039" (1.00mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock
Straight, Tabbed
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
125V
-40°C ~ 105°C
UL94 V-0
5051100692
5051100692
CONN FFC BOTTOM 6POS 0.5MM R/A
Molex
13.419
In Stock
1 : 0,48000 €
Cut Tape (CT)
3.000 : 0,33261 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
6
0.020" (0.50mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock, Backlock
Tabbed, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
SFV26R-1STE1HLF
SFV26R-1STE1HLF
CONN FFC BOTTOM 26POS 0.5MM R/A
Amphenol ICC (FCI)
10.081
In Stock
1 : 0,50000 €
Cut Tape (CT)
3.000 : 0,28534 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
26
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.071" (1.80mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Zero Insertion Force (ZIF)
50V
-55°C ~ 105°C
UL94 V-0
5051101092
5051101092
CONN FFC BOTTOM 10POS 0.5MM R/A
Molex
16.935
In Stock
1 : 0,51000 €
Cut Tape (CT)
3.000 : 0,35160 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
10
0.020" (0.50mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock, Backlock
Tabbed, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
FFC2B28-24-G
FFC2B28-24-G
CONN FFC FPC 24POS 0.5MM R/A
GCT
15.129
In Stock
1 : 0,52000 €
Cut Tape (CT)
4.000 : 0,28854 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
24
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Flip Lock, Backlock
Tapered
Copper Alloy
Gold
Thermoplastic
Thermoplastic
Solder Retention
30V
-25°C ~ 85°C
UL94 V-0
0512810898
0512810898
CONN FFC FPC 8POS 0.5MM R/A
Molex
27.538
In Stock
1 : 0,53000 €
Cut Tape (CT)
3.000 : 0,31146 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.047" (1.20mm)
-
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention
50V
-20°C ~ 85°C
UL94 V-0
62684-402100ALF
62684-402100ALF
CONN FPC TOP 40POS 0.5MM R/A
Amphenol ICC (FCI)
0
In Stock
4.977
Marketplace
Check Lead Time
1 : 0,53000 €
Cut Tape (CT)
2.000 : 0,30820 €
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
40
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA9T), Nylon 9T, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
5051100892
5051100892
CONN FFC BOTTOM 8POS 0.5MM R/A
Molex
29.817
In Stock
1 : 0,53000 €
Cut Tape (CT)
3.000 : 0,36584 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.075" (1.90mm)
Flip Lock, Backlock
Tabbed, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-40°C ~ 105°C
UL94 V-0
SFW15R-2STE1LF
SFW15R-2STE1LF
CONN FFC FPC TOP 15POS 1MM R/A
Amphenol ICC (FCI)
3.113
In Stock
1 : 0,54000 €
Cut Tape (CT)
2.000 : 0,31598 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top
15
0.039" (1.00mm)
Solder
0.30mm
0.106" (2.70mm)
Slide Lock
Straight
Phosphor Bronze
Tin
Polyphenylene Sulfide (PPS), Glass Filled
Polyphenylene Sulfide (PPS), Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
100V
-55°C ~ 105°C
UL94 V-0
5034800440
5034800440
CONN FFC FPC 4POS 0.5MM R/A
Molex
60.112
In Stock
1 : 0,55000 €
Cut Tape (CT)
4.500 : 0,33060 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
4
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Flip Lock, Backlock
Straight or Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Polyamide (PA), Nylon, Glass Filled
Solder Retention
50V
-40°C ~ 85°C
UL94 V-0
0527450497
0527450497
CONN TOP 4POS 0.5MM R/A
Molex
6.411
In Stock
1 : 0,55000 €
Cut Tape (CT)
1.000 : 0,37624 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Surface Mount, Right Angle
Contacts, Top
4
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Straight
Phosphor Bronze
Gold
Polyamide (PA46), Nylon 4/6, Glass Filled
-
Solder Retention, Zero Insertion Force (ZIF)
50V
-20°C ~ 85°C
-
Showing
of 16.225

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.