FFC, FPC (Flat Flexible) Connector Housings

Results: 128
Flat Flex Type
FFCFFC, Discrete Wire
Number of Positions
2345678910111213
Number of Rows
12
FFC, FCB Thickness
0.015mm0.05-0.13mm
Locking Feature
-Detent LockLatch LockLocking Ramp
Voltage Rating
30 V300 V
Housing Material
Polyamide (PA), NylonPolyamide (PA), Nylon, Glass FilledPolybutylene Terephthalate (PBT), Glass FilledThermoplastic
Features
-Flange, Positions StampedPositions Stamped
Stocking Options
Environmental Options
Media
Marketplace Product
128Results

Showing
of 128
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Connector Type
Number of Positions
Number of Rows
Pitch
FFC, FCB Thickness
Locking Feature
Voltage Rating
Housing Material
Features
Operating Temperature
Material Flammability Rating
487378-1
487378-1
CONN FFC RCPT HSG 2POS 2.54MM
TE Connectivity AMP Connectors
7.766
In Stock
1 : 0,59000 €
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
2
1
0.100" (2.54mm)
0.05-0.13mm
-
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
487378-4
487378-4
CONN FFC RCPT HSG 5POS 2.54MM
TE Connectivity AMP Connectors
39.345
In Stock
1 : 0,67000 €
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
5
1
0.100" (2.54mm)
0.05-0.13mm
-
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
487526-7
487526-7
CONN FFC RCPT HSG 8POS 2.54MM
TE Connectivity AMP Connectors
24.160
In Stock
1 : 0,78000 €
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
8
1
0.100" (2.54mm)
0.05-0.13mm
Latch Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
487378-3
487378-3
CONN FFC RCPT HSG 4POS 2.54MM
TE Connectivity AMP Connectors
29.380
In Stock
1 : 0,81000 €
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
4
1
0.100" (2.54mm)
0.05-0.13mm
-
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
487526-5
487526-5
CONN FFC RCPT HSG 6POS 2.54MM
TE Connectivity AMP Connectors
13.926
In Stock
1 : 0,85000 €
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
6
1
0.100" (2.54mm)
0.05-0.13mm
Latch Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
487378-5
487378-5
CONN FFC RCPT HSG 6POS 2.54MM
TE Connectivity AMP Connectors
26.370
In Stock
1 : 0,88000 €
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
6
1
0.100" (2.54mm)
0.05-0.13mm
-
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
487378-9
487378-9
CONN FFC RCPT HSG 10POS 2.54MM
TE Connectivity AMP Connectors
24.104
In Stock
1 : 0,88000 €
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
10
1
0.100" (2.54mm)
0.05-0.13mm
-
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
1-487378-1
1-487378-1
CONN FFC RCPT HSG 12POS 2.54MM
TE Connectivity AMP Connectors
1.879
In Stock
1 : 0,90000 €
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
12
1
0.100" (2.54mm)
0.05-0.13mm
-
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
1-487526-3
1-487526-3
CONN FFC RCPT HSG 14POS 2.54MM
TE Connectivity AMP Connectors
29.639
In Stock
1 : 0,99000 €
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
14
1
0.100" (2.54mm)
0.05-0.13mm
Latch Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
487526-1
487526-1
CONN FFC RCPT HSG 2POS 2.54MM
TE Connectivity AMP Connectors
3.805
In Stock
1 : 1,11000 €
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
2
1
0.100" (2.54mm)
0.05-0.13mm
Latch Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
1-487526-0
1-487526-0
CONN FFC RCPT HSG 11POS 2.54MM
TE Connectivity AMP Connectors
37.949
In Stock
1 : 1,21000 €
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
11
1
0.100" (2.54mm)
0.05-0.13mm
Latch Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
487526-4
487526-4
CONN FFC RCPT HSG 5POS 2.54MM
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : 1,26000 €
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
5
1
0.100" (2.54mm)
0.05-0.13mm
Latch Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
1-487378-9
1-487378-9
CONN FFC RCPT HSG 20POS 2.54MM
TE Connectivity AMP Connectors
5.239
In Stock
1 : 1,32000 €
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
20
1
0.100" (2.54mm)
0.05-0.13mm
-
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
487526-3
487526-3
CONN FFC RCPT HSG 4POS 2.54MM
TE Connectivity AMP Connectors
22.396
In Stock
1 : 1,33000 €
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
4
1
0.100" (2.54mm)
0.05-0.13mm
Latch Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
88859-5
88859-5
CONN FFC RCPT HSG 13POS 2.54MM
TE Connectivity AMP Connectors
4.966
In Stock
1 : 1,49000 €
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
13
1
0.100" (2.54mm)
0.05-0.13mm
Detent Lock
300 V
Polybutylene Terephthalate (PBT), Glass Filled
-
-65°C ~ 105°C
UL94 V-0
1-487378-5
1-487378-5
CONN FFC RCPT HSG 16POS 2.54MM
TE Connectivity AMP Connectors
2.397
In Stock
1 : 1,74000 €
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
16
1
0.100" (2.54mm)
0.05-0.13mm
-
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
487223-1
487223-1
CONN FFC RCPT HSG 10POS 2.54MM
TE Connectivity AMP Connectors
13.377
In Stock
1 : 1,94000 €
Bulk
-
Bulk
Active
FFC, Discrete Wire
Housing for Female Contacts
10
2
0.100" (2.54mm)
0.05-0.13mm
Locking Ramp
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
1-88859-0
1-88859-0
CONN FFC RCPT HSG 4POS 2.54MM
TE Connectivity AMP Connectors
8.305
In Stock
1 : 1,95000 €
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
4
1
0.100" (2.54mm)
0.05-0.13mm
Detent Lock
300 V
Polybutylene Terephthalate (PBT), Glass Filled
-
-65°C ~ 105°C
UL94 V-0
1-487378-0
1-487378-0
CONN FFC RCPT HSG 11POS 2.54MM
TE Connectivity AMP Connectors
20.475
In Stock
1 : 0,71000 €
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
11
1
0.100" (2.54mm)
0.05-0.13mm
-
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
487378-7
487378-7
CONN FFC RCPT HSG 8POS 2.54MM
TE Connectivity AMP Connectors
23.843
In Stock
1 : 0,72000 €
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
8
1
0.100" (2.54mm)
0.05-0.13mm
-
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
487769-2
487769-2
CONN FFC RCPT HSG 4POS 2.54MM
TE Connectivity AMP Connectors
8.602
In Stock
1 : 0,76000 €
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
4
1
0.100" (2.54mm)
0.05-0.13mm
Detent Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
487378-2
487378-2
CONN FFC RCPT HSG 3POS 2.54MM
TE Connectivity AMP Connectors
16.985
In Stock
1 : 0,83000 €
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
3
1
0.100" (2.54mm)
0.05-0.13mm
-
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
1-487526-9
1-487526-9
CONN FFC RCPT HSG 20POS 2.54MM
TE Connectivity AMP Connectors
19.320
In Stock
1 : 0,97000 €
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
20
1
0.100" (2.54mm)
0.05-0.13mm
Latch Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
1-487526-5
1-487526-5
CONN FFC RCPT HSG 16POS 2.54MM
TE Connectivity AMP Connectors
6.355
In Stock
1 : 0,98000 €
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
16
1
0.100" (2.54mm)
0.05-0.13mm
Latch Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
487526-2
487526-2
CONN FFC RCPT HSG 3POS 2.54MM
TE Connectivity AMP Connectors
11.618
In Stock
1 : 1,00000 €
Bulk
-
Bulk
Active
FFC
Housing for Female Contacts
3
1
0.100" (2.54mm)
0.05-0.13mm
Latch Lock
300 V
Thermoplastic
-
-65°C ~ 105°C
UL94 V-0
Showing
of 128

FFC, FPC (Flat Flexible) Connector Housings


FFC, FPC, or flat flexible connector housings are characterized by their number of positions, pitch, number of rows, and type of cable accepted. There are housings for both male and female connectors. Voltage rating options are 30 V, 50 V, 100 V, 300 V, or 500 V. There is a variety of operating temperatures from -65 Celsius to 125 Celsius. Material options are polyamide, polybutylene, polyester, and thermoplastic.