FFC, FPC (Flat Flexible) Connector Contacts

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
2-487406-x
CONTACT FLAT FLEX SOCKET TIN
TE Connectivity AMP Connectors
164.084
In Stock
1 : 0,17000 €
Cut Tape (CT)
14.000 : 0,08677 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
-
Tin
100.0µin (2.54µm)
2-487406-x
CONTACT FLAT FLEX SOCKET GOLD
TE Connectivity AMP Connectors
675.494
In Stock
1 : 0,19000 €
Cut Tape (CT)
14.000 : 0,09939 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
-
Gold
15.0µin (0.38µm)
CONTACT FLAT FLEX SOCKET TIN
CONTACT FLAT FLEX SOCKET TIN
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
56.000 : 0,11881 €
Bulk
-
Bulk
Active
-
Socket
Crimp
-
Tin
100.0µin (2.54µm)
Showing
of 3

FFC, FPC (Flat Flexible) Connector Contacts


Products in this family are electrical contacts designed for application to Flat Flexible Cable (FFC) or Flexible Printed Circuit (FPC) materials, and inserted into a housing as a means of creating a connector system for wire-to-board applications. Often used as a substitute for common "ribbon" cables that are terminated using Insulation Displacement Connectors (IDCs) due to its lesser thickness, application of contacts to typical FFC material requires a higher degree of precision than the earlier IDC process and is more difficult to achieve without proper tooling.