FFC, FPC (Flat Flexible) Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Flat Flex Type | Mounting Type | Connector/Contact Type | Number of Positions | Pitch | Termination | FFC, FCB Thickness | Height Above Board | Locking Feature | Cable End Type | Contact Material | Contact Finish | Housing Material | Actuator Material | Features | Voltage Rating | Operating Temperature | Material Flammability Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.692 In Stock | 1 : 0,51000 € Tube | Tube | Active | FFC, CIC | Free Hanging (In-Line) | Receptacle | 2 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
2.995 In Stock | 2 : 0,59000 € Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 2 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
4.698 In Stock | 1 : 0,64000 € Tube | Tube | Active | FFC, CIC | Free Hanging (In-Line) | Receptacle | 3 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
9.451 In Stock | 1 : 1,25000 € Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 3 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
8.842 In Stock | 1 : 1,13000 € Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 4 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
2.475 In Stock | 1 : 1,17000 € Tube | Tube | Active | FFC, CIC | Free Hanging (In-Line) | Receptacle | 5 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
1.104 In Stock | 1 : 1,10000 € Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 6 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
4.497 In Stock | 1 : 1,27000 € Tube | Tube | Active | FFC, CIC | Free Hanging (In-Line) | Receptacle | 4 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
3.249 In Stock | 1 : 1,29000 € Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 4 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | - | Straight | Phosphor Bronze | Tin | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
1.101 In Stock | 1 : 2,80000 € Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 10 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
1.788 In Stock | 1 : 2,36000 € Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 7 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
573 In Stock | 1 : 2,03000 € Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 12 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock 3.257 Marketplace Check Lead Time | 4.200 : 0,59334 € Tube | Tube Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 3 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | - | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock 24.960 Marketplace Check Lead Time | 1.560 : 1,34385 € Tube | Tube Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 8 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | - | Straight | Phosphor Bronze | Tin | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock 6.930 Marketplace Check Lead Time | 660 : 3,61648 € Tube | Tube Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 18 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
10.080 Marketplace | 200 : 0,72460 € Tube | Tube | Active | FFC, FPC | Free Hanging (In-Line) | Plug | 5 | 0.100" (2.54mm) | IDC | 0.13mm ~ 0.28mm, 0.36mm | - | - | Straight | Phosphor Bronze | Tin | Polybutylene Terephthalate (PBT), Polyester | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
52 In Stock | 1 : 2,76000 € Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 8 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
100 In Stock | 1 : 1,10000 € Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 3 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
53 In Stock | 1 : 2,92000 € Tube | Tube | Active | FFC, CIC | Free Hanging (In-Line) | Receptacle | 12 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 6.240 : 0,27771 € Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 2 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | - | Straight | Phosphor Bronze | Tin | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 6.240 : 0,29921 € Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 2 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | - | Straight | Phosphor Bronze | Tin | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 6.240 : 0,33824 € Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 2 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | - | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 6.240 : 0,34660 € Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 2 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | - | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 6.240 : 0,35812 € Bulk | Bulk | Active | FFC, FPC | Free Hanging (In-Line) | Receptacle | 2 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | Latch Lock | Straight | Phosphor Bronze | Tin | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 | |||
0 In Stock Check Lead Time | 6.240 : 0,39613 € Tube | Tube | Active | CIC, FFC | Free Hanging (In-Line) | Receptacle | 2 | 0.100" (2.54mm) | IDC | 0.13 ~ 0.28mm, 0.30mm | - | - | Straight | Phosphor Bronze | Gold | Polyester, Glass Filled | - | - | 250V | -40°C ~ 105°C | UL94 V-0 |