FFC, FPC (Flat Flexible) Connector Assemblies

Results: 55
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveLast Time BuyObsolete
Flat Flex Type
-FFC, FPCFPC
Connector/Contact Type
-Contacts, BottomContacts, Top
Number of Positions
3234363840434550555760
FFC, FCB Thickness
0.30mm0.30mm, 0.33mm0.33mm-
Height Above Board
0.079" (2.00mm)-
Locking Feature
-Slide Lock
Cable End Type
-NotchedStraight or TaperedStraight, TaperedTapered
Contact Material
-BrassPhosphor Bronze
Contact Finish
-GoldSolder Plating
Housing Material
-Liquid Crystal Polymer (LCP), Glass FilledLiquid Crystal Polymer (LCP), Glass Filled, Halogen FreeLiquid Crystal Polymer (LCP), Halogen FreePolyamide (PA9T), Nylon 9T, Glass FilledThermoplastic, Glass Filled
Actuator Material
-Thermoplastic, Glass FilledThermoplastic, Glass Filled, Halogen Free
Features
-Solder Retention, Zero Insertion Force (ZIF)Zero Insertion Force (ZIF)
Voltage Rating
50V-
Operating Temperature
-55°C ~ 85°C-
Material Flammability Rating
-UL94 V-0
Stocking Options
Environmental Options
Media
Marketplace Product
55Results
Applied FiltersRemove All

Showing
of 55
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
62684-402100ALF
62684-402100ALF
CONN FPC TOP 40POS 0.5MM R/A
Amphenol ICC (FCI)
8.349
In Stock
1 : 0,63000 €
Cut Tape (CT)
2.000 : 0,31275 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
40
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA9T), Nylon 9T, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
62684-501100ALF bottom
62684-501100ALF
CONN FPC BOTTOM 50POS 0.5MM R/A
Amphenol ICC (FCI)
12.366
In Stock
1 : 0,97000 €
Cut Tape (CT)
2.000 : 0,50527 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
50
0.020" (0.50mm)
Solder
0.33mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA9T), Nylon 9T, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
62684-401100ALF bottom
62684-401100ALF
CONN FPC BOTTOM 40POS 0.5MM R/A
Amphenol ICC (FCI)
10.094
In Stock
1 : 0,98000 €
Cut Tape (CT)
2.000 : 0,51080 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
40
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA9T), Nylon 9T, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
CONN FPC TOP 32POS 0.5MM R/A
62684-322100ALF
CONN FPC TOP 32POS 0.5MM R/A
Amphenol ICC (FCI)
10.791
In Stock
1 : 0,59000 €
Cut Tape (CT)
2.000 : 0,29535 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
32
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA9T), Nylon 9T, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
CONN FPC TOP 50POS 0.5MM R/A
62684-502100AHLF
CONN FPC TOP 50POS 0.5MM R/A
Amphenol ICC (FCI)
3.262
In Stock
1 : 0,66000 €
Cut Tape (CT)
2.000 : 0,32607 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
FPC
Surface Mount, Right Angle
Contacts, Top
50
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Thermoplastic, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
CONN FPC BOTTOM 40POS 0.5MM R/A
62684-401100AHLF
CONN FPC BOTTOM 40POS 0.5MM R/A
Amphenol ICC (FCI)
3.491
In Stock
1 : 0,71000 €
Cut Tape (CT)
2.000 : 0,35678 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
40
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Thermoplastic, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
CONN FPC TOP 50POS 0.5MM R/A
62684-502100ALF
CONN FPC TOP 50POS 0.5MM R/A
Amphenol ICC (FCI)
8.888
In Stock
1 : 0,73000 €
Cut Tape (CT)
2.000 : 0,36647 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
50
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA9T), Nylon 9T, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
62684-452100ALF
62684-452100ALF
CONN FPC TOP 45POS 0.5MM R/A
Amphenol ICC (FCI)
14.556
In Stock
1 : 0,86000 €
Cut Tape (CT)
2.000 : 0,44345 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
45
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Notched
Phosphor Bronze
Gold
Polyamide (PA9T), Nylon 9T, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
62684-451100ALF
62684-451100ALF
CONN FPC BOTTOM 45POS 0.5MM R/A
Amphenol ICC (FCI)
5.844
In Stock
1 : 1,25000 €
Cut Tape (CT)
2.000 : 0,64712 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
45
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA9T), Nylon 9T, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
CONN FPC TOP 34POS 0.5MM R/A
62684-342100ALF
CONN FPC TOP 34POS 0.5MM R/A
Amphenol ICC (FCI)
3.629
In Stock
1 : 0,60000 €
Cut Tape (CT)
2.000 : 0,30171 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
34
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA9T), Nylon 9T, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
CONN FPC BOTTOM 32POS 0.5MM R/A
62684-321100ALF
CONN FPC BOTTOM 32POS 0.5MM R/A
Amphenol ICC (FCI)
7.480
In Stock
1 : 0,63000 €
Cut Tape (CT)
2.000 : 0,31200 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Bottom
32
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Polyamide (PA9T), Nylon 9T, Glass Filled
Thermoplastic, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
CONN FPC TOP 55POS 0.5MM R/A
62684-5521N0ALF
CONN FPC TOP 55POS 0.5MM R/A
Amphenol ICC (FCI)
198
In Stock
1 : 0,75000 €
Cut Tape (CT)
2.000 : 0,38952 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FPC
Surface Mount, Right Angle
Contacts, Top
55
0.020" (0.50mm)
Solder
0.33mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
62684-40210E9ALF
62684-40210E9ALF
CONN FPC TOP 40POS 0.5MM R/A
Amphenol ICC (FCI)
641
In Stock
1 : 0,87000 €
Cut Tape (CT)
500 : 0,54028 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FPC
Surface Mount, Right Angle
Contacts, Top
40
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
62684-40110E9ALF
62684-40110E9ALF
CONN FPC BOTTOM 40POS 0.5MM R/A
Amphenol ICC (FCI)
5.993
In Stock
1 : 0,96000 €
Cut Tape (CT)
500 : 0,59048 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FPC
Surface Mount, Right Angle
Contacts, Bottom
40
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Straight, Tapered
Phosphor Bronze
Gold
Polyamide (PA9T), Nylon 9T, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
62684-45110E9ALF
62684-45110E9ALF
CONN FPC BOTTOM 45POS 0.5MM R/A
Amphenol ICC (FCI)
1.255
In Stock
1 : 1,02000 €
Cut Tape (CT)
500 : 0,63542 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FPC
Surface Mount, Right Angle
Contacts, Bottom
45
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
62684-50110E9ALF
62684-50110E9ALF
CONN FPC BOTTOM 50POS 0.5MM R/A
Amphenol ICC (FCI)
3.866
In Stock
1 : 1,05000 €
Cut Tape (CT)
500 : 0,64804 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FPC
Surface Mount, Right Angle
Contacts, Bottom
50
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
62684-50210E9ALF
62684-50210E9ALF
CONN FPC TOP 50POS 0.5MM R/A
Amphenol ICC (FCI)
1.956
In Stock
1 : 1,08000 €
Cut Tape (CT)
500 : 0,66964 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FPC
Surface Mount, Right Angle
Contacts, Top
50
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
CONN FPC TOP 36POS 0.5MM R/A
62684-362100ALF
CONN FPC TOP 36POS 0.5MM R/A
Amphenol ICC (FCI)
26
In Stock
1 : 0,62000 €
Cut Tape (CT)
2.000 : 0,30700 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
FPC
Surface Mount, Right Angle
Contacts, Top
36
0.020" (0.50mm)
Solder
0.30mm, 0.33mm
0.079" (2.00mm)
Slide Lock
Notched
Phosphor Bronze
Gold
Polyamide (PA9T), Nylon 9T, Glass Filled
Thermoplastic, Glass Filled
Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
CONN FPC TOP 45POS 0.5MM R/A
62684-452100AHLF
CONN FPC TOP 45POS 0.5MM R/A
Amphenol ICC (FCI)
701
In Stock
1 : 0,75000 €
Cut Tape (CT)
2.000 : 0,37297 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
FPC
Surface Mount, Right Angle
Contacts, Top
45
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Thermoplastic, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
62684-36210E9ALF
62684-36210E9ALF
CONN FPC TOP 36POS 0.5MM R/A
Amphenol ICC (FCI)
891
In Stock
1 : 0,81000 €
Cut Tape (CT)
500 : 0,50250 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FPC
Surface Mount, Right Angle
Contacts, Top
36
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
62684-45210E9ALF
62684-45210E9ALF
CONN FPC TOP 45POS 0.5MM R/A
Amphenol ICC (FCI)
66
In Stock
1 : 1,00000 €
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
FPC
Surface Mount, Right Angle
Contacts, Top
45
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Thermoplastic, Glass Filled
Thermoplastic, Glass Filled
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
CONN FPC TOP 40POS 0.5MM R/A
62684-402100AHLF
CONN FPC TOP 40POS 0.5MM R/A
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : 0,64000 €
Cut Tape (CT)
2.000 : 0,31986 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
FPC
Surface Mount, Right Angle
Contacts, Top
40
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Thermoplastic, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
0
In Stock
Check Lead Time
4.000 : 0,22483 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Surface Mount, Right Angle
-
50
0.020" (0.50mm)
Solder
-
-
-
-
-
-
-
-
-
-
-
-
CONN FPC TOP 45POS 0.5MM R/A
62684-452160AHLF
CONN FPC TOP 45POS 0.5MM R/A
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
4.000 : 0,24143 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
FPC
Surface Mount, Right Angle
Contacts, Top
45
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Slide Lock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP), Glass Filled, Halogen Free
Thermoplastic, Glass Filled, Halogen Free
Solder Retention, Zero Insertion Force (ZIF)
50V
-55°C ~ 85°C
UL94 V-0
0
In Stock
Check Lead Time
4.000 : 0,24696 €
Tape & Reel (TR)
Tape & Reel (TR)
Active
-
Surface Mount, Right Angle
-
45
0.020" (0.50mm)
Solder
-
-
-
-
-
-
-
-
-
-
-
-
Showing
of 55

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.