Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
5034800600
5034800600
CONN FFC FPC 6POS 0.50MM R/A
Molex
39.649
In Stock
1 : 0,79000 €
Cut Tape (CT)
3.000 : 0,41480 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Top and Bottom60.020" (0.50mm)Solder0.30mm0.039" (1.00mm)Flip Lock, BacklockStraight, TaperedPhosphor BronzeGoldLiquid Crystal Polymer (LCP), Glass FilledPolyamide (PA), Nylon, Glass FilledSolder Retention50V-40°C ~ 85°CUL94 V-0, UL94 HB
52746-0671
0527460671
CONN FFC BOTTOM 6POS 0.50MM R/A
Molex
44.368
In Stock
1 : 1,08000 €
Cut Tape (CT)
1.000 : 0,59675 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Bottom60.020" (0.50mm)Solder0.30mm0.079" (2.00mm)Slide LockStraight, TaperedPhosphor BronzeGoldPolyamide (PA46), Nylon 4/6, Glass FilledPolyphenylene Sulfide (PPS), Glass FilledSolder Retention, Zero Insertion Force (ZIF)50V-20°C ~ 85°CUL94 V-0
0527450633
0527450633
CONN FFC FPC TOP 6POS 0.50MM R/A
Molex
11.818
In Stock
1 : 0,98000 €
Cut Tape (CT)
1.000 : 0,52942 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface Mount, Right AngleContacts, Top60.020" (0.50mm)Solder0.30mm0.079" (2.00mm)Slide LockStraight, TaperedPhosphor BronzeTin BismuthPolyamide (PA), Nylon, Glass FilledPolyphenylene Sulfide (PPS), Glass FilledSolder Retention, Zero Insertion Force (ZIF)50V-40°C ~ 85°CUL94 V-0
0525590633
0525590633
CONN FFC VERT 6POS 0.50MM SMD
Molex
571
In Stock
1 : 1,42000 €
Cut Tape (CT)
1.000 : 0,78346 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveFFC, FPCSurface MountContacts, Vertical - 1 Sided60.020" (0.50mm)Solder0.30mm0.154" (3.90mm)Slide LockStraight, TaperedCopper AlloyTin BismuthPolyamide (PA), Nylon, Glass FilledPolyphenylene Sulfide (PPS), Glass FilledZero Insertion Force (ZIF)50V-40°C ~ 85°CUL94 V-0
Showing
1 - 4
of 4

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.