Ferrite Cores
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Type | Supplier Device Package | Material | Diameter | Inductance Factor (Al) | Tolerance | Gap | Initial Permeability (µi) | Core Factor (ΣI/A) mm⁻¹ | Effective Length (le) mm | Effective Area (Ae) mm² | Effective Magnetic Volume (Ve) mm³ | Finish | Height | Length | Width | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12.282 In Stock | 1 : 1,23000 € Box | Box | Active | Multi-Hole (2) | - | K1 | - | 140 nH | ±30% | Ungapped | 80 | 0.75 | 7.6 | 10.2 | 78.0 | Uncoated | 0.244" (6.20mm) | 0.285" (7.25mm) | 0.165" (4.20mm) | |||
6.569 In Stock | 1 : 0,74000 € Box | Box | Active | Multi-Hole (2) | - | N30 | - | 7.3 µH | ±30% | Ungapped | 4300 | 0.75 | 7.6 | 10.2 | 78.0 | Uncoated | 0.244" (6.20mm) | 0.285" (7.25mm) | 0.165" (4.20mm) |