Ferrite Beads and Chips

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Applied FiltersRemove All

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Impedance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Ratings
Operating Temperature
Package / Case
Mounting Type
Height (Max)
Size / Dimension
Features
Chip Ferrite Bead Black Field
BLM41PG181SN1L
FERRITE BEAD 180 OHM 1806 1LN
Murata Electronics
122.310
In Stock
1 : 0,38000 €
Cut Tape (CT)
2.500 : 0,10130 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
180 Ohms @ 100 MHz
3.5A
20mOhm
-
-55°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.071" (1.80mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
-
Chip Ferrite Bead Black Field
BLM41PG471SN1L
FERRITE BEAD 470 OHM 1806 1LN
Murata Electronics
107.907
In Stock
1 : 0,38000 €
Cut Tape (CT)
2.500 : 0,10130 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
470 Ohms @ 100 MHz
2A
50mOhm
-
-55°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.071" (1.80mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
-
Chip Ferrite Bead Black Field
BLM41PG750SN1L
FERRITE BEAD 75 OHM 1806 1LN
Murata Electronics
106.794
In Stock
1 : 0,38000 €
Cut Tape (CT)
2.500 : 0,10130 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
75 Ohms @ 100 MHz
3.5A
15mOhm
-
-55°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.071" (1.80mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
-
Chip Ferrite Bead Black Field
BLM41PG600SN1L
FERRITE BEAD 60 OHM 1806 1LN
Murata Electronics
45.279
In Stock
1 : 0,38000 €
Cut Tape (CT)
2.500 : 0,10130 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
60 Ohms @ 100 MHz
6A
9mOhm
-
-55°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.071" (1.80mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
-
Ceramic Capacitor
BLM41PG600SH1L
FERRITE BEAD 60 OHM 1806 4LN
Murata Electronics
25.880
In Stock
1 : 0,46000 €
Cut Tape (CT)
2.500 : 0,12263 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
60 Ohms @ 100 MHz
6A
9mOhm
AEC-Q200
-55°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.071" (1.80mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
-
Ceramic Capacitor
BLM41PG102SH1L
FERRITE BEAD 1 KOHM 1806 1LN
Murata Electronics
20.958
In Stock
1 : 0,46000 €
Cut Tape (CT)
2.500 : 0,12263 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
1 kOhms @ 100 MHz
1.5A
90mOhm
AEC-Q200
-55°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.071" (1.80mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
-
Chip Ferrite Bead Black Field
BLM41PG181SZ1L
FERRITE BEAD 180 OHM 1806 1LN
Murata Electronics
11.874
In Stock
1 : 0,42000 €
Cut Tape (CT)
2.500 : 0,11143 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
180 Ohms @ 100 MHz
3.5A
20mOhm
AEC-Q200
-55°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.063" (1.60mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
-
Chip Ferrite Bead Black Field
BLM41PG471SH1L
FERRITE BEAD 470 OHM 1806 1LN
Murata Electronics
14.491
In Stock
1 : 0,46000 €
Cut Tape (CT)
2.500 : 0,09701 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Signal Line
1
470 Ohms @ 100 MHz
2A
50mOhm
AEC-Q200
-55°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.071" (1.80mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
-
Chip Ferrite Bead Black Field
BLM41PG750SH1L
FERRITE BEAD 75 OHM 1806 1LN
Murata Electronics
4.912
In Stock
1 : 0,46000 €
Cut Tape (CT)
2.500 : 0,12263 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
1
75 Ohms @ 100 MHz
3.5A
15mOhm
AEC-Q200
-55°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.071" (1.80mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
-
Chip Ferrite Bead Black Field
BLM41PG181SH1L
FERRITE BEAD 180 OHM 1806 1LN
Murata Electronics
1.512
In Stock
1 : 0,46000 €
Cut Tape (CT)
2.500 : 0,12263 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
180 Ohms @ 100 MHz
3.5A
20mOhm
AEC-Q200
-55°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.071" (1.80mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
-
Ceramic Capacitor
BLM41PG102SN1L
FERRITE BEAD 1 KOHM 1806 1LN
Murata Electronics
20
In Stock
1 : 0,38000 €
Cut Tape (CT)
2.500 : 0,10130 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
1 kOhms @ 100 MHz
1.5A
90mOhm
-
-55°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.071" (1.80mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
-
Ceramic Capacitor
BLM41PG102SZ1L
FERRITE BEAD 1 KOHM 1806 1LN
Murata Electronics
0
In Stock
Check Lead Time
1 : 0,42000 €
Cut Tape (CT)
2.500 : 0,12625 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
1
1 kOhms @ 100 MHz
1.5A
90mOhm
AEC-Q200
-55°C ~ 125°C
1806 (4516 Metric)
Surface Mount
0.071" (1.80mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
Automotive
Chip Ferrite Bead Black Field
BLM41PF800SN1L
FERRITE BEAD 80 OHM 1806 4LN
Murata Electronics
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Cut Tape (CT)
Discontinued at Digi-Key
Differential Mode - Single
1
80 Ohms @ 100 MHz
-
-
-
-
1806 (4516 Metric)
Surface Mount
0.071" (1.80mm)
0.177" L x 0.063" W (4.50mm x 1.60mm)
-
Showing
of 13

Ferrite Beads and Chips


Ferrite cores are devices that are designed to prevent high frequency noise or EMI (electromagnetic interference). These ferrite cores are made to be placed within an electric circuit. Key characteristics are the filter type (differential, signal, or power), number of lines, max current rating, impedance and a specified frequency, and mounting type (free hanging, surface mount, or through-hole).