Feed Through Capacitors

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Current
DC Resistance (DCR) (Max)
Operating Temperature
Insertion Loss
Temperature Coefficient
Ratings
Package / Case
Size / Dimension
Height (Max)
Thread Size
63AFC6-C
CAP FEEDTHRU 0.01UF 250V AXIAL
TE Connectivity Corcom Filters
0
In Stock
Obsolete
Bulk
Obsolete
10000 pF
-
250V
63 A
-
-40°C ~ 60°C
45dB @ 100MHz
-
Y2
Axial - Threaded Terminals
0.984" Dia x 1.181" L (25.00mm x 30.00mm)
-
M6
10AFC6-B
CAP FEEDTHRU 4700PF 250V AXIAL
TE Connectivity Corcom Filters
0
In Stock
Obsolete
Bulk
Obsolete
4700 pF
-
250V
10 A
-
-40°C ~ 60°C
43dB @ 100MHz
-
Y2
Axial - Threaded Terminals
0.591" Dia x 0.709" L (15.00mm x 18.00mm)
-
M3
16AFC6-G
CAP FEEDTHRU 0.047UF 250V AXIAL
TE Connectivity Corcom Filters
0
In Stock
Obsolete
Bulk
Obsolete
0.047 µF
-
250V
16 A
-
-40°C ~ 60°C
50dB @ 100MHz
-
Y2
Axial - Threaded Terminals
0.787" Dia x 1.181" L (20.00mm x 30.00mm)
-
M4
32AFC6-B
CAP FEEDTHRU 4700PF 250V AXIAL
TE Connectivity Corcom Filters
0
In Stock
Obsolete
Bulk
Obsolete
4700 pF
-
250V
32 A
-
-40°C ~ 60°C
43dB @ 100MHz
-
Y2
Axial - Threaded Terminals
0.787" Dia x 0.709" L (20.00mm x 18.00mm)
-
M4
32AFC6-C
CAP FEEDTHRU 0.01UF 250V AXIAL
TE Connectivity Corcom Filters
0
In Stock
Obsolete
Bulk
Obsolete
10000 pF
-
250V
32 A
-
-40°C ~ 60°C
45dB @ 100MHz
-
Y2
Axial - Threaded Terminals
0.787" Dia x 0.709" L (20.00mm x 18.00mm)
-
M4
32AFC6-F
CAP FEEDTHRU 0.033UF 250V AXIAL
TE Connectivity Corcom Filters
0
In Stock
Obsolete
Bulk
Obsolete
0.033 µF
-
250V
32 A
-
-40°C ~ 60°C
48dB @ 100MHz
-
Y2
Axial - Threaded Terminals
0.787" Dia x 1.181" L (20.00mm x 30.00mm)
-
M4
Showing
of 6

Feed Through Capacitors


Feed through capacitors are a variety of devices designed to provide capacitive coupling to a conductor which passes through them. Commonly used for broadband filtering of DC power lines, they are often produced in mechanical form factors designed to be mounted within a conductive enclosure, in context of RF, microwave, and other sensitive applications.