DC Brushless Fans (BLDC)

Results: 18
Stocking Options
Environmental Options
Media
Exclude
18Results

Showing
of 18
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MFG_3368
3368
FAN AXIAL 30X8MM 5VDC
Adafruit Industries LLC
1.281
In Stock
1 : 3,08000 €
Bulk
-
Bulk
Active
5VDC
Square - 30mm L x 30mm H
8.00mm
-
-
-
Tubeaxial
-
-
-
-
2 Position Rectangular Connector
-
-
CE
0.014 lb (6.35 g)
HA60151V4
HA60151V4-1000U-A99
FAN AXIAL 60X15MM 12VDC WIRE
Sunon Fans
7.823
In Stock
1 : 4,52000 €
Bulk
Bulk
Active
12VDC
Square - 60mm L x 60mm H
15.00mm
12.7 CFM (0.356m³/min)
0.040 in H2O (10.0 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
14.5dB(A)
270 mW
2200 RPM
2 Wire Leads
-
-
CE, CUR, TUV, UL
0.077 lb (34.93 g)
F310R Series
F310R-05LC
FAN AXIAL 30X10MM 5VDC WIRE
Nidec Components Corporation
14.795
In Stock
1 : 5,84000 €
Bulk
Bulk
Active
5VDC
Square - 30mm L x 30mm H
10.00mm
3.2 CFM (0.090m³/min)
0.092 in H2O (23.0 Pa)
Sleeve
Tubeaxial
-
17.0dB(A)
350 mW
7000 RPM
2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
-
0.018 lb (8.16 g)
OD4006-12HSS
OD4006-12HSS
FAN AXIAL 40X6MM 12VDC WIRE
Orion Fans
672
In Stock
1 : 7,12000 €
Bulk
Bulk
Active
12VDC
Square - 40mm L x 40mm H
6.00mm
6.0 CFM (0.168m³/min)
0.090 in H2O (22.4 Pa)
Sealed Sleeve
Tubeaxial
-
30.0dB
700 mW
6600 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus
-
MF25100V1-1000U-A99
MF25100V1-1000U-A99
FAN AXIAL 25X10MM VAPO 5VDC WIRE
Sunon Fans
2.552
In Stock
1 : 8,57000 €
Box
Box
Active
5VDC
Square - 25mm L x 25mm H
10.00mm
3.5 CFM (0.098m³/min)
0.250 in H2O (62.3 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
23.0dB(A)
530 mW
13000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.016 lb (7.26 g)
UF3H3-710 V2
UF3H3-710
FAN AXIAL 17X3MM VAPO 3VDC WIRE
Sunon Fans
2.357
In Stock
1 : 10,33000 €
Tray
Tray
Active
3VDC
Square - 17mm L x 17mm H
3.00mm
0.575 CFM (0.016m³/min)
0.085 in H2O (21.2 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart, Speed Sensor (Tach)
32.0dB(A)
100 mW
13000 RPM
2 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE
0.003 lb (1.36 g)
F17HA-05MC
F17HA-05MC
FAN AXIAL 17X8MM 5VDC WIRE
Nidec Components Corporation
650
In Stock
1 : 10,81000 €
Bulk
Bulk
Active
5VDC
Square - 17mm L x 17mm H
8.00mm
0.530 CFM (0.015m³/min)
0.040 in H2O (10.0 Pa)
Sleeve
Tubeaxial
-
7.0dB(A)
150 mW
8000 RPM
2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
-
0.005 lb (2.27 g)
KDB0305HA3-00C1J
KDB0305HA3-00
FAN BLOWER 30X3.5MM 5VDC RECT
Delta Electronics
1.465
In Stock
1 : 14,92000 €
Box
Box
Active
5VDC
Square - 30mm L x 30mm H
3.50mm
0.950 CFM (0.027m³/min)
0.946 in H2O (235.6 Pa)
Hydrodynamic
Blower
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
42.0dB(A)
1.75 W
12500 RPM
4 Position Rectangular Connector
IP55 - Dust Protected, Water Resistant
14 ~ 140°F (-10 ~ 60°C)
cULus, TUV
0.012 lb (5.44 g)
MZB3004T04
MZB3004T04
FAN MIC BLOWR 21X7.9MM 8-19.5VDC
Murata Electronics
353
In Stock
1 : 16,12000 €
Tray
-
Tray
Active
8 ~ 19.5VDC
Rectangular - 21mm L x 19mm H
7.90mm
0.006 CFM (0.0002m³/min)
200.737 in H2O (50000.0 Pa)
-
Micro Blower
-
-
1.2 W
-
2 Terminals
-
32°F ~ 113°F (0°C ~ 45°C)
-
-
UF3C3-500TC
UF3C3-700-TC
FAN AXIAL 12X3MM VAPO 3VDC WIRE
Sunon Fans
1.604
In Stock
1 : 16,24000 €
Tray
Tray
Active
3VDC
Square - 12mm L x 12mm H
3.00mm
0.218 CFM (0.006m³/min)
0.076 in H2O (18.9 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
28.3dB(A)
300 mW
16500 RPM
2 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE
0.002 lb (0.91 g)
F16FB-05LLC /E
F16FB-05LLC /E
FAN BLOWER 16X4.5MM 5VDC WIRE
Nidec Components Corporation
280
In Stock
1 : 8,77000 €
Bulk
Bulk
Active
5VDC
Square - 16mm L x 16mm H
4.50mm
0.424 CFM (0.012m³/min)
0.022 in H2O (5.5 Pa)
Sleeve
Blower
-
3.0dB(A)
200 mW
6000 RPM
2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
-
0.003 lb (1.36 g)
MF17080V1-1000U-A99
MF17080V1-1000U-A99
FAN AXIAL 17X8MM VAPO 5VDC WIRE
Sunon Fans
772
In Stock
1 : 10,38000 €
Bulk
Bulk
Active
5VDC
Square - 17mm L x 17mm H
8.00mm
0.900 CFM (0.025m³/min)
0.280 in H2O (69.7 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart
21.5dB(A)
470 mW
21000 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
cURus, TUV
0.009 lb (4.08 g)
MS2006
MS2006E12D-RSR
FAN AXIAL 20X6.5MM 12VDC WIRE
Mechatronics Fan Group
1.087
In Stock
1 : 12,99000 €
Box
Box
Active
12VDC
Square - 20mm L x 20mm H
6.50mm
1.1 CFM (0.031m³/min)
0.110 in H2O (27.4 Pa)
Sleeve
Tubeaxial
-
31.0dB(A)
-
12000 RPM
2 Wire Leads
-
-
CE, cUL, TUV, UL
0.007 lb (3.18 g)
BSB0203HA3-00CER
BSB0203HA3-00CER
FAN BLOWER 20X3.28MM 3VDC RECT
Delta Electronics
2.273
In Stock
1 : 13,56000 €
Box
Box
Active
3VDC
Square - 20mm L x 20mm H
3.28mm
0.280 CFM (0.008m³/min)
0.252 in H2O (62.8 Pa)
Sleeve
Blower
Locked Rotor Protection, Speed Sensor (Tach)
32.0dB(A)
180 mW
13000 RPM
3 Position Rectangular Connector
-
14 ~ 140°F (-10 ~ 60°C)
-
0.003 lb (1.36 g)
UF3A3-500TC
UF3A3-500-TC
FAN AXIAL 10X3MM VAPO 3VDC WIRE
Sunon Fans
925
In Stock
1 : 17,47000 €
Tray
Tray
Active
3VDC
Square - 10mm L x 10mm H
3.00mm
0.121 CFM (0.003m³/min)
0.042 in H2O (10.4 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart, Speed Sensor (Tach)
21.0dB(A)
290 mW
17000 RPM
3 Wire Leads
IP55 - Dust Protected, Water Resistant
14 ~ 158°F (-10 ~ 70°C)
CE
0.002 lb (0.91 g)
UF3H3-xxxB
UF3H3-500B
FAN AXIAL 17X3MM VAPO 3VDC WIRE
Sunon Fans
238
In Stock
1 : 22,94000 €
Tray
Tray
Active
3VDC
Square - 17mm L x 17mm H
3.00mm
0.575 CFM (0.016m³/min)
0.085 in H2O (21.2 Pa)
Vapo-Bearing™
Tubeaxial
Auto Restart, Speed Sensor (Tach)
32.0dB(A)
100 mW
13000 RPM
3 Wire Leads
IP58 - Dust Protected, Waterproof
14 ~ 158°F (-10 ~ 70°C)
CE
0.003 lb (1.36 g)
AGA184
AGA184
FAN MICRO FAN 18X4MM 5VDC WIRE
Pelonis Technologies
10
Marketplace
1 : 14,91000 €
Box
Box
Active
5VDC
Square - 18mm L x 18mm H
4.00mm
0.900 CFM (0.026m³/min)
0.138 in H2O (34.3 Pa)
Axial Groove
Micro Fan
Locked Rotor Protection, Auto Restart, Polarity Protection
35.0dB(A)
-
13000 RPM
2 Wire Leads
IP58 - Dust Protected, Waterproof
14 ~ 140°F (-10 ~ 60°C)
CE
0.004 lb (1.81 g)
F16EA-03LLC /E
F16EA-03LLC
FAN AXIAL 16X4MM 3.3VDC WIRE
Nidec Components Corporation
0
In Stock
Check Lead Time
1 : 9,59000 €
Bulk
Bulk
Active
3.3VDC
Square - 16mm L x 16mm H
4.00mm
0.424 CFM (0.012m³/min)
0.019 in H2O (4.7 Pa)
Sleeve
Tubeaxial
-
3.0dB(A)
70 mW
6500 RPM
2 Wire Leads
-
14 ~ 140°F (-10 ~ 60°C)
-
0.003 lb (1.36 g)
Showing
of 18

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.