Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.493 In Stock | 1 : 6,99000 € Bulk | Bulk | Active | 12VDC | Square - 35mm L x 35mm H | 10.00mm | 7.2 CFM (0.202m³/min) | 0.220 in H2O (55.0 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 28.0dB(A) | 720 mW | 10000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.024 lb (10.89 g) | |||
4.066 In Stock | 1 : 13,39000 € Box | Box | Active | 12VDC | Square - 36mm L x 36mm H | 28.00mm | 14.1 CFM (0.395m³/min) | 1.104 in H2O (275.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 52.0dB(A) | 4.08 W | 14000 RPM | 4 Wire Leads | - | 14 ~ 140°F (-10 ~ 60°C) | CSA, TUV, UL | 0.102 lb (46.27 g) |