Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6.336 In Stock | 1 : 4,41000 € Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 15.00mm | 12.7 CFM (0.356m³/min) | 0.040 in H2O (10.0 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 14.5dB(A) | 270 mW | 2200 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 0.077 lb (34.93 g) | |||
9.926 In Stock | 1 : 5,54000 € Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 13.8 CFM (0.386m³/min) | 0.060 in H2O (14.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 10.7dB(A) | 240 mW | 2500 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.101 lb (45.81 g) | |||
2.036 In Stock 2.920 Factory | 1 : 7,03000 € Box | Box | Active | 24VDC | Square - 60mm L x 60mm H | 25.00mm | 25.0 CFM (0.700m³/min) | 0.240 in H2O (59.8 Pa) | Sealed Sleeve | Tubeaxial | Auto Restart | 30.0dB(A) | 2.8 W | 4390 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | cURus, TUV | 0.141 lb (63.96 g) | |||
638 In Stock | 1 : 7,06000 € Bulk | Bulk | Active | 12VDC | Square - 60mm L x 60mm H | 25.00mm | 23.3 CFM (0.652m³/min) | 0.250 in H2O (62.3 Pa) | Ball | Tubeaxial | Auto Restart | 33.0dB | 1.8 W | 4700 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | - | - | |||
0 In Stock Check Lead Time | 1 : 8,80000 € Bulk | Bulk | Active | 12VDC | Square - 50mm L x 50mm H | 15.00mm | 16.2 CFM (0.454m³/min) | 0.315 in H2O (78.5 Pa) | Ball | Tubeaxial | Locked Rotor Protection, Speed Sensor (Tach) | 36.0dB(A) | 1.56 W | 6400 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CSA, UL, VDE | 0.071 lb (32.21 g) |