DC Brushless Fans (BLDC)

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Rated
Size / Dimension
Width
Air Flow
Static Pressure
Bearing Type
Fan Type
Features
Noise
Power (Watts)
RPM
Termination
Ingress Protection
Operating Temperature
Approval Agency
Weight
MF50151VX-1B00U-A99
FAN BLOWER 51.7X15MM 12VDC WIRE
Sunon Fans
3.416
In Stock
1 : 8,13000 €
Bulk
Bulk
Active
12VDC
Square/Rounded - 51.7mm L x 51.6mm H
15.00mm
5.4 CFM (0.151m³/min)
0.970 in H2O (241.6 Pa)
Vapo-Bearing™
Blower
Auto Restart
42.2dB(A)
1.86 W
6200 RPM
2 Wire Leads
-
-
CCC, CE, cURus, TUV
-
MF50151V2-1B00U-A99
FAN BLOWER 51.7X15MM 12VDC WIRE
Sunon Fans
1.371
In Stock
1 : 8,36000 €
Bulk
Bulk
Active
12VDC
Square/Rounded - 51.7mm L x 51.6mm H
15.00mm
3.5 CFM (0.098m³/min)
0.400 in H2O (99.6 Pa)
Vapo-Bearing™
Blower
Auto Restart
32.6dB(A)
540 mW
4200 RPM
2 Wire Leads
-
-
CCC, CE, cURus, TUV
-
MF50151V1-1B00U-A99
FAN BLOWER 51.7X15MM 12VDC WIRE
Sunon Fans
1.607
In Stock
1 : 8,92000 €
Bulk
Bulk
Active
12VDC
Square/Rounded - 51.7mm L x 51.6mm H
15.00mm
4.5 CFM (0.126m³/min)
0.670 in H2O (166.9 Pa)
Vapo-Bearing™
Blower
Auto Restart
39.6dB(A)
1.14 W
5200 RPM
2 Wire Leads
-
-
CCC, CE, cURus, TUV
-
B5020L12B-BSR
FAN BLOWER 51X20MM 12VDC WIRE
Mechatronics Fan Group
5.314
In Stock
1 : 10,28000 €
Bulk
Bulk
Active
12VDC
Square/Rounded - 51mm L x 50mm H
20.00mm
6.0 CFM (0.168m³/min)
0.200 in H2O (49.8 Pa)
Ball
Blower
Thermal Overload Protector (TOP)
29.0dB(A)
-
4000 RPM
2 Wire Leads
-
-
-
0.049 lb (22.23 g)
713
In Stock
1 : 12,04000 €
Box
Box
Active
12VDC
Square/Rounded - 51mm L x 51mm H
25.00mm
7.1 CFM (0.199m³/min)
0.680 in H2O (169.4 Pa)
Ball
Blower
Auto Restart
39.0dB
2.4 W
5700 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
-
-
PMB1212PLB2-A(2).GN, PMB1212PLB3-A(2).GN
FAN BLOWER 120X32MM 12VDC WIRE
Sunon Fans
507
In Stock
1 : 29,14000 €
Bulk
Bulk
Active
12VDC
Square/Rounded - 120mm L x 120mm H
32.00mm
35.9 CFM (1.01m³/min)
0.890 in H2O (221.7 Pa)
Ball
Blower
-
53.8dB(A)
9.8 W
2500 RPM
2 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, CUR, TUV, UL
0.551 lb (249.93 g)
0
In Stock
Check Lead Time
1 : 7,96000 €
Box
Box
Active
12VDC
Rectangular/Rounded - 51.6mm L x 51.2mm H
15.00mm
4.8 CFM (0.134m³/min)
1.240 in H2O (308.9 Pa)
omniCOOL™ Magnetic Sleeve
Blower
Speed Sensor (Tach)
45.9dB(A)
3.96 W
7500 RPM
3 Wire Leads
-
14 ~ 158°F (-10 ~ 70°C)
CE, cURus, TUV
-
Showing
of 7

DC Brushless Fans (BLDC)


Products in the DC fan family are electromechanical products used to induce air movement and operate from a DC power source, typically of 48 volts or less. Though virtually all such products in current production are based on brushless motor technology, some variation in their other features does occur, including provisions for speed control and feedback mechanisms.