AC Fans
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 40 : 36,02575 € Bulk | Bulk | Active | 115VAC | Square - 120.5mm L x 120.5mm H | 37.00mm | 22.0 CFM (0.616m³/min) | 0.460 in H2O (114.6 Pa) | Ball | Blower, Radial | - | 50.0dB(A) | 18.00W | 2900 RPM | 2 Terminals | - | - | CE, CUR, TUV, UL | 1.5 lbs (680.4 g) | |||
0 In Stock Check Lead Time | 40 : 36,02575 € Bulk | Bulk | Active | 115VAC | Square - 120.5mm L x 120.5mm H | 37.00mm | 22.0 CFM (0.616m³/min) | 0.460 in H2O (114.6 Pa) | Ball | Blower, Radial | - | 50.0dB(A) | 18.00W | 2900 RPM | 2 Terminals | - | - | CE, CUR, TUV, UL | 1.5 lbs (680.4 g) | |||
0 In Stock Check Lead Time | 40 : 36,02575 € Bulk | Bulk | Active | 220 ~ 240VAC | Square - 120.5mm L x 120.5mm H | 37.00mm | 22.0 CFM (0.616m³/min) | 0.460 in H2O (114.6 Pa) | Ball | Blower, Radial | - | 50.0dB(A) | 18.00W | 2900 RPM | 2 Terminals | - | - | CE, CUR, TUV, UL | 1.5 lbs (680.4 g) | |||
0 In Stock Check Lead Time | 40 : 36,02575 € Bulk | Bulk | Active | 220 ~ 240VAC | Square - 120.5mm L x 120.5mm H | 37.00mm | 22.0 CFM (0.616m³/min) | 0.460 in H2O (114.6 Pa) | Ball | Blower, Radial | - | 50.0dB(A) | 18.00W | 2900 RPM | 2 Terminals | - | - | CE, CUR, TUV, UL | 1.5 lbs (680.4 g) | |||
0 In Stock Check Lead Time | 40 : 37,89575 € Bulk | Bulk | Active | 115VAC | Square - 120.5mm L x 120.5mm H | 37.00mm | 22.0 CFM (0.616m³/min) | 0.460 in H2O (114.6 Pa) | Sleeve | Blower, Radial | - | 50.0dB(A) | 18.00W | 2900 RPM | 2 Terminals | - | - | CE, CUR, TUV, UL | 1.5 lbs (680.4 g) | |||
0 In Stock Check Lead Time | 40 : 37,89575 € Bulk | Bulk | Active | 115VAC | Square - 120.5mm L x 120.5mm H | 37.00mm | 22.0 CFM (0.616m³/min) | 0.460 in H2O (114.6 Pa) | Sleeve | Blower, Radial | - | 50.0dB(A) | 18.00W | 2900 RPM | 2 Terminals | - | - | CE, CUR, TUV, UL | 1.5 lbs (680.4 g) | |||
0 In Stock Check Lead Time | 40 : 37,89575 € Bulk | Bulk | Active | 220 ~ 240VAC | Square - 120.5mm L x 120.5mm H | 37.00mm | 22.0 CFM (0.616m³/min) | 0.460 in H2O (114.6 Pa) | Sleeve | Blower, Radial | - | 50.0dB(A) | 18.00W | 2900 RPM | 2 Wire Leads | - | - | CE, CUR, TUV, UL | 1.5 lbs (680.4 g) | |||
0 In Stock Check Lead Time | 40 : 37,89575 € Bulk | Bulk | Active | 220 ~ 240VAC | Square - 120.5mm L x 120.5mm H | 37.00mm | 22.0 CFM (0.616m³/min) | 0.460 in H2O (114.6 Pa) | Sleeve | Blower, Radial | - | 50.0dB(A) | 18.00W | 2900 RPM | 2 Terminals | - | - | CE, CUR, TUV, UL | 1.5 lbs (680.4 g) |