Op Amp Evaluation Boards

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Channels per IC
Amplifier Type
Output Type
Slew Rate
-3db Bandwidth
Gain Bandwidth Product
Current - Output / Channel
Current - Supply (Main IC)
Voltage - Supply, Single/Dual (±)
Utilized IC / Part
Contents
AD8556-EVALZ
EVAL BOARD FOR AD8556
Analog Devices Inc.
1
In Stock
1 : 275,18000 €
Box
Box
Active
1 - Single
Chopper (Zero-Drift)
Single-Ended
1.2V/µs
-
2MHz
10mA
2mA
4.5V ~ 5.5V
AD8556
Board(s)
AD8556CP-EBZ
EVAL BOARD FOR AD8556
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : 275,18000 €
Box
Box
Active
1 - Single
Chopper (Zero-Drift)
Single-Ended
1.2V/µs
-
2MHz
10mA
2mA
4.5V ~ 5.5V
AD8556
Board(s)
1
In Stock
1 : 25,87000 €
Box
Box
Active
1 - Single
Current Sense
Single-Ended, Rail-to-Rail
6V/µs
1.8MHz
-
-
7.8mA
2.9V ~ 5.5V
AD8412A
Board(s)
0
In Stock
Discontinued at DigiKey
Box
Discontinued at DigiKey
1 - Single
Chopper (Zero-Drift)
Single-Ended
1.2V/µs
-
2MHz
10mA
2mA
4.5V ~ 5.5V
AD8556
Board(s)
Showing
of 4

Op Amp Evaluation Boards


Op Amp Evaluation boards are circuit boards populated with components and used to provide a working example of a specific op amp or device. The channels per IC can be single, dual, triple, quad, or octal, with amplifier types of audio, buffer, differential, instrumentation, and power to name a few.