Op Amp Evaluation Boards

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Channels per IC
Amplifier Type
Output Type
Slew Rate
-3db Bandwidth
Gain Bandwidth Product
Current - Output / Channel
Current - Supply (Main IC)
Voltage - Supply, Single/Dual (±)
Utilized IC / Part
Contents
OPA855DSGEVM
EVAL BOARD FOR OPA855
Texas Instruments
64
In Stock
This product has a maximum purchase limit
1 : 102,24000 €
Box
-
Box
Active
1 - Single
Standard (General Purpose)
Single-Ended
2750V/µs
2.5GHz
8GHz
30mA
19mA
3.2V ~ 5.2V, ±1.6V ~ 2.6V
OPA855
Board(s)
OPA857EVM
EVAL BOARD FOR OPA857
Texas Instruments
35
In Stock
This product has a maximum purchase limit
1 : 102,24000 €
Box
-
Box
Active
1 - Single
Transimpedance
Single-Ended
215V/µs
125MHz
-
50mA
25mA
2.6V ~ 3.6V
OPA857
Board(s)
LMH5401EVM
EVAL BOARD FOR LMH5401
Texas Instruments
64
In Stock
This product has a maximum purchase limit
1 : 153,88000 €
Box
-
Box
Active
1 - Single
Differential
Differential
17500V/µs
6.2GHz
8GHz
40mA
58mA
3.15V ~ 5.25V, ±1.58V ~ 2.625V
LMH5401
Board(s)
65
In Stock
1 : 25,10000 €
Box
-
Box
Active
1 - Single
J-FET
Single-Ended, Rail-to-Rail
48V/µs
16MHz
18MHz
33mA
4mA
5V ~ 36V, ±2.5V ~ 18V
ADA4625-1
Board(s)
DC2414A
EVAL BOARD LTC6268 LTC6268-10
Analog Devices Inc.
37
In Stock
1 : 30,91000 €
Box
-
Box
Active
1 - Single
Transimpedance
Single-Ended
-
-
-
-
-
-
LTC6268, LTC6268-10
Unpopulated (Bare) Board(s)
LMH32401RGTEVM
EVAL BOARD FOR LMH32401
Texas Instruments
23
In Stock
This product has a maximum purchase limit
1 : 102,24000 €
Box
-
Box
Active
1 - Single
Transimpedance
Differential
1100V/µs
450MHz
-
26.6mA
29mA
3V ~ 3.45V
LMH32401
Board(s)
Showing
of 6

Op Amp Evaluation Boards


Op Amp Evaluation boards are circuit boards populated with components and used to provide a working example of a specific op amp or device. The channels per IC can be single, dual, triple, quad, or octal, with amplifier types of audio, buffer, differential, instrumentation, and power to name a few.