DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Power - Output | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Contents | Utilized IC / Part | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7 In Stock | 1 : 51,70000 € Bulk | Bulk | Active | DC/DC, Step Down | 1 Non-Isolated Output | - | 5V | 5A | 7V ~ 60V | Buck | 400kHz | Board(s) | TPS54560 | |||
3 In Stock | 1 : 51,70000 € Box | Box | Active | DC/DC, Step Down | 1 Non-Isolated Output | - | 5V | 5A | 7V ~ 42V | Buck | 400kHz | Board(s) | TPS54540-Q1 | |||
2 In Stock | 1 : 51,70000 € Box | Box | Active | DC/DC, Step Down | - | - | 3.3V | 3.5A | 6V ~ 42V | Buck | 600kHz | Board(s) | TPS54341 | |||
2 In Stock | 1 : 51,70000 € Box | Box | Active | DC/DC, Step Down | 1 Non-Isolated Output | - | 5V | 3.5A | 7V ~ 60V | Buck | - | Board(s) | TPS54361 | |||
3 In Stock | 1 : 51,70000 € Box | Box | Active | DC/DC, Step Down | 1 Non-Isolated Output | - | 3.3V | 5A | 6V ~ 42V | Buck | 400kHz | Board(s) | TPS54540 | |||
2 In Stock | 1 : 51,70000 € Box | Box | Active | DC/DC, Step Down | 1 Non-Isolated Output | - | 5V | 3.5A | 7V ~ 42V | Buck | 400kHz | Board(s) | TPS54340-Q1 | |||
1 In Stock | 1 : 51,70000 € Box | Box | Active | DC/DC, Step Down | 1 Non-Isolated Output | - | 3.3V | 3.5A | 6V ~ 42V | Buck | 600kHz | Board(s) | TPS54340 | |||
0 In Stock Check Lead Time | 1 : 51,70000 € Box | Box | Active | DC/DC, Step Down | 1 Non-Isolated Output | - | 5V | 3.5A | 8.5V ~ 60V | Buck | 600kHz | Board(s) | TPS54360 | |||
0 In Stock Check Lead Time | 1 : 51,70000 € Box | Box | Active | DC/DC, Step Down | 1 Non-Isolated Output | - | 5V | 5A | 7V ~ 60V | Buck | 400kHz | Board(s) | TPS54561 |