DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 4
Main Purpose
DC/DC, Step DownSpecial Purpose DC/DC, Power Over Ethernet
Outputs and Type
1, Isolated1, Non-Isolated
Voltage - Output
3.3V5V
Current - Output
2A6A
Voltage - Input
33V ~ 57V36V ~ 57V36V ~ 72V
Regulator Topology
BuckFlyback
Board Type
Bare (Unpopulated) and Fully PopulatedFully Populated
Utilized IC / Part
DPA423, DPA424, DPA425DPA423, DPA424, DPA425, DPA426
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
DAK-68A
DAK-68A
KIT DESIGN ACCELERATOR POE CONV
Power Integrations
0
In Stock
Check Lead Time
11 : 27,65545 €
Box
Box
ActiveSpecial Purpose DC/DC, Power Over Ethernet1, Non-Isolated6.6 W3.3V2A36V ~ 57VFlyback400kHzBare (Unpopulated) and Fully PopulatedBoard(s)DPA423, DPA424, DPA425
DAK-71A
DAK-71A
KIT DESIGN ACCELERATOR DC-DC
Power Integrations
0
In Stock
Check Lead Time
11 : 27,65545 €
Box
Box
ActiveDC/DC, Step Down1, Isolated-3.3V2A36V ~ 72VFlyback400kHzBare (Unpopulated) and Fully PopulatedBoard(s)DPA423, DPA424, DPA425
KIT DESIGN ACCELERATOR DPA SW
DAK-21A
KIT DESIGN ACCELERATOR DPA SW
Power Integrations
0
In Stock
Check Lead Time
1 : 46,12000 €
Box
Box
ActiveDC/DC, Step Down1, Isolated-5V6A36V ~ 72VBuck400kHzFully PopulatedBoard(s)DPA423, DPA424, DPA425, DPA426
DAK-86
DAK-86
KIT REF DES DPA 6.6W DC-DC CONV
Power Integrations
0
In Stock
Check Lead Time
4 : 92,34000 €
Box
Box
ActiveSpecial Purpose DC/DC, Power Over Ethernet1, Isolated6.6 W3.3V2A33V ~ 57VFlyback400kHzFully PopulatedBoard(s)DPA423, DPA424, DPA425
Showing
of 4

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.